Samtec - Power to the Board
7,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,218In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 2 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
735In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
784In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 6 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tray | Power Mate | |||||
Mfr: IPBT-104-H1-T-D-RA-K TTI: IPBT-104-H1-T-D-RA-K Samtec Availability: 450In Stock1,770 On Order Expected 30-Sep-26 Power to the Board 4.19MM POWER MATE BTB WTB HDR | 450In Stock1,770 On Order Expected 30-Sep-26 | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 8 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | ||||
Mfr: IPS1-105-01-L-D TTI: IPS1-105-01-L-D Samtec Availability: 3,700In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 3,700In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||
2,796In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 4 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Each | Power Mate | |||||
653In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
Mfr: PET-02-02-S-RA-NL-SD TTI: PET-02-02-S-RA-NL-SD Samtec Availability: 24In StockPower to the Board 6.35MM POWERSTRIP HIGH PWR | 24In Stock | Power to the Board | Pin (Male) | 58.7 A | 725 V | 2 Position | Solder Pin | 6.35 mm | + 125 C | Connectors | PET | Tray | PowerStrip | ||||
650In Stock | Power to the Board | Socket (Female) | 30 A | 575 VAC, 812 VDC | 8 Power | Mounting Peg | Solder Pin | 5 mm | + 125 C | MPS | Tray | PowerStrip | |||||
125In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 5 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
Samtec Availability: 2,247In StockPower to the Board 3.81MM POWERSTRIP DUAL BLADE | 2,247In Stock | Power to the Board | UPT | Tube | PowerStrip | ||||||||||||
Samtec Availability: 48In StockPower to the Board 5.00MM POWERSTRIP SIGNAL/POWER | 48In Stock | Power to the Board | Socket (Female) | 30 A | 600 V | 84 Position | Board Lock | Through Hole | 2 mm | + 105 C | MPSC | Tray | PowerStrip | ||||
Mfr: MPT-04-6.30-01-L-V TTI: MPT-04-6.30-01-L-V Samtec Availability: 288In StockPower to the Board 5.00MM POWERSTRIP DUAL BLADE | 288In Stock | Power to the Board | Pin (Male) | 30 A | 575 VAC, 812 VDC | 4 Power | Through Hole | Solder Pin | 5 mm | + 125 C | MPT | Tray | PowerStrip | ||||
Mfr: IPBT-102-H1-T-D-RA-K TTI: IPBT-102-H1-T-D-RA-K Samtec Availability: 1,853In StockPower to the Board 4.19MM POWER MATE BTB WTB HDR | 1,853In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 4 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Bulk | Power Mate | ||||
Mfr: IPS1-110-01-L-D-RA TTI: IPS1-110-01-L-D-RA Samtec Availability: 858In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 858In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | ||||
4,650In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 8 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
Samtec Availability: 112In StockPower to the Board 5.00MM POWERSTRIP SIGNAL/POWER | 112In Stock | Power to the Board | Socket (Female) | 30 A | 250 VAC, 354 VDC | 2 Power, 24 Signal | Board Lock | Solder Pin | 2 mm | + 105 C | MPSC | Tray | PowerStrip | ||||
Mfr: FHP-02-01-T-S TTI: FHP-02-01-T-S Samtec Availability: 880In StockPower to the Board 3.96MM POWER EYE SOCKET STRIP | 880In Stock | Power to the Board | Socket (Female) | 13.1 A | 600 VAC, 845 VDC | 2 Position | Through Hole | Solder Pin | 3.96 mm | + 105 C | FHP | Bulk | |||||
Samtec Availability: 5,250In Stock4,625 On Order Expected 02-Oct-26 Power to the Board 2.00MM MPOWER ULTRA MICRO TERM | 5,250In Stock4,625 On Order Expected 02-Oct-26 | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 6 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPT | Reel | mPower | |||
Samtec Availability: 300In Stock3,000 On Order Expected 06-Oct-26 Power to the Board 2.00MM MPOWER ULTRA MICRO TERM | 300In Stock3,000 On Order Expected 06-Oct-26 | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 5 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Terminals | UMPT | Reel | mPower | |||
Mfr: IPT1-105-01-L-D-RA TTI: IPT1-105-01-L-D-RA Samtec Availability: 1,008In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 1,008In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Samtec Availability: 3,586In Stock25 Factory Stock Can Ship 10 Days Power to the Board 5.00MM POWERSTRIP SIGNAL/POWER | 3,586In Stock25 Factory Stock Can Ship 10 Days | Power to the Board | Socket (Female) | 30 A | 600 V | 26 Position | Mounting Flange | Through Hole | 2 mm | + 105 C | MPSC | Tray | PowerStrip | ||||
875In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 6 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tray | Power Mate | |||||
1,000In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 3 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
Mfr: IPBT-108-H1-T-D-K TTI: IPBT-108-H1-T-D-K Samtec Availability: 330In StockPower to the Board 1.27MM POWER MATE ISO PWR TERM | 330In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 16 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate |