Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Harwin Availability: 7In Stock18 On Order Expected 08-Dec-26 Power to the Board Datamate Mix-Tek Cable Connector Kit Female,Straight, 7P | 7In Stock18 On Order Expected 08-Dec-26 | Power to the Board | Pin (Male) | 4 Position | Crimp | 2 mm | Mix-Tek | Bulk | Datamate | |||||||||
2,500In Stock | Power to the Board | Socket (Female) | 53 A | 600 VAC | Crimp | + 85 C | POWER LOCK | Bulk | ||||||||||
Mfr: 1-1971772-3 TTI: 1-1971772-3 TE Connectivity / AMP Availability: 11,475In StockPower to the Board 1 x 3 PBT-A Cap Hsg Panel Mount | 11,475In Stock | Power to the Board | 600 V | 3 Position | Panel Mount | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Each | ||||||||
Mfr: 1-1971773-3 TTI: 1-1971773-3 TE Connectivity / AMP Availability: 30,000In StockPower to the Board 1 x 3 PBT-A Plug Hsg | 30,000In Stock | Power to the Board | Pin (Male) | 600 V | 3 Position | Cable Mount / Free Hanging | Crimp | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Each | ||||||
Mfr: G125-MS15005M1P TTI: G125-MS15005M1P Harwin Availability: 50In StockPower to the Board Gecko-SL 1.25MM M 2X25 VERT SMT REVERSE FIX TAPE | 50In Stock | Power to the Board | Pin (Male) | 2 A | 50 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: M80-7054505 TTI: M80-7054505 Harwin Availability: 84In StockPower to the Board Datamate M80 45 POS FEMALE VERTICAL W/JACKSCREW | 84In Stock | Power to the Board | Socket (Female) | 3 A | 45 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Headers | M80 | Kit | Datamate | M83-LFC1F2N45-0000-000 | ||||
Mfr: M80-263F206-00-00 TTI: M80-263F206-00-00 Harwin Availability: 109In Stock400 On Order Expected 19-Feb-27 Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 109In Stock400 On Order Expected 19-Feb-27 | Power to the Board | Without Socket Contacts | 6 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
2,218In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 4 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Each | Power Mate | ||||||
Mfr: DF07M3N/AA TTI: DF07M3N/AA Amphenol Positronic Availability: 200In Stock250 On Order Expected 12-Jan-27 Power to the Board DragonFly Gold Plating 7 Pos16 AWG Copper Alloy Male Straight Angle 2 Row | 200In Stock250 On Order Expected 12-Jan-27 | Power to the Board | Pin (Male) | 7 Position | PCB Mount | Solder | + 125 C | Connectors | DF | Each | DragonFly | |||||||
1,555In Stock | Power to the Board | Each | ||||||||||||||||
Mfr: MC422N9/AA TTI: MC422N9/AA Amphenol Positronic Availability: 4,999In StockPower to the Board CONTCT Circlr Plug SZ22 22-26AWG | 4,999In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
Mfr: PCIH47M400A1 TTI: PCIH47M400A1 Amphenol Positronic Availability: 325In StockPower to the Board CONN Hybrd Plug 47POS RGHT SLDR | 325In Stock | Power to the Board | Pin (Male) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Each | ||||||
Samtec Availability: 1,125In StockPower to the Board 2.00MM MPOWER ULTRA MICRO TERM | 1,125In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 10 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPT | Reel | mPower | ||||
Mfr: M80-7006322 TTI: M80-7006322 Harwin Availability: 15In StockPower to the Board Datamate M80 63 POS VERT MALE WITH J/S TIN | 15In Stock | Power to the Board | 3 A | 260 V | 63 Position | M80 | Tube | Datamate | ||||||||||
Mfr: M80-8990405 TTI: M80-8990405 Harwin Availability: 899In StockPower to the Board Datamate L-Tek 4 SIL F/CRMP CONN SELL X 10 | 899In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 4 Position | Crimp | 2 mm | Headers | L-Tek | Kit | Datamate | ||||||
Mfr: M80-5302642 TTI: M80-5302642 Harwin Availability: 126In StockPower to the Board Datamate J-Tek 13+13 POS HRZ MALE LOCK LATCH GOLD+TIN | 126In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 26 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L12642M1-00-000-00-000 | |||
Mfr: M80-5100642 TTI: M80-5100642 Harwin Availability: 128In StockPower to the Board Datamate J-Tek 3+3 POS VERT MALE 3mm TAIL W/JS TIN | 128In Stock | Power to the Board | Pin (Male) | 3 A | 6 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5T10642M2-00-000-00-000 | ||||
Mfr: M80-5302042 TTI: M80-5302042 Harwin Availability: 200In StockPower to the Board Datamate J-Tek 10+10 POS MALE 24-28 AWG W/JACKSCRW | 200In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 20 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L12042M1-00-000-00-000 | |||
Mfr: M80-8881805 TTI: M80-8881805 Harwin Availability: 198In StockPower to the Board Datamate L-Tek 9+9 DIL F/CRIMP CON SELL X 10 | 198In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 18 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-5400642 TTI: M80-5400642 Harwin Availability: 176In StockPower to the Board Datamate J-Tek 3+3 POS R/A MALE 3mm TAIL W/JS TIN | 176In Stock | Power to the Board | Pin (Male) | 3 A | 6 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
Mfr: G125-MS11605L3P TTI: G125-MS11605L3P Harwin Availability: 200In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X6 POS TR | 200In Stock | Power to the Board | Pin (Male) | 2 A, 2.8 A | 120 V, 240 V | 16 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MS12605L3P TTI: G125-MS12605L3P Harwin Availability: 90In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X13 POS | 90In Stock | Power to the Board | Pin (Male) | 2 A, 2.8 A | 120 V, 240 V | 26 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: 10142708-02000LF TTI: 10142708-02000LF Amphenol FCI Availability: 300In StockPower to the Board Minitek Power5.7 DR VTH HDR 2Pos 30Mic Au | 300In Stock | Power to the Board | Pin (Male) | 23 A | 600 VAC | 2 Position | Through Hole | Solder Pin | 5.7 mm | + 120 C | Connectors | MinitekPwr 5.7 | Tray | Minitek | ||||
125In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 5 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | ||||||
Mfr: IPBT-108-H1-T-D-RA-K TTI: IPBT-108-H1-T-D-RA-K Samtec Availability: 825In StockPower to the Board 4.19MM POWER MATE TERMINAL HDR | 825In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 16 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate |