Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216In Stock | Power to the Board | Socket (Female) | 600 VAC | 8 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
93In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 5 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | ||||||||
Harwin Availability: 7In Stock18 On Order Expected 08-Dec-26 Power to the Board Datamate Mix-Tek Cable Connector Kit Female,Straight, 7P | 7In Stock18 On Order Expected 08-Dec-26 | Power to the Board | Pin (Male) | 4 Position | Crimp | 2 mm | Mix-Tek | Bulk | Datamate | |||||||||
2,500In Stock | Power to the Board | Socket (Female) | 53 A | 600 VAC | Crimp | + 85 C | POWER LOCK | Bulk | ||||||||||
Mfr: 1-1971772-3 TTI: 1-1971772-3 TE Connectivity / AMP Availability: 11,475In StockPower to the Board 1 x 3 PBT-A Cap Hsg Panel Mount | 11,475In Stock | Power to the Board | 600 V | 3 Position | Panel Mount | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Each | ||||||||
Mfr: 1-1971773-3 TTI: 1-1971773-3 TE Connectivity / AMP Availability: 30,000In StockPower to the Board 1 x 3 PBT-A Plug Hsg | 30,000In Stock | Power to the Board | Pin (Male) | 600 V | 3 Position | Cable Mount / Free Hanging | Crimp | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Each | ||||||
Mfr: G125-MS15005M1P TTI: G125-MS15005M1P Harwin Availability: 50In StockPower to the Board Gecko-SL 1.25MM M 2X25 VERT SMT REVERSE FIX TAPE | 50In Stock | Power to the Board | Pin (Male) | 2 A | 50 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: M80-7054505 TTI: M80-7054505 Harwin Availability: 84In StockPower to the Board Datamate M80 45 POS FEMALE VERTICAL W/JACKSCREW | 84In Stock | Power to the Board | Socket (Female) | 3 A | 45 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Headers | M80 | Kit | Datamate | M83-LFC1F2N45-0000-000 | ||||
Mfr: M80-263F206-00-00 TTI: M80-263F206-00-00 Harwin Availability: 109In Stock400 On Order Expected 19-Feb-27 Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 109In Stock400 On Order Expected 19-Feb-27 | Power to the Board | Without Socket Contacts | 6 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
2,218In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 4 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Each | Power Mate | ||||||
Mfr: DF07M3N/AA TTI: DF07M3N/AA Amphenol Positronic Availability: 200In Stock250 On Order Expected 12-Jan-27 Power to the Board DragonFly Gold Plating 7 Pos16 AWG Copper Alloy Male Straight Angle 2 Row | 200In Stock250 On Order Expected 12-Jan-27 | Power to the Board | Pin (Male) | 7 Position | PCB Mount | Solder | + 125 C | Connectors | DF | Each | DragonFly | |||||||
1,555In Stock | Power to the Board | Each | ||||||||||||||||
Mfr: MC422N9/AA TTI: MC422N9/AA Amphenol Positronic Availability: 4,999In StockPower to the Board CONTCT Circlr Plug SZ22 22-26AWG | 4,999In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
Mfr: PCIH47M400A1 TTI: PCIH47M400A1 Amphenol Positronic Availability: 325In StockPower to the Board CONN Hybrd Plug 47POS RGHT SLDR | 325In Stock | Power to the Board | Pin (Male) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Each | ||||||
Samtec Availability: 1,125In StockPower to the Board 2.00MM MPOWER ULTRA MICRO TERM | 1,125In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 10 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPT | Reel | mPower | ||||
Mfr: M80-8891605 TTI: M80-8891605 Harwin Availability: 52In Stock334 On Order Expected Power to the Board Datamate L-Tek 8+8 DIL F/CRIMP CON SELL X 10 | 52In Stock334 On Order Expected | Power to the Board | Socket (Female) | 3 A | 300 V | 16 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-8980605 TTI: M80-8980605 Harwin Availability: 626In StockPower to the Board Datamate L-Tek 6 SIG + 4 PWR MALE VERT PC TAIL GOLD | 626In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 6 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
2,784In Stock | Power to the Board | Pin (Male) | 8.8 A | 50 V | 5 Position | Through Hole | Solder | 5 mm | Tray | |||||||||
Harwin Availability: 70In Stock210 On Order Expected 01-Dec-26 Power to the Board Datamate Mix-Tek MALE THRU HOLE 2 POWER+0 SIGNAL | 70In Stock210 On Order Expected 01-Dec-26 | Power to the Board | Pin (Male) | Mix-Tek | Each | Datamate | ||||||||||||
Mfr: M80-5401222 TTI: M80-5401222 Harwin Availability: 144In StockPower to the Board Datamate J-Tek 6+6 WAY MALE HORZ 3MM TAIL W/JS BDMNT | 144In Stock | Power to the Board | Pin (Male) | 3 A | 12 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Kit | Datamate | M80-5L112M4 | ||||
325In Stock | Power to the Board | 31 A | 600 VAC | 1 Power | Cable Mount / Free Hanging | Crimp | POWER LOCK | Bulk | ||||||||||
Mfr: G125-FS12005L0P TTI: G125-FS12005L0P Harwin Availability: 169In StockPower to the Board GECKO G125 1.25MM F VERT 4.5MM 2X8 POS | 169In Stock | Power to the Board | Socket (Female) | 2 A, 2.8 A | 120 V, 240 V | 20 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: 1510530002 TTI: 151053-0002 Molex Availability: 4,319In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 2 Pos. | 4,319In Stock | Power to the Board | Pin (Male) | 80 A | 600 V | 2 Position | Through Hole | Press Fit | 11 mm | + 105 C | 151053 | Bulk | EXTreme Guardian | 1510530002 01510530002 | ||||
Mfr: 1-1971773-4 TTI: 1-1971773-4 TE Connectivity / AMP Availability: 18,000In StockPower to the Board 1 x 4 PBT-A Plug Hsg | 18,000In Stock | Power to the Board | 600 V | 4 Position | Cable Mount / Free Hanging | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Each | ||||||||
Mfr: KA1-2010298F2 TTI: KA1-2010298F2 Harwin Availability: 120In StockPower to the Board KONA KA1 2 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB | 120In Stock | Power to the Board | Socket (Female) | 60 A | 1.5 kV | 2 Position | Cable Mount / Free Hanging | Solder Cup | 8.5 mm | + 150 C | Wire Housings | KA1 | Bulk | KONA |