Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2215910121 TTI: 2215910121 Molex Availability: 1,200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1,200In Stock | Power to the Board | Reel | |||||||||||||||
Mfr: 2216260061 TTI: 2216260061 Molex Availability: 2,800In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 12 Pos. (6 Pwr, 6 Sig), Black | 2,800In Stock | Power to the Board | Bulk | |||||||||||||||
Mfr: 2216260121 TTI: 2216260121 Molex Availability: 1,400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1,400In Stock | Power to the Board | Bulk | |||||||||||||||
Mfr: 2217510061 TTI: 2217510061 Molex Availability: 1,250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,250In Stock | Power to the Board | Reel | |||||||||||||||
4,834In Stock | Power to the Board | Each | ||||||||||||||||
Mfr: 2244911006 TTI: 2244911006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 440In Stock | Power to the Board | Socket (Female) | 21 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224491 | Reel | |||||
Mfr: 2244941002 TTI: 2244941002 Molex Availability: 540In StockPower to the Board Mini-Fit Max Vert. Header, Dual Row, SMT, 2 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 540In Stock | Power to the Board | Socket (Female) | 20.5 A | 600 VAC/DC | 2 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224494 | Reel | |||||
Mfr: 2218913128 TTI: 2218913128 Molex Availability: 176In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 15 Sig Pos. | 176In Stock | Power to the Board | Tray | |||||||||||||||
Mfr: 2217510121 TTI: 2217510121 Molex Availability: 1,000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,000In Stock | Power to the Board | Reel | |||||||||||||||
Mfr: 2218919301 TTI: 2218919301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 1 Split Pwr Circuit | 192In Stock | Power to the Board | Tray | |||||||||||||||
Mfr: 2249001006 TTI: 2249001006 Molex Availability: 700In StockPower to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R | 700In Stock | Power to the Board | Socket (Female) | 20.5 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224900 | Reel | |||||
180In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 28 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Plugs | 45985 | Tray | ||||||
260In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 12 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Receptacle Headers | 45984 | Tray | ||||||
200In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 24 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Plugs | 45985 | Tray | ||||||
140In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 40 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Plugs | 45985 | Tray | ||||||
0In Stock | Power to the Board | Tray | ||||||||||||||||
Mfr: 2169390001 TTI: 2169390001 Molex Availability: 297In StockPower to the Board SW1 8mm Knurled Press-fit Locking Pin in Bag, 15.5mm Engagement Lg. | 297In Stock | Power to the Board | 185 A | 600 V | 1 Position | PCB Mount | + 125 C | Headers | 216939 | Bulk | ||||||||
Mfr: 2183710001 TTI: 2183710001 Molex Availability: 297In StockPower to the Board SW1 6mm Screw Mount Locking Pin in Bag, 18mm Engagement Lg. | 297In Stock | Power to the Board | 120 A | 600 V | 1 Position | PCB Mount | Screw | + 125 C | Headers | 218371 | Bulk | |||||||
Mfr: 2183720001 TTI: 2183720001 Molex Availability: 297In StockPower to the Board SW1 8mm Screw Mount Locking Pin in Bag, 20mm Engagement Lg. | 297In Stock | Power to the Board | 185 A | 600 V | 1 Position | PCB Mount | Screw | + 125 C | Headers | 218372 | Bulk | |||||||
20In Stock | Power to the Board | Socket (Female) | 2.4 A, 10 A | 450 VAC, 450 VDC | 20 Position | Panle Mount | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Each | GECKO | |||||
30In Stock | Power to the Board | Socket (Female) | 2.4 A, 10 A | 450 VAC, 450 VDC | 6 Position | Panel Mount | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Each | GECKO | |||||
Mfr: IPBT-103-H1-T-S-RA-K TTI: IPBT103H1TSRAK Samtec Availability: 2,000In StockPower to the Board 4.19MM POWER MATE ISO PWR HDR | 2,000In Stock | Power to the Board | IPBT | Tube | ||||||||||||||
Mfr: 788641001. TTI: 78864-1001 BULK Molex Availability: 2,500In StockPower to the Board 1.6MM COMPRESION CONN 06P | 2,500In Stock | Power to the Board | Ammo Pack | 788641001. | ||||||||||||||
Mfr: 788641001. TTI: 788641001. Molex Availability: 2,500In StockPower to the Board 1.6MM COMPRESION CONN 06P | 2,500In Stock | Power to the Board | Ammo Pack | |||||||||||||||
10In Stock | Power to the Board | Pin (Male) | 2.8 A, 10 A | 6 Position | Through Hole | Solder | 1.25 mm | + 150 C | Plugs | Gecko-MT | Each | GECKO |