Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0460811000 TTI: 0460811000 Molex Availability: 4In StockPower to the Board MULTIPATH 4 BLADE RA PWR PLUG | 4In Stock | Power to the Board | Pin (Male) | 160 A | 600 V | 4 Power | Through Hole | Press Fit | 6.38 mm | + 105 C | 46081 | Bulk | |||||
36In Stock | Power to the Board | Pin (Male) | Mix-Tek | Kit | Datamate | ||||||||||||
152In Stock | Power to the Board | Tube | Datamate | ||||||||||||||
Mfr: 2219910001 TTI: 2219910001 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, Vert. Header, Tray | 249In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | Screw | + 125 C | Headers | Tray | ||||||
Mfr: 2219910002 TTI: 2219910002 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, SMT, Vert. Header, Tray | 249In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | SMD/SMT | + 125 C | Headers | Tray | ||||||
792In Stock | Power to the Board | Tray | |||||||||||||||
Mfr: IPBT-104-H1-T-S-RA-K TTI: IPBT104H1TSRAK Samtec Availability: 990In StockPower to the Board 4.19MM POWER MATE BTB WTB HDR | 990In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 4 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | |||||
TTI: UMPT0506.5GVSWTR Samtec Availability: 3,300In StockPower to the Board 2.00MM MPOWER ULTRA MICRO TERM | 3,300In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 5 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Terminals | UMPT | Reel | ||||
30In Stock | Power to the Board | 10 Position | PCB Mount | Solder | Plugs | 46437 | Tray | ||||||||||
30In Stock | Power to the Board | Pin (Male) | Mix-Tek | Each | Datamate | ||||||||||||
TTI: M80-4000000F1-06-325 Harwin Availability: 120In StockPower to the Board MIX-TEK REC 6X16 AWG POWER | 120In Stock | Power to the Board | Socket (Female) | 6 Position | Mix-Tek | Each | Datamate | ||||||||||
924In Stock | Power to the Board | Tray | |||||||||||||||
Mfr: IPBT-108-H1-T-D-RA-K TTI: IPBT108H1TDRAK Samtec Availability: 825In StockPower to the Board 4.19MM POWER MATE TERMINAL HDR | 825In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 16 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | |||||
Mfr: MPT-04-6.30-01-L-V TTI: MPT046.3001LV Samtec Availability: 288In StockPower to the Board 5.00MM POWERSTRIP DUAL BLADE | 288In Stock | Power to the Board | Pin (Male) | 30 A | 575 VAC, 812 VDC | 4 Power | Through Hole | Solder Pin | 5 mm | + 125 C | MPT | Tray | |||||
1,752In Stock | Power to the Board | IPBT | Tube | ||||||||||||||
60In Stock | Power to the Board | Each | |||||||||||||||
TTI: MPSC0124010101LRASD Samtec Availability: 3,486In StockPower to the Board 5.00MM POWERSTRIP SIGNAL/POWER | 3,486In Stock | Power to the Board | MPSC | Tray | |||||||||||||
Mfr: IPBT-102-H1-T-S-RA-K TTI: IPBT102H1TSRAK Samtec Availability: 228In Stock5,016 On Order Expected 09-Dec-26 Power to the Board 4.19MM POWER MATE BTB WTB HDR | 228In Stock5,016 On Order Expected 09-Dec-26 | Power to the Board | IPBT | Tube | |||||||||||||
Mfr: 1724480002 TTI: 1724480002 Molex Availability: 3,420In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 3,420In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 2 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | ||||
TTI: M80-5L11022M50233300 Harwin Availability: 72In StockPower to the Board MIX-TEK M HZ THB W/JACK SCREW | 72In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | |||||||||||
Mfr: 0465623261 TTI: 46562-3261 Molex Availability: 512In StockPower to the Board RA RECEP TEN60 G-45S-G | 512In Stock | Power to the Board | 46562 | Tray | EXTreme Ten60Power | ||||||||||||
TTI: SP10RSSS48M220A1AA22 Amphenol Positronic Availability: 73In StockPower to the Board ORV3 CONNECTOR, 90D MATE | 73In Stock | Power to the Board | Pin (Male) | PCB Mount | + 125 C | Connectors | Each | ||||||||||
Mfr: 2155113121 TTI: 2155113121 Molex Availability: 1,055In StockPower to the Board PwrWize BMI 3.4mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 1,055In Stock | Power to the Board | Socket (Female) | 2 Position | Panel Mount | Crimp | 12.5 mm | + 125 C | Housings | 215511 | Each | ||||||
Mfr: 2155106031 TTI: 2155106031 Molex Availability: 501In StockPower to the Board PwrWize BMI 6mm, 2-circuit, Screw Mount, R/A Header, Tray | 501In Stock | Power to the Board | 110 A | 600 V | 2 Position | PCB Mount | Screw | 17 mm | + 125 C | PCB Headers | 215510 | Tray | |||||
Mfr: FHP-06-01-T-S TTI: FHP0601TS Samtec Availability: 960In StockPower to the Board 3.96MM POWER EYE SOCKET STRIP | 960In Stock | Power to the Board | Socket (Female) | 13.1 A | 600 VAC, 845 VDC | 6 Position | Through Hole | Solder Pin | 3.96 mm | + 105 C | FHP | Tube |