Power to the Board
55,986 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLB08M300A1 TTI: PLB08M300A1 Amphenol Positronic Availability: 40In StockPower to the Board POWER&HYBRID | 40In Stock | Power to the Board | Pin (Male) | 27 A | 600 VAC | 8 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||
41In Stock | Power to the Board | Pin (Male) | 600 VAC | 4 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
Harwin Availability: 50In StockPower to the Board MIX-TEK | 50In Stock | Power to the Board | Mix-Tek | Each | Datamate Mix-Tek | |||||||||||||
368In Stock | Power to the Board | Socket (Female) | 10 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | ||||||||
Mfr: PLA06F300A1/AA TTI: PLA06F300A1/AA Amphenol Positronic Availability: 124In StockPower to the Board | 124In Stock | Power to the Board | Socket (Female) | 600 VAC | 6 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | Each | |||||||
10In Stock | Power to the Board | Pin (Male) | 600 VAC | 4 Position | Panel Mount | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: M80-8970701 TTI: M80-8970701 Harwin Availability: 42In StockPower to the Board Datamate L-Tek 7 POS SIL FEMALE VERT TIN | 42In Stock | Power to the Board | Socket (Female) | 7 Position | Solder Pin | 2 mm | Headers | L-Tek | Tube | Datamate | ||||||||
Mfr: M80-273MC06-00-00 TTI: M80-273MC06-00-00 Harwin Availability: 16In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE M CRIMP W/HRDW | 16In Stock | Power to the Board | Without Pin Contacts | 6 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
Harwin Availability: 45In Stock112 On Order Expected 01-Dec-26 Power to the Board Datamate Mix-Tek MIXED LAYOUT | 45In Stock112 On Order Expected 01-Dec-26 | Power to the Board | Pin (Male) | 3 A, 20 A | 800 V | 16 Position | Through Hole | Solder Pin | 2 mm | Mix-Tek | Kit | Datamate | ||||||
Mfr: PLB06F300A1/AA TTI: PLB06F300A1/AA Amphenol Positronic Availability: 100In StockPower to the Board POWER&HYBRID | 100In Stock | Power to the Board | Socket (Female) | 600 VAC | 6 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | PLB | Each | ||||||
Amphenol Positronic Availability: 60In StockPower to the Board | 60In Stock | Power to the Board | Socket (Female) | 100 VAC to 1 kVAC | Cable Mount / Free Hanging | Crimp | + 125 C | Connectors | Scorpion | Each | ||||||||
Mfr: 2-640501-2 TTI: 2-640501-2 TE Connectivity Availability: 600In StockPower to the Board HDR PIN 3X03C VRT RED | 600In Stock | Power to the Board | Pin (Male) | 6 A | 250 V | 9 Signal | Through Hole | Solder Pin | 4.2 mm | (MR) Miniature Rectangular | Each | Miniature Rectangular | ||||||
Mfr: PLC12F0050 TTI: PLC12F0050 Amphenol Positronic Availability: 13In StockPower to the Board POWER AND HYBRID | 13In Stock | Power to the Board | Socket (Female) | 600 VAC | 12 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | |||||||
8In Stock | Power to the Board | Pin (Male) | 600 VAC | 16 Position | Board Lock | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: PCIC16W7F300A1/AA TTI: PCIC16W7F300A1/AA Amphenol Positronic Availability: 1In StockPower to the Board CONN Hybrd Rcpt 16POS VRT SLDR | 1In Stock | Power to the Board | Socket (Female) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Each | ||||||
Mfr: PLC24M4BN0A1 TTI: PLC24M4BN0A1 Amphenol Positronic Availability: 39In Stock600 On Order Expected 30-Dec-26 Power to the Board POWER&HYBRID | 39In Stock600 On Order Expected 30-Dec-26 | Power to the Board | Pin (Male) | 600 VAC | 24 Position | Bracket | Solder Tail | 5 mm | + 125 C | Connectors | Each | |||||||
Mfr: DF10M00/AA TTI: DF10M00/AA Amphenol Positronic Availability: 52In StockPower to the Board DragonFly Gold Plating 10 Pos Wire 20 AWG Copper Alloy Male Straight Angle 2 Row | 52In Stock | Power to the Board | Pin (Male) | 10 Position | PCB Mount | Crimp | + 125 C | Connectors | DF | Each | DragonFly | |||||||
Mfr: IP48M00E0/AA TTI: IP48M00E0/AA Amphenol Positronic Availability: 37In StockPower to the Board Infinity 48 Pos,M,rot M jackscrew | 37In Stock | Power to the Board | Without Pin Contacts | 20 A | 48 Position | PCB Mount | Crimp | + 125 C | Connectors | IP Series | Each | |||||||
244In Stock | Power to the Board | Socket (Female) | 600 VAC | 9 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
455In Stock | Power to the Board | 120 A | 600 V | Crimp | Power Series 120 | Each | ||||||||||||
Mfr: M80-5430422 TTI: M80-5430422 Harwin Availability: 108In StockPower to the Board Datamate J-Tek 4+4 Pos. Male DIL Horizontal SMT Conn. Jackscrews | 108In Stock | Power to the Board | Pin (Male) | 3 A | 4 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5S204M5 M80-5S20422M5-00-000-00-000 | ||||
Mfr: PLC30M1000 TTI: PLC30M1000 Amphenol Positronic Availability: 11In StockPower to the Board POWER AND HYBRID | 11In Stock | Power to the Board | Pin (Male) | 24 A | 600 VAC | 30 Position | Panel Mount | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||
24In Stock | Power to the Board | Pin (Male) | 7.5 A | 600 V | 19 Position | Mounting Flange | Through Hole | 6.35 mm | + 130 C | Metrimate | Tray | Metrimate | ||||||
550In Stock | Power to the Board | Power Tap | Each | 214786 | ||||||||||||||
Mfr: G874D16K1531EU TTI: G874D16K1531EU Amphenol Commercial Products Availability: 15,840In Stock79,200 On Order Expected Power to the Board MINI POWER CONN 4.2X5.5 PITCH | 15,840In Stock79,200 On Order Expected | Power to the Board | Tray |