Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLA03F0000/AA TTI: PLA03F0000/AA Amphenol Positronic Availability: 1,000In Stock500 On Order Expected 10-Dec-26 Power to the Board POWER&HYBRID | 1,000In Stock500 On Order Expected 10-Dec-26 | Power to the Board | Without Socket Contacts | 32 A | 600 VAC | 3 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Each | |||||
Mfr: KA1-2010298F1 TTI: KA1-2010298F1 Harwin Availability: 5In Stock120 On Order Expected 05-Jan-27 Power to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt | 5In Stock120 On Order Expected 05-Jan-27 | Power to the Board | Socket (Female) | 60 A | 1.5 kV | 2 Position | Cable Mount / Free Hanging | Solder Cup | 8.5 mm | + 150 C | Wire Housings | KA1 | Bulk | KONA | |||
Harwin Availability: 109In Stock94 On Order Expected 18-Dec-26 Power to the Board Datamate Mix-Tek 3 Pos. Female SIL 12AWG Cable Conn. Kit, Jackscrews | 109In Stock94 On Order Expected 18-Dec-26 | Power to the Board | Socket (Female) | Mix-Tek | Bulk | Datamate | |||||||||||
Mfr: M80-8890405 TTI: M80-8890405 Harwin Availability: 642In StockPower to the Board Datamate L-Tek 2+19 POS MALE VERT PC TAIL | 642In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8820342 TTI: M80-8820342 Harwin Availability: 312In Stock858 On Order Expected Power to the Board Datamate L-Tek 3 POS SIL MALE R/A UNLATCHED TIN | 312In Stock858 On Order Expected | Power to the Board | Pin (Male) | 3 A | 800 V | 3 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Tube | Datamate | |||
Mfr: M80-8990205 TTI: M80-8990205 Harwin Availability: 1,312In StockPower to the Board Datamate L-Tek 2 SIG + 4 PWR MALE VERT PC TAIL GOLD | 1,312In Stock | Power to the Board | Socket (Female) | 3 A | 800 V | 2 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8980505 TTI: M80-8980505 Harwin Availability: 48In Stock320 On Order Expected 05-Jan-27 Power to the Board Datamate L-Tek 5 SIL F/CRMP CONN SELL X 10 | 48In Stock320 On Order Expected 05-Jan-27 | Power to the Board | Socket (Female) | 3 A | 300 V | 5 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
5,605In Stock | Power to the Board | Socket (Female) | 35 A | 600 V | 4 Power | Panel Mount | Crimp | 13.97 mm | + 85 C | Each | |||||||
Mfr: M80-8881605 TTI: M80-8881605 Harwin Availability: 135In Stock1,248 On Order Expected Power to the Board Datamate L-Tek 8+8 DIL CABLE HOOD KIT | 135In Stock1,248 On Order Expected | Power to the Board | Socket (Female) | 3 A | 300 V | 16 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
22,310In Stock16,700 On Order Expected | Power to the Board | Pin (Male) | 7.5 A | 250 V | 4 Position | Through Hole | Solder Pin | 3.96 mm | + 105 C | Headers | EP II (Economy Power) | Bulk | |||||
4,778In Stock5,000 On Order Expected 26-Jan-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
175In Stock | Power to the Board | 25 A | 10 Position | Through Hole | Screw | 2.54 mm | Kit | ||||||||||
1,250In Stock1,250 On Order Expected 24-Mar-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
Harwin Availability: 440In StockPower to the Board Datamate Mix-Tek Jackscrew Hex Nut | 440In Stock | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Each | Datamate | ||||||||||
225In Stock | Power to the Board | 4 Position | Each | ||||||||||||||
Mfr: M80-8883405 TTI: M80-8883405 Harwin Availability: 354In StockPower to the Board Datamate L-Tek 17+17 MVert PCT 3mm PCT 101LOK | 354In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 34 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: PLA03M300A1/AA TTI: PLA03M300A1/AA Amphenol Positronic Availability: 538In StockPower to the Board POWER&HYBRID | 538In Stock | Power to the Board | Pin (Male) | 32 A | 600 VAC | 3 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | PLA | Each | ||||
Mfr: M80-8891005 TTI: M80-8891005 Harwin Availability: 438In StockPower to the Board Datamate L-Tek 5+5 DIL F/CRIMP CON SELL X 10 | 438In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 10 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8980305 TTI: M80-8980305 Harwin Availability: 5In StockPower to the Board Datamate L-Tek 3 Pos MSIL CableHouse Rear Panel Mount | 5In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 3 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8890805 TTI: M80-8890805 Harwin Availability: 2,571In StockPower to the Board Datamate L-Tek 4+4 DIL F/CRIMP CON S/B HI-TEMP | 2,571In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 8 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
15,000In Stock37,500 On Order Expected | Power to the Board | Without Socket Contacts | 10 A | 300 VAC | 3 Position | Cable Mount / Free Hanging | Crimp | 5 mm | Each | ||||||||
Mfr: 1-6450869-0 TTI: 1-6450869-0 TE Connectivity Availability: 550In StockPower to the Board VERT RCPT ASSY LP CONTACT W/O GD | 550In Stock | Power to the Board | Socket (Female) | 42 A | 60 V, 300 V | 10 Power, 36 Signal | Through Hole | Press Fit | 7.62 mm, 2.54 mm | MULTI-BEAM XLE | Tray | VITA 62 | |||||
Mfr: PCIH47F9300A1/AA TTI: PCIH47F9300A1/AA Amphenol Positronic Availability: 391In StockPower to the Board CONN Hybrd Rcpt 47POS PRSS FIT | 391In Stock | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Press-Fit | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Each | |||||
Mfr: M80-263F102-00-00 TTI: M80-263F102-00-00 Harwin Availability: 102In StockPower to the Board Datamate Mix-Tek Jackscrew Bolt 5mm | 102In Stock | Power to the Board | Without Socket Contacts | 2 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | |||||
462In Stock4,488 On Order Expected | Power to the Board | Pin (Male) | 50 A | 60 V | 8 Power, 32 Signal | Through Hole | Press Fit | 5.08 mm | MULTI-BEAM XLE | Tray | VITA 62 |