Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCIH47F9300C1 TTI: PCIH47F9300C1 Amphenol Positronic Availability: 42In StockPower to the Board CONN Hybrd Rcpt 47POS PRSS FIT | 42In Stock | Power to the Board | Socket (Female) | 47 Position | Press-Fit | + 125 C | PCIH Series | Each | ||||||||||
Mfr: PCIM34W13F8000/AA TTI: PCIM34W13F8000/AA Amphenol Positronic Availability: 115In StockPower to the Board CONN Hybrd Rcpt 34POS NOT INCLD | 115In Stock | Power to the Board | Without Socket Contacts | 34 Position | Crimp | + 125 C | PCIM Series | Each | ||||||||||
56In Stock | Power to the Board | Pin (Male) | 600 VAC | 6 Position | Board Lock | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: PLB3W3M1000/AA TTI: PLB3W3M1000/AA Amphenol Positronic Availability: 140In StockPower to the Board | 140In Stock | Power to the Board | Pin (Male) | 1.25 kVAC | 3 Position | PCB Mount | Crimp | + 125 C | Connectors | Each | ||||||||
Mfr: M80-4801205 TTI: M80-4801205 Harwin Availability: 102In StockPower to the Board Datamate J-Tek 6+6 WAY FEMALE CRMP L/BORE W/HEX JS | 102In Stock | Power to the Board | Socket (Female) | 3 A | 12 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | M80-4D11205F2-00-000-00-000 | ||||
Mfr: KA1-9600302 TTI: KA1-9600302 Harwin Availability: 20In StockPower to the Board KONA KA1 3 Pos. Kona Female Right-angle Cable Backshell Kit | 20In Stock | Power to the Board | 3 Position | Accessories | KA1 | Bulk | KONA | |||||||||||
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 1 Split Pwr Circuit | 192In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221891 | Tray | EXTreme Ten60Power | 221891-9301 0221891-9301 | ||||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1,200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1,200In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221591 | Reel | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1,250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,250In Stock | Power to the Board | Socket (Female) | 1 A, 13.5 A | 250 VAC/DC | 12 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2218873421 TTI: 221887-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873421 02218873421 | |||||
Mfr: 2218883422 TTI: 221888-3422 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Vert. Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221888 | Reel | PowerWize | 2218883422 02218883422 | ||||||
Mfr: M80-4801442 TTI: M80-4801442 Harwin Availability: 104In StockPower to the Board Datamate J-Tek 7+7 WAY FEMALE CRIMP S/BORE W/HOOD | 104In Stock | Power to the Board | Socket (Female) | 3 A | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Each | Datamate | M80-4D114F2 M80-4D11442F2-00-000-00-000 | ||||
Mfr: KA1-9600302 TTI: KA1-9600402 Harwin Availability: 30In StockPower to the Board KONA KA1 4 Pos. Kona Female Right-angle Cable Backshell Kit | 30In Stock | Power to the Board | 4 Position | Accessories | KA1 | Bulk | KONA | |||||||||||
Amphenol Positronic Availability: 4,834In StockPower to the Board | 4,834In Stock | Power to the Board | Pin (Male) | Crimp | Each | |||||||||||||
100In Stock | Power to the Board | Pin (Male) | 600 VAC | 4 Position | Bracket | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||||
250In Stock | Power to the Board | Pin (Male) | 600 VAC | 18 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: 2216260061 TTI: 221626-0061 Molex Availability: 2,800In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 12 Pos. (6 Pwr, 6 Sig), Black | 2,800In Stock | Power to the Board | 12 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260061 02216260061 | |||||||
Mfr: 2218883421 TTI: 221888-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Vert. Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 75 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221888 | Reel | PowerWize | 2218883421 02218883421 | |||||
Mfr: 2218873422 TTI: 221887-3422 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Right Angle Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873422 02218873422 | |||||
100In Stock | Power to the Board | Pin (Male) | 600 VAC | 4 Position | Board Lock | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: KA1-9800400 TTI: KA1-9800400 Harwin Availability: 25In StockPower to the Board KONA KA1 4 Pos. Female Kona Right Angle Cable Housing with Thumbscrews | 25In Stock | Power to the Board | 4 Position | Cable Mount | Crimp | Backshell Kit | KA1 | Bulk | KONA | |||||||||
Mfr: 2218913128 TTI: 221891-3128 Molex Availability: 176In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 15 Sig Pos. | 176In Stock | Power to the Board | 4.5 A | 120 V | 15 Position | PCB Mount | Through Hole | 2 mm | + 105 C | Connector | 221891 | Tray | EXTreme Ten60Power | 221891-3128 0221891-3128 | ||||
Mfr: M80-5401005 TTI: M80-5401005 Harwin Availability: 78In StockPower to the Board Datamate J-Tek 5+5 WAY FMALE CRMP S/BORE W/HEX JS | 78In Stock | Power to the Board | Pin (Male) | 3 A | 1.2 kV | 10 Position | Mounting Flange | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | ||||
Mfr: KA1-9600202 TTI: KA1-9600202 Harwin Availability: 30In StockPower to the Board KONA KA1 2 Pos. Kona Female Right-angle Cable Backshell Kit | 30In Stock | Power to the Board | 2 Position | Accessories | KA1 | Bulk | KONA | |||||||||||
Mfr: KA1-9610302 TTI: KA1-9610302 Harwin Availability: 30In StockPower to the Board KONA KA1 3 Pos. Kona PCB Horizontal Metal Backshell | 30In Stock | Power to the Board | 3 Position | Accessories | KA1 | Bulk | KONA |