Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLB06F300A1/AA TTI: PLB06F300A1/AA Amphenol Positronic Availability: 100In StockPower to the Board POWER&HYBRID | 100In Stock | Power to the Board | Socket (Female) | 600 VAC | 6 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | PLB | Each | ||||||
Mfr: PLC24M4BN0A1 TTI: PLC24M4BN0A1 Amphenol Positronic Availability: 39In StockPower to the Board POWER&HYBRID | 39In Stock | Power to the Board | Pin (Male) | 600 VAC | 24 Position | Bracket | Solder Tail | 5 mm | + 125 C | Connectors | Each | |||||||
Mfr: PCIH47M300A1/AA TTI: PCIH47M300A1/AA Amphenol Positronic Availability: 262In StockPower to the Board CONN Hybrd Plug 47POS VRT SLDR | 262In Stock | Power to the Board | Pin (Male) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Each | ||||||
Mfr: SP4N5TTTN51F0001/AA TTI: SP4N5TTTN51F0001/AA Amphenol Positronic Availability: 10In StockPower to the Board | 10In Stock | Power to the Board | Socket (Female) | 3 A | 100 VAC to 1 kVAC | 24 Position | Cable Mount / Free Hanging | Crimp | + 125 C | Connectors | Scorpion | Each | ||||||
Mfr: PCIC16W7F300A1/AA TTI: PCIC16W7F300A1/AA Amphenol Positronic Availability: 1In StockPower to the Board CONN Hybrd Rcpt 16POS VRT SLDR | 1In Stock | Power to the Board | Socket (Female) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Each | ||||||
Mfr: PCIH38F300A1 TTI: PCIH38F300A1 Amphenol Positronic Availability: 3In StockPower to the Board CONN Hybrd Rcpt 38POS VRT SLDR | 3In Stock | Power to the Board | Socket (Female) | 38 Position | Solder Tail | + 125 C | PCIH Series | Each | ||||||||||
600In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | |||||||||||||
Mfr: PLB16F300A1/AA TTI: PLB16F300A1/AA Amphenol Positronic Availability: 252In StockPower to the Board POWER&HYBRID | 252In Stock | Power to the Board | Socket (Female) | 600 VAC | 16 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | PLB | Each | ||||||
17In Stock | Power to the Board | Pin (Male) | 600 VAC | 8 Position | Bracket | Press Fit | 5 mm | + 125 C | Connectors | Each | ||||||||
Samtec Availability: 3,300In StockPower to the Board 2.00MM MPOWER ULTRA MICRO TERM | 3,300In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 5 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Terminals | UMPT | Reel | mPower | ||||
Mfr: 10167523-0606LF TTI: 10167523-0606LF Amphenol FCI Availability: 6,800In StockPower to the Board PICPWR OCP 12V Hybrid Receptacle Housing (12 Power + 4 Signal), GW Compatible Nylon66, Black Color. | 6,800In Stock | Power to the Board | Socket (Female) | 12 A | 12 Position | Cable Mount | Crimp | 3 mm | + 105 C | Housings | MinitekPwr Hybrid 3.0 Receptacle | Bulk | Minitek | |||||
Mfr: G125-FV13405L0P TTI: G125-FV13405L0P Harwin Availability: 2In StockPower to the Board GECKO G125 1.25MM F VERT 3.0MM 2x8POS TR | 2In Stock | Power to the Board | Socket (Female) | 2 A | 34 Position | Through Hole | Solder Pin | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | |||||
Mfr: G125-FV10605F2P TTI: G125-FV10605F2P Harwin Availability: 10In StockPower to the Board Gecko-SL 1.25MM F 2X3 VERT PCT REVERSE FIX | 10In Stock | Power to the Board | Socket (Female) | 2 A | 6 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: IPBT-102-H1-T-S-RA-K TTI: IPBT-102-H1-T-S-RA-K Samtec Availability: 228In Stock5,016 On Order Expected 09-Dec-26 Power to the Board 4.19MM POWER MATE BTB WTB HDR | 228In Stock5,016 On Order Expected 09-Dec-26 | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 2 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
1,752In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 20 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | ||||||
Harwin Availability: 10In StockPower to the Board GeckoMT 8+6 Pos Male HorizScrewLok R Fix | 10In Stock | Power to the Board | Socket (Female) | 2.4 A, 10 A | 450 VAC, 450 VDC | 14 Position | Cable Mount / Free Hanging | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Each | GECKO | ||||
Harwin Availability: 14In StockPower to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL | 14In Stock | Power to the Board | Socket (Female) | 2.8 A, 10 A | 450 VAC, 450 VDC | 10 Position | Cable Mount / Free Hanging | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Each | GECKO | ||||
Harwin Availability: 200In StockPower to the Board Gecko-MT G125 MT ML HORIZ 4PW W/ RVRS FIX JCKSCRW | 200In Stock | Power to the Board | Pin (Male) | 2 A, 10 A | 350 V | 12 Position | Mounting Flange | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-MT | Each | GECKO | ||||
Mfr: 2155108031 TTI: 215510-8031 Molex Availability: 165In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, R/A Header, Tray | 165In Stock | Power to the Board | 175 A | 1 kV | 2 Position | PCB Mount | Screw | 19 mm | + 125 C | Headers | 215510 | Each | PowerWize BMI | 215518031 02155108031 | ||||
Mfr: G125-FV22005L0P TTI: G125-FV22005L0P Harwin Availability: 6In StockPower to the Board GECKO G125 1.25MM F VERT 3.0MM 34 POS | 6In Stock | Power to the Board | Socket (Female) | 2 A, 2.8 A | 120 V, 240 V | 20 Position | Through Hole | Solder Pin | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MV10605M2P TTI: G125-MV10605M2P Harwin Availability: 140In StockPower to the Board Gecko-SL 6P Male Crmp Housing | 140In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 6 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
Mfr: G125-MV11005M2P TTI: G125-MV11005M2P Harwin Availability: 3In StockPower to the Board Gecko-SL 10P Male Crmp HSNG | 3In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 10 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
Mfr: G125-MS11205M2P TTI: G125-MS11205M2P Harwin Availability: 167In StockPower to the Board Gecko-SL 12P Male Vert 3.0mm Brdmnt Jackscrew | 167In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 12 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
Mfr: 10132450-0421GLF TTI: 10132450-0421GLF Amphenol FCI Availability: 723In StockPower to the Board Minitek Power3.0 HCC DR VTH HDR 4Pos Tin | 723In Stock | Power to the Board | Pin (Male) | 12 A | 600 VAC | 4 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Mfr: M80-5400622 TTI: M80-5400622 Harwin Availability: 32In StockPower to the Board Datamate J-Tek 3+3 POS R/A MALE 3mm TAIL W/JS TIN | 32In Stock | Power to the Board | Pin (Male) | 3 A | 6 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Kit | Datamate | M80-5L106M4 |