Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-5401242 TTI: M80-5401242 Harwin Availability: 24In StockPower to the Board Datamate J-Tek 6+6 WAY MALE HORZ 3MM TAIL W/JS | 24In Stock | Power to the Board | Pin (Male) | 3 A | 12 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
400In Stock | Power to the Board | Socket (Female) | 15 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Each | Datamate | ||||||||
12,000In Stock | Power to the Board | Pin (Male) | 2 Position | Through Hole | Solder Pin | 3.96 mm | + 105 C | Headers | Bulk | |||||||||
Mfr: 461144241 TTI: 46114-4241 Molex Availability: 217In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 217In Stock | Power to the Board | Socket (Female) | 30 A | 250 V | 4 Power, 24 Signal | Through Hole | Press Fit | 12 mm, 1.27 mm | + 105 C | Headers | 46114 | Tube | EXTreme LPHPower | 0461144241 | |||
Harwin Availability: 98In StockPower to the Board Datamate Mix-Tek MIX-TEK M V HIGH PWR W/BM JS | 98In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | ||||||||||||
Mfr: G125-MV12005L1P TTI: G125-MV12005L1P Harwin Availability: 310In StockPower to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2X10 POS | 310In Stock | Power to the Board | Pin (Male) | 2 A | 450 V | 20 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: 10127721-021LF TTI: 10127721-081LF Amphenol FCI Availability: 1,500In StockPower to the Board Minitek Power3.0 DR VTH HDR 8Pos Tin | 1,500In Stock | Power to the Board | Pin (Male) | 8.5 A | 600 VAC | 8 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Mfr: 10127819-06211LF TTI: 10127819-06211LF Amphenol FCI Availability: 8,680In Stock66,360 On Order Expected Power to the Board Minitek Power4.2 DR RATH HDR 6Pos Tin | 8,680In Stock66,360 On Order Expected | Power to the Board | Pin (Male) | 9 A | 600 VAC | 6 Position | Through Hole | Solder Pin | 4.2 mm | + 105 C | Connectors | MinitekPwr 4.2 | Tray | Minitek | ||||
4,000In Stock | Power to the Board | Socket (Female) | 12 A | 50 VAC, 300 VAC | Crimp | Universal Power Module (UPM) | Reel | |||||||||||
Mfr: G125-FS10605L0P TTI: G125-FS10605L0P Harwin Availability: 122In StockPower to the Board GECKO G125 1.25MM F VERT SMT 2x25 POS TR | 122In Stock | Power to the Board | Socket (Female) | 2 A | 250 V, 450 V | 6 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-FS11005L0P TTI: G125-FS11005L0P Harwin Availability: 190In StockPower to the Board GECKO G125 1.25MM F VERT SMT 2x3 POS TR | 190In Stock | Power to the Board | Socket (Female) | 2 A | 250 V, 450 V | 10 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Harwin Availability: 49In StockPower to the Board Datamate Mix-Tek 10+2 Pos. Male Signal+Coax Horizontal Throughboard Conn. Jackscrews | 49In Stock | Power to the Board | Mix-Tek | Tube | Datamate | |||||||||||||
Mfr: G125-FV10605L0P TTI: G125-FV10605L0P Harwin Availability: 301In StockPower to the Board GECKO G125 1.25MM F VERT 3.0MM 2x25POS TR | 301In Stock | Power to the Board | Socket (Female) | 2 A | 450 V | 6 Position | Through Hole | Solder Pin | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MS10605L3P TTI: G125-MS10605L3P Harwin Availability: 230In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2x25 POS TR | 230In Stock | Power to the Board | Pin (Male) | 2 A | 450 V | 6 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Each | GECKO | ||||
Harwin Availability: 7In StockPower to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE | 7In Stock | Power to the Board | Socket (Female) | 2.8 A, 10 A | 450 VAC, 450 VDC | 12 Position | Cable Mount / Free Hanging | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Each | GECKO | ||||
Mfr: PLB08M300A1 TTI: PLB08M300A1 Amphenol Positronic Availability: 40In StockPower to the Board POWER&HYBRID | 40In Stock | Power to the Board | Pin (Male) | 27 A | 600 VAC | 8 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||
39In Stock | Power to the Board | Socket (Female) | 600 VAC | 4 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
Mfr: M80-263F110-00-00 TTI: M80-263F110-00-00 Harwin Availability: 140In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 140In Stock | Power to the Board | Without Socket Contacts | 10 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
Mfr: G125-MV12005M2P TTI: G125-MV12005M2P Harwin Availability: 5In StockPower to the Board Gecko-SL Jackscrew SlottedNut PRICING=12pc per bag | 5In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 20 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
1,343In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||||
76In Stock | Power to the Board | Socket (Female) | 150 VAC, 333 VAC | 16 Power, 22 Signal | Panel Mount | Solder | + 105 C | Connectors | Goldfish | Each | ||||||||
210In Stock | Power to the Board | Each | ||||||||||||||||
150In Stock | Power to the Board | Without Socket Contacts | 600 VAC | 24 Position | Crimp | 5 mm | + 125 C | Connectors | PLC Series | |||||||||
Mfr: MIP30WA10M00820 TTI: MIP30WA10M00820 Amphenol Positronic Availability: 19In StockPower to the Board | 19In Stock | Power to the Board | Pin (Male) | 30 Position | PCB Mount | Crimp | + 125 C | Connectors | MIP | Kit | ||||||||
Mfr: PCIM30W15F300A1/AA TTI: PCIM30W15F300A1/AA Amphenol Positronic Availability: 129In StockPower to the Board CONN Hybrd Rcpt 30POS VRT SLDR | 129In Stock | Power to the Board | Socket (Female) | 3 A, 32 A, 45 A | 333 V, 500 V, 1 kV | 30 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIM Series | Each |