Power to the Board
56,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2239850001 TTI: 223985-0001 Molex Availability: 60In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Recept., 8 AWG and 10 AWG, Bag | 60In Stock | Power to the Board | Receptacle | Cable Mount / Free Hanging | Crimp | + 125 C | Terminals | 223985 | Bulk | SideWize | 2239850001 02239850001 | |||||||
Mfr: M80-5C12005MU TTI: M80-5C12005MU Harwin Availability: 1In StockPower to the Board Datamate J-Tek 10+10P ML DIL 24AWG Reverse Fix | 1In Stock | Power to the Board | Pin (Male) | 20 Position | Panel Mount | Crimp | 2 mm | + 125 C | Connector Kits | J-Tek | Kit | Datamate | ||||||
131In Stock | Power to the Board | 40 A | 6 Position | Through Hole | Solder | 2.54 mm | Power Tap | Each | 214801 | |||||||||
Harwin Availability: 40In StockPower to the Board Datamate Mix-Tek 10+10WAYMVSMT101LOK | 40In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | ||||||||||||
Mfr: M80-5430422 TTI: M80-5430422 Harwin Availability: 108In StockPower to the Board Datamate J-Tek 4+4 Pos. Male DIL Horizontal SMT Conn. Jackscrews | 108In Stock | Power to the Board | Pin (Male) | 3 A | 4 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5S204M5 M80-5S20422M5-00-000-00-000 | ||||
Mfr: PLC30M1000 TTI: PLC30M1000 Amphenol Positronic Availability: 11In StockPower to the Board POWER AND HYBRID | 11In Stock | Power to the Board | Pin (Male) | 24 A | 600 VAC | 30 Position | Panel Mount | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||
Mfr: PLB08F300A1/AA TTI: PLB08F300A1/AA Amphenol Positronic Availability: 250In StockPower to the Board POWER&HYBRID | 250In Stock | Power to the Board | Socket (Female) | 27 A | 600 VAC | 8 Position | Solder Tail | 5 mm | + 125 C | Connectors | PLB Series | Each | ||||||
Mfr: PCIA60W36M400A1/AA TTI: PCIA60W36M400A1/AA Amphenol Positronic Availability: 75In StockPower to the Board CONN Hybrd Plug 60POS RGHT SLDR | 75In Stock | Power to the Board | Pin (Male) | 60 Position | Solder Tail | + 125 C | PCIA Series | Each | ||||||||||
Mfr: PLA03M4BN0A1/AA TTI: PLA03M4BN0A1/AA Amphenol Positronic Availability: 1,472In StockPower to the Board | 1,472In Stock | Power to the Board | Pin (Male) | 32 A | 600 VAC | 3 Position | Bracket | Solder Tail | 5 mm | + 125 C | Connectors | Each | ||||||
935In Stock | Power to the Board | Pin (Male) | 600 VAC | 6 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||||
18In Stock | Power to the Board | Pin (Male) | 6 A | 250 V | 4 Signal | Through Hole | Solder Pin | 4.2 mm | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||
330In Stock | Power to the Board | Socket (Female) | 31 A | 600 VAC | Crimp | + 75 C | POWER LOCK | Bulk | ||||||||||
Mfr: 5-1473574-4 TTI: 5-1473574-4 TE Connectivity Availability: 500In StockPower to the Board 2MM RITS F/H 04P JNC-BOX 2ROW | 500In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | RITS | Each | |||||||
Mfr: M80-5101022 TTI: M80-5101022 Harwin Availability: 26In StockPower to the Board Datamate J-Tek 5+5 POS VERT MALE 3mm TAIL W/JS TIN/LD | 26In Stock | Power to the Board | Pin (Male) | 3 A | 10 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5T110M2 M80-5T11022M2-00-000-00-000 | ||||
24In Stock | Power to the Board | Pin (Male) | 7.5 A | 600 V | 19 Position | Mounting Flange | Through Hole | 6.35 mm | + 130 C | Metrimate | Tray | Metrimate | ||||||
875In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 6 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tray | Power Mate | ||||||
1,000In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 3 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | ||||||
Mfr: G125-MS11605L3R TTI: G125-MS11605L3R Harwin Availability: 400In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X8 POS | 400In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 16 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Reel | GECKO | ||||
Mfr: G125-MS15005M2P TTI: G125-MS15005M2P Harwin Availability: 250In Stock550 On Order Expected 19-Feb-27 Power to the Board Gecko-SL Male SMT 34 CONTACTS | 250In Stock550 On Order Expected 19-Feb-27 | Power to the Board | Pin (Male) | 2 A | 250 V | 50 Position | Mounting Flange | Solder | 1.25 mm | + 150 C | Headers | Gecko-SL | Reel | GECKO | ||||
Mfr: G125-FS11005F3P TTI: G125-FS11005F3P Harwin Availability: 50In StockPower to the Board Gecko-SL 1.25MM F 2X5 VERT SMT REVERSE FIX TAPE | 50In Stock | Power to the Board | Socket (Female) | 2 A | 10 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: 1724480002 TTI: 172448-0002 Molex Availability: 3,420In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 3,420In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 2 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 10127820-0422LF TTI: 10127820-0422LF Amphenol FCI Availability: 5,100In StockPower to the Board Minitek Power4.2 DR VTH HDR 4Pos Tin | 5,100In Stock | Power to the Board | Pin (Male) | 9 A | 600 VAC | 4 Position | Through Hole | Solder Pin | 4.2 mm | + 105 C | Connectors | MinitekPwr 4.2 | Tray | Minitek | ||||
Mfr: 10127720-061LF TTI: 10127720-061LF Amphenol FCI Availability: 693In StockPower to the Board Minitek Power3.0 DR RATH HDR 6Pos Tin | 693In Stock | Power to the Board | Pin (Male) | 8.5 A | 600 VAC | 6 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Mfr: 10127819-08211LF TTI: 10127819-08211LF Amphenol FCI Availability: 210In StockPower to the Board Minitek Power4.2 DR RATH HDR 8Pos Tin | 210In Stock | Power to the Board | Pin (Male) | 9 A | 600 VAC | 8 Position | Through Hole | Solder Pin | 4.2 mm | + 105 C | Connectors | MinitekPwr 4.2 | Tray | Minitek | ||||
Mfr: KA1-MH10205M4 TTI: KA1-MH10205M4 Harwin Availability: 29In StockPower to the Board KONA KA1 2 Pos. Kona PCB Horizontal Panel Mount Metal Backshell | 29In Stock | Power to the Board | Pin (Male) | 2 Position | Through Hole | Solder | 8.5 mm | Headers | KA1 | Bulk | KONA |