Variocon - Heavy Duty Power Connectors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15In Stock | Variocon | Adapters | Adapter | NPT 3/4 in, PG21 | Metal | Each | PLUSCON | PG_21-75 PG2175 | ||||||||||||||||
0In Stock20,955 On Order Expected | Variocon | Connectors | 10 A | 8 | Screw | 160 V | Female | Polyamide (PA) | Tin | Copper Zinc | 28 AWG | 16 AWG | Each | PLUSCON Device | VC-TFS_8 VCTFS8 | |||||||||
0In Stock | Variocon | Adapters | Adapter | NPT 1/2 in, PG16 | Metal | Each | PLUSCON | PG_16-50 PG1650 | ||||||||||||||||
0In Stock | Variocon | Connectors | Sleeve Housing | Screw | Plastic | IP54 | PLUSCON Device | VC-K-T2-Z-FK-6X24 VCKT2ZFK6X24 | ||||||||||||||||
0In Stock | Variocon | Accessories | Cover | Bulk | PLUSCON Device | VC-SD4 VCSD4 | ||||||||||||||||||
0In Stock | Variocon | Accessories | Frame | PLUSCON Device | VC-AR2S2-PE VCAR2S2PE | |||||||||||||||||||
0In Stock | Variocon | Accessories | Dummy Module | 2 Position | PLUSCON Device | VC-A_2-BM VCA2BM | ||||||||||||||||||
Not Available Online | Variocon | Accessories | Sleeve Frame | VC2 | Polyamide (PA) | Each | PLUSCON Device | VC-TR2/3M VCTR23M | ||||||||||||||||
Not Available Online | Variocon | Hoods | Screw Locking | Screw | VC1 | Side | M20 | Zinc Die Cast | IP65, IP66, IP67 | Each | PLUSCON Device | VC-MP-T1-R-M20 VCMPT1RM20 | ||||||||||||
Not Available Online | Variocon | Connectors | 20 A | 2 Position | Screw | 400 V | Female | Polyamide (PA) | Tin | Copper Zinc | 24 AWG | 12 AWG | Each | PLUSCON Device | VC-TFS_2 VCTFS2 | |||||||||
0In Stock | Variocon | Accessories | Mounting Frame | VC4 | Polyamide (PA) | Each | PLUSCON Device | VC-AR4/5M VCAR45M | ||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Frame | VC3 | Polyamide (PA) | Each | PLUSCON Device | VC-AR3/4M VCAR34M | ||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Flange | Polyamide (PA) | Each | PLUSCON Device | VC-AF VCAF | |||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Frame | VC1 | Polyamide (PA) | Each | PLUSCON Device | VC-AR1/2M VCAR12M | ||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Frame | VC2 | Polyamide (PA) | Each | PLUSCON Device | VC-AR2/3M VCAR23M | ||||||||||||||||
Not Available Online | Variocon | Accessories | Contact Insert Frame | VC1 | Polyamide (PA) | Each | PLUSCON Device | VC-TR1/2M VCTR12M | ||||||||||||||||
Not Available Online | Variocon | Accessories | Sleeve Frame | VC3 | Polyamide (PA) | Each | PLUSCON Device | VC-TR3/4M VCTR34M | ||||||||||||||||
0In Stock | Variocon | Accessories | Marking Label | Polyamide (PA) | Each | PLUSCON Device | VC-BZS_WH VCBZSWH | |||||||||||||||||
Not Available Online | Variocon | Connectors | 10 A | 65 | Crimp | 250 V | Female | Copper Zinc | 22 AWG | 16 AWG | PLUSCON Device | VC-D4-BU65-PE VCD4BU65PE | ||||||||||||
Not Available Online | Variocon | Connectors | 10 A | 50 | Crimp | 250 V | VC3 | Male | Polyamide (PA) | Nickel | Copper Zinc | 26 AWG | 16 AWG | PLUSCON Device | VC-D3-ST50-PE VCD3ST50PE | |||||||||
Not Available Online | Variocon | Accessories | Male | PLUSCON Device | VC-KV-WR-PG16 VCKVWRPG16 | |||||||||||||||||||
Not Available Online | Variocon | Connectors | 10 A | 50 | Crimp | 250 V | VC3 | Female | Polyamide (PA) | Nickel | Copper Zinc | 26 AWG | 16 AWG | PLUSCON Device | VC-D3-BU50-PE VCD3BU50PE | |||||||||
Not Available Online | Variocon | Connectors | 10 A | 30 | Crimp | 250 V | VC2 | Female | Polyamide (PA) | Nickel | Copper Zinc | 26 AWG | 16 AWG | PLUSCON Device | VC-D2-BU30-PE VCD2BU30PE | |||||||||
Not Available Online | Variocon | Connectors | VC3 | Top | Zinc | PLUSCON Device | VC-MEMV-T3-Z VCMEMVT3Z | |||||||||||||||||
Not Available Online | Variocon | Connectors | 45 A | 4 | Screw | 600 V | 20 AWG | 6 AWG | PLUSCON Device | VC-TFS_4 VCTFS4 |
- 1
- 2