STANDARD - Heavy Duty Power Connectors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | M32 | Each | |||||||||||||||||
327In Stock233 On Order Expected 28-Aug-26 | STANDARD | Connectors | Double Locking | B24 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
5In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M32 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M40 | Each | ||||||||||||||||
481In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
8In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
268In Stock169 On Order Expected 20-Oct-26 | STANDARD | Hoods | Double Locking | B16 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
163In Stock | STANDARD | Connectors | Mounting Base | Single Locking | B24 | Aluminum | Each | HEAVYCON | ||||||||||||||||
15In Stock | STANDARD | Connectors | Single Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
12In Stock | STANDARD | Hoods | Double Locking | B16 | Top | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
10In Stock | STANDARD | Connectors | Single Locking | D15 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | HC-STA-D15-BWS-EL-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Double Locking | B16 | Bottom | Aluminum | IP54, IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Accessories | Cover | B24 | IP20 | Each | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Aluminum | IP66, IP67 | Each | ||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B16 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | M32 | Each | ||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B6 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D15 | Top | M20 | Aluminum | IP66, IP67 | Bulk | HEAVYCON | HC-STA-D15-HLFS-1TTM20-ELC-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Polyamide (PA) | IP66 | Each | HEAVYCON | ||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B6 | Side | PG16 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Double Locking | B16 | M25 | Each | |||||||||||||||||
10In Stock | STANDARD | Hoods | Double Locking | B16 | Top | M40 | Aluminum | IP66, IP67 | Each | |||||||||||||||
0In Stock | STANDARD | Connectors | Double Locking | B16 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON |