KN01 - Heavy Duty Power Connectors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54In Stock | KN01 | Connectors | 3 A | 18 Position | Crimp | 24 VDC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
31In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
5In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Female | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
Mfr: KN01L-BBL-A TTI: KN01L-BBL-A JAE Electronics Availability: 22In StockHeavy Duty Power Connectors Conn plug outer shell barrel (Large) | 22In Stock | KN01 | Hardware | Plug, Barrel | Aluminum Alloy | Bulk | KN06/KN01 | ||||||||||||||||
Mfr: KN01S03KKP1 TTI: KN01S03KKP1 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Socket contact #20 size, AWG 18-22 wire | 3,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Socket (Female) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01AL-SHL-A TTI: KN01AL-SHL-A JAE Electronics Availability: 13In StockHeavy Duty Power Connectors Conn receptacle outer shell (Large) | 13In Stock | KN01 | Shell | Aluminum Alloy | Bulk | KN06/KN01 | |||||||||||||||||
Mfr: KN01S01KGPW1 TTI: KN01S01KGPW1 JAE Electronics Availability: 1,000In StockHeavy Duty Power Connectors Conn Socket contact #12 size, AWG 10-12 wire | 1,000In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 12 AWG | 10 AWG | Reel | KN06/KN01 | ||||||||||
118In Stock | KN01 | Connectors | 1 A | 50 Position | Crimp | 24 VDC | Female | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
Mfr: KN01S03KKP3 TTI: KN01S03KKP3 JAE Electronics Availability: 6,000In StockHeavy Duty Power Connectors Conn Socket contact #20 size, AWG 22-26 wire | 6,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Socket (Female) | Gold | Copper Alloy | 26 AWG | 22 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01L-GNUT-36 TTI: KN01L-GNUT-36 JAE Electronics Availability: 34In StockHeavy Duty Power Connectors Conn plug gland nut (Large) | 34In Stock | KN01 | Accessories | Gland Nut | Aluminum Alloy | IP67 | Bulk | KN06/KN01 | |||||||||||||||
Mfr: KN01P03KKP3 TTI: KN01P03KKP3 JAE Electronics Availability: 6,000In StockHeavy Duty Power Connectors Conn Pin contact #20 size, AWG 22-26 wire | 6,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 26 AWG | 22 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P15HGP1 TTI: KN01P15HGP1 JAE Electronics Availability: 1,500In StockHeavy Duty Power Connectors Conn Pin contact #12 size, AWG 12-14 wire | 1,500In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 14 AWG | 12 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S03KKP2 TTI: KN01S03KKP2 JAE Electronics Availability: 6,000In StockHeavy Duty Power Connectors Conn Socket contact #20 size, AWG 18-22 wire | 6,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Socket (Female) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | ||||||||||
118In Stock | KN01 | Connectors | 1 A | 50 Position | Crimp | 24 VDC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
Mfr: KN01P25HHP1 TTI: KN01P25HHP1 JAE Electronics Availability: 2,500In StockHeavy Duty Power Connectors Conn Pin contact #16 1.7mm-2.4mm 16-20AWG | 2,500In Stock | KN01 | Contacts | 16 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P03KKP1 TTI: KN01P03KKP1 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Pin contact #20 size, AWG 18-22 wire | 3,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P15HGP2 TTI: KN01P15HGP2 JAE Electronics Availability: 1,500In StockHeavy Duty Power Connectors Conn Pin contact #12 size, AWG 14-17 wire | 1,500In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 17 AWG | 14 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S25HHP1 TTI: KN01S25HHP1 JAE Electronics Availability: 2,500In StockHeavy Duty Power Connectors Conn Socket contact #16 size, AWG 16-20 wire | 2,500In Stock | KN01 | Contacts | 16 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S15HGP2 TTI: KN01S15HGP2 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Socket contact #12 size, AWG 14-17 wire | 3,000In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 17 AWG | 14 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P03KKP2 TTI: KN01P03KKP2 JAE Electronics Availability: 6,000In StockHeavy Duty Power Connectors Conn Pin contact #20 size, AWG 18-22 wire | 6,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S15HGP1 TTI: KN01S15HGP1 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Socket contact #12 size, AWG 12-14 wire | 3,000In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 14 AWG | 12 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01L18PKS TTI: KN01L18PKS JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn Pin insulator block with EMI shield, 18 position of #20 contacts | 0In Stock | KN01 | Connectors | 3 A | 18 Position | Crimp | 24 VDC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | |||||||||||
Mfr: KN01L-HOOD-ST TTI: KN01L-HOOD-ST JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn plug outer shell STR Hood (Large) | 0In Stock | KN01 | Hoods | Top | Aluminum Alloy | IP67 | Bulk | KN06/KN01 |