Han-Fast Lock - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09080007124 TTI: 09080007124 HARTING Availability: 63In StockHeavy Duty Power Connectors HAN-FAST LOCK 8AWG W/PIN, AG | 63In Stock | Han-Fast Lock | Contacts | 60 A | Crimp | Pin (Male) | Silver | Copper Alloy | 12 AWG | 10 AWG | Bulk | Han | 09-08-000-7124 09 08 000 7124 9080007124 | |||||||||||
Mfr: 09080007123 TTI: 09080007123 HARTING Availability: 398In StockHeavy Duty Power Connectors HAN-FAST LOCK 12-10 AWG W/PIN, AG | 398In Stock | Han-Fast Lock | Contacts | 60 A | 1 Position | Wire | 4 mm, 6 mm | Male | Silver | Copper Alloy | 12 AWG | 10 AWG | Bulk | Han | 09-08-000-7123 09 08 000 7123 9080007123 |