Han Q4/0 - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120043051 TTI: 09120043051 HARTING Availability: 7In StockHeavy Duty Power Connectors Han Q4/0 -M- Crimp | 7In Stock | Han Q4/0 | Connectors | 40 A | 4 Position | Crimp | 830 V | 3A | Male | Polycarbonate (PC) | Kit | Han | 9120043051 | |||||||||||
Mfr: 09120043151 TTI: 09120043151 HARTING Availability: 0In Stock212 On Order Expected 08-Sep-26 Heavy Duty Power Connectors Han Q4/0 -F- Crimp | 0In Stock212 On Order Expected 08-Sep-26 | Han Q4/0 | Connectors | 40 A | 4 Position | Crimp | 830 V | 3A | Female | Polycarbonate (PC) | Kit | Han | 9120043151 |