HC-M - Heavy Duty Power Connectors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058In Stock | HC-M | Accessories | Dummy Module | Polycarbonate (PC) | Each | |||||||||||||||||||
200In Stock | HC-M | Connectors | 10 A | 17 | Crimp | 160 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
1In Stock | HC-M | Connectors | 100 A | 2 | Screw | 1 kV | Female | Polycarbonate (PC) | Silver | Copper Alloy | 8 AWG | 2 AWG | Each | |||||||||||
257In Stock | HC-M | Connectors | 10 A, 40 A | 7 | Crimp | 500 V, 830 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG, 26 AWG | 10 AWG, 14 AWG | Each | |||||||||||
48In Stock126 On Order Expected 19-Aug-26 | HC-M | Connectors | 10 A, 40 A | 7 | Crimp | 500 V, 830 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG, 26 AWG | 10 AWG, 14 AWG | Each | |||||||||||
16In Stock | HC-M | Connectors | 16 A | 5 | Push-In | 400 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
5In Stock | HC-M | Connectors | 40 A | 2 | Screw | 830 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 10 AWG | Each | |||||||||||
14In Stock | HC-M | Connectors | 16 A | 5 | Push-In | 400 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 10 A | 12 | Crimp | 250 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 70 A | 2 | Screw | 690 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 4 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 8 | Crimp | 320 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 12 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 40 A | 2 | Crimp | 830 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 8 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 40 A | 2 | Crimp | 830 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 8 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 20 | Crimp | 690 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 12 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 10 A | 12 | Crimp | 250 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 8 | Crimp | 320 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 12 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 5 | Push-In | 230 V, 400 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 16 AWG | Each | HEAVYCON | HC-M-05L-TPT-F | |||||||||
0In Stock | HC-M | Connectors | Module | 6 | Crimp | Male | Polycarbonate (PC) | Copper | 20 AWG | 12 AWG | Each | |||||||||||||
0In Stock | HC-M | Connectors | 5 A | 8 | Crimp | 48 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 28 AWG | 20 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 6 | Crimp | 500 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 12 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 16 A | 5 | Push-In | 230 V, 400 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 16 AWG | Each | HEAVYCON | HC-M-05L-TPT-M | |||||||||
0In Stock | HC-M | Connectors | 200 A | 1 | Screw | 1 kV | Male | Polycarbonate (PC) | Silver | Copper Alloy | 3 AWG | 2/0 AWG | Bulk | |||||||||||
0In Stock | HC-M | Connectors | 70 A | 2 | Screw | 690 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 4 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 40 A | 4 | Crimp | 690 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Each | |||||||||||
0In Stock | HC-M | Connectors | 40 A | 4 | Crimp | 690 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Each |