EVO - Heavy Duty Power Connectors
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436In Stock | EVO | Each | HEAVYCON | HC-EVO-B16-HHFS-PLBK HCEVOB16HHFSPLBK | ||||||||||||||||||||
209In Stock30 On Order Expected 14-Aug-26 | EVO | Connectors | Mounting Base | Double Locking | B16 | Polyamide (PA) | Each | HEAVYCON | HC-EVO-B16-BWD-PLRBK HCEVOB16BWDPLRBK | |||||||||||||||
143In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B10-BWS-PLRBK HCEVOB10BWSPLRBK | ||||||||||||||
72In Stock550 On Order Expected 07-Oct-26 | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M40-PLRBK HCBGM40PLRBK | |||||||||||||||||||
313In Stock | EVO | Each | HEAVYCON | HC-EVO-B16-HHFD-PLBK HCEVOB16HHFDPLBK | ||||||||||||||||||||
177In Stock | EVO | Hoods | Double Locking | B24 | Side | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-B24-CHWD-PLRBK HCEVOB24CHWDPLRBK | ||||||||||||||
252In Stock | EVO | Each | HEAVYCON | HC-EVO-B24-HHFD-PLBK HCEVOB24HHFDPLBK | ||||||||||||||||||||
257In Stock | EVO | Each | HEAVYCON | HC-EVO-B24-HHFS-PLBK HCEVOB24HHFSPLBK | ||||||||||||||||||||
2In Stock | EVO | Accessories | Protection Cover | Single Locking | B24 | Polyamide (PA) | IP66 | Bulk | HEAVYCON | |||||||||||||||
6In Stock | EVO | Accessories | Cable Gland | Bayonet Locking | M25 | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
1In Stock | EVO | Accessories | Cable Gland | Bayonet Locking | M40 | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
0In Stock | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M25-PLRBK HCBGM25PLRBK | |||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B24 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B24-BWS-PLRBK HCEVOB24BWSPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B16 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B16-BWS-PLRBK HCEVOB16BWSPLRBK | ||||||||||||||
0In Stock | EVO | Each | HEAVYCON | HC-EVO-B24-HHWD-PLBK HCEVOB24HHWDPLBK | ||||||||||||||||||||
0In Stock | EVO | Connectors | Double Locking | B24 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B24-BWD-PLRBK HCEVOB24BWDPLRBK | ||||||||||||||
0In Stock | EVO | Each | HEAVYCON | HC-EVO-B10-HLFS-PLBK HCEVOB10HLFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | D25 | Bottom | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-D25-BWS-PLR-BK | ||||||||||||||
0In Stock | EVO | Each | HEAVYCON | HC-EVO-B10-HHFS-PLBK HCEVOB10HHFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | D15 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-D15-BWS-PLR-BK | ||||||||||||||
0In Stock | EVO | Each | HEAVYCON | HC-EVO-B06-HHFS-PLBK HCEVOB06HHFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | M25 | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-D-TA-M25-PLRBK | ||||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | NPT 3/4 in | Polyamide (PA) | Each | HEAVYCON | ||||||||||||||||
0In Stock | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M20-PLRBK HCBGM20PLRBK | |||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B10-BWSC-PLRBK HCEVOB10BWSCPLRBK |