213205 - Heavy Duty Power Connectors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2132050003 TTI: 213205-0003 Molex Availability: 80In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Thru Hole 3mm,3.18mm BusBar Thickness | 80In Stock | 213205 | Connectors | 285 A | 10 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | PowerPlane | 2132050003 02132050003 | |||||||||||
Mfr: 2132050001 TTI: 213205-0001 Molex Availability: 232In StockHeavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Sldr Tab | 232In Stock | 213205 | Connectors | 200 A | 7 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Each | PowerPlane | ||||||||||||
Mfr: 2132050003 TTI: 2132050003 Molex Availability: 80In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 80In Stock | 213205 | Connectors | 285 A | 10 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | |||||||||||||
Mfr: 2132050001 TTI: 2132050001 Molex Availability: 232In StockHeavy Duty Power Connectors 7RA BBC ASSEMBLY TH | 232In Stock | 213205 | Connectors | 200 A | 7 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Each | |||||||||||||
Mfr: 2132050002 TTI: 213205-0002 Molex Availability: 0In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Thru Hole 3mm,3.18mm BusBar Thickness | 0In Stock | 213205 | Connectors | 130 A | 4 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | PowerPlane | 2132050002 02132050002 | |||||||||||
Mfr: 213205-0102 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 4C RA BBC POWER CONNECTOR-TH TIN | 0In Stock | 213205 | 2132050102 02132050102 | |||||||||||||||||||||
Mfr: 213205-0101 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 7C RA BCC POWER CONNECTOR-TH TIN | 0In Stock | 213205 | 2132050101 02132050101 | |||||||||||||||||||||
Mfr: 213205-0103 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 10C RA BCC POWER CONNECTOR-TH TIN | 0In Stock | 213205 | 2132050103 02132050103 | |||||||||||||||||||||
Mfr: 2132050002 TTI: 2132050002 Molex Availability: 0In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 0In Stock | 213205 | Connectors | 130 A | 4 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray |