201846 - Heavy Duty Power Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2018460040 TTI: 201846-0040 Molex Availability: 10,074In Stock15,000 On Order Expected Heavy Duty Power Connectors MultiCat Receptacle Terminal 8-10 AWG | 10,074In Stock15,000 On Order Expected | 201846 | Contacts | 40 A | Crimp | 1 kVAC | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | 2018460040 02018460040 | ||||||||||||
Mfr: 2018460040 TTI: 2018460040 Molex Availability: 10,074In Stock15,000 On Order Expected Heavy Duty Power Connectors MULTICAT CRIMP CONTACT 8-10AWG | 10,074In Stock15,000 On Order Expected | 201846 | Contacts | 40 A | Crimp | 1 kVAC | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | |||||||||||||
Mfr: 2018460010 TTI: 201846-0010 Molex Availability: 0In Stock800 On Order Expected 29-Sep-26 Heavy Duty Power Connectors MultiCat Receptacle Terminal 16-18 AWG | 0In Stock800 On Order Expected 29-Sep-26 | 201846 | Contacts | 16 A | Crimp | 1 kVAC | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | MultiCat | 2018460010 02018460010 | ||||||||||||
Mfr: 2018460010 TTI: 2018460010 Molex Availability: 0In Stock800 On Order Expected 29-Sep-26 Heavy Duty Power Connectors MULTICAT CRMP CONTACT 10-12AWG | 0In Stock800 On Order Expected 29-Sep-26 | 201846 | Contacts | 16 A | Crimp | 1 kVAC | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | MultiCat | |||||||||||||
Mfr: 2018460020 TTI: 201846-0020 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Receptacle Terminal 12-14 AWG | 0In Stock | 201846 | Contacts | 26 A | Crimp | 1 kVAC | Gold | Copper Alloy | 14 AWG | 12 AWG | Bulk | MultiCat | 2018460020 02018460020 | ||||||||||||
Mfr: 2018460030 TTI: 201846-0030 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Receptacle Terminal 10-12 AWG | 0In Stock | 201846 | Contacts | 30 A | Crimp | 1 kVAC | Gold | Copper Alloy | 12 AWG | 10 AWG | Bulk | MultiCat | 2018460030 02018460030 | ||||||||||||
Mfr: 2018460020 TTI: 2018460020 Molex Availability: 0In StockHeavy Duty Power Connectors MULTICAT CRMP CONTACT 12-14AWG | 0In Stock | 201846 | Contacts | 26 A | Crimp | 1 kVAC | Gold | Copper Alloy | 14 AWG | 12 AWG | Bulk | MultiCat | |||||||||||||
Mfr: 2018460030 TTI: 2018460030 Molex Availability: 0In StockHeavy Duty Power Connectors MULTICAT CRMP CONTACT 10-12AWG | 0In Stock | 201846 | Contacts | 30 A | Crimp | 1 kVAC | Gold | Copper Alloy | 12 AWG | 10 AWG | Bulk | MultiCat |