Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09300065423 TTI: 09300065423 HARTING Availability: 25In Stock250 On Order Expected 10-Sep-26 Heavy Duty Power Connectors PROTECTION COVER HAN 6B 1 LVR LCKING | 25In Stock250 On Order Expected 10-Sep-26 | Han B | Accessories | Protection Cover | 6B | Polycarbonate (PC) | IP65 | Each | Han | 09-30-006-5423 09 30 006 5423 9300065423 | ||||||||||||||
42In Stock72 On Order Expected 17-Aug-26 | Connectors | 16 A | 6 | Screw | 500 V | B6 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B__6-I-UT-F HCB6IUTF | |||||||||
Mfr: 09140123101 TTI: 09140123101 HARTING Availability: 50In StockHeavy Duty Power Connectors 12P FEMAL MODULE HAN MODULAR DD | 50In Stock | Han-Modular | Connectors | 10 A | 12 Position | Crimp | 250 V | Female | Polycarbonate (PC) | 26 AWG | 14 AWG | Each | Han | 09-14-012-3101 09 14 012 3101 9140123101 | ||||||||||
Mfr: 09140253001 TTI: 09140253001 HARTING Availability: 6In StockHeavy Duty Power Connectors HAN HIGH DEN 25P M ORDER CONTACTS SEP | 6In Stock | Han-Modular | Connectors | 4 A | 25 Position | Crimp | 50 V | Male | Polycarbonate (PC) | 28 AWG | 20 AWG | Each | Han | 09-14-025-3001 09 14 025 3001 9140253001 | ||||||||||
Mfr: 09150006222 TTI: 09150006222 HARTING Availability: 600In StockHeavy Duty Power Connectors HAN 10A FEMAL AWG 18 GOLD PLATED | 600In Stock | Han D | Contacts | 10 A | Crimp | Socket (Female) | Gold | Copper Alloy | 18 AWG | Each | Han | 09-15-000-6222 09 15 000 6222 9150006222 | ||||||||||||
Mfr: 09210643001 TTI: 09210643001 HARTING Availability: 100In StockHeavy Duty Power Connectors HAN D 64P M CRIMP ORDER CONTACTS SEP | 100In Stock | Han D | Connectors | 10 A | 64 Position + PE | Crimp | 250 V | 24B | Male | Polycarbonate (PC) | 26 AWG | 14 AWG | Each | Han | 09-21-064-3001 09 21 064 3001 9210643001 | |||||||||
Mfr: 09140010311 TTI: 09140010311 HARTING Availability: 8In Stock100 On Order Expected 22-Oct-26 Heavy Duty Power Connectors HAN M25 CARRIER HOOD METAL SIDE ENTRY | 8In Stock100 On Order Expected 22-Oct-26 | Han-Modular Compact | Hoods | Modular Compact | Bottom | Zinc Die Cast | IP65 | Bulk | Han | 09-14-001-0311 09 14 001 0311 9140010311 | ||||||||||||||
Mfr: 09300161520 TTI: 09300161520 HARTING Availability: 25In StockHeavy Duty Power Connectors HAN 16B PG21 SIDE METAL HOOD | 25In Stock | Han B | Hoods | 16B | Side | PG21 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-016-1520 09 30 016 1520 9300161520 | |||||||||||||
Mfr: 19300161521 TTI: 19300161521 HARTING Availability: 11In StockHeavy Duty Power Connectors HAN 16B M25 SIDE METAL HOOD | 11In Stock | Han B | Hoods | 16B | Side | M25 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-016-1521 019 30 016 1521 | |||||||||||||
Mfr: 2018431031 TTI: 201843-1031 Molex Availability: 1,512In StockHeavy Duty Power Connectors MultiCat R/A Header 3 Circ GRY Key B | 1,512In Stock | 201843 | Connectors | 40 A | 3 Position | Solder | 1 kV | Pin (Male) | Polyetherimide (PEI) | Gold | Copper Alloy | Tray | MultiCat | 2018431031 02018431031 | ||||||||||
54In Stock | KN01 | Connectors | 3 A | 18 Position | Crimp | 24 VDC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | |||||||||||||
Mfr: 09110006131 TTI: 09110006131 HARTING Availability: 83In StockHeavy Duty Power Connectors Han TC70 male contact 10mm | 83In Stock | Han TC | Contacts | 100 A | Crimp | Pin (Male) | Silver | Copper Alloy | 8 AWG | Bulk | Han | 09-11-000-6131 09 11 000 6131 9110006131 | ||||||||||||
Mfr: 10-765128-0111 TTI: SLPHIRCBPSR1 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 30In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-2101 | ||||||||||||||
Mfr: 3-2378158-3 TTI: 3-2378158-3 TE Connectivity Availability: 11,875In StockHeavy Duty Power Connectors Power Versa-Lock CAP, 1X3 KEY C | 11,875In Stock | Power Versa-Lock | Connectors | 3 Position | Crimp | 600 V | Polybutylene Terephthalate (PBT) | Each | ||||||||||||||||
Mfr: 030188-19 TTI: RL9120-101 Amphenol Technical Products Availability: 945In StockHeavy Duty Power Connectors 12MM RADLOK REGULAR PIN | 945In Stock | Connectors | 400 A | 1 Position | Screw | 1 kV | IP40 | Each | 030188-19 | |||||||||||||||
313In Stock | EVO | Each | HEAVYCON | HC-EVO-B16-HHFD-PLBK HCEVOB16HHFDPLBK | ||||||||||||||||||||
Mfr: 09120123104 TTI: 09120123104 HARTING Availability: 95In StockHeavy Duty Power Connectors Insert Han Q 12/0 Female 1,5mm | 95In Stock | Han Q | Connectors | 10 A | 12 Position | Quick Lock, Crimp | 400 V | 3A | Female | Polycarbonate (PC) | Kit | Han | 9120123104 | |||||||||||
3In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | M32 | Each | |||||||||||||||||
Mfr: 19200031445 TTI: 19200031445 HARTING Availability: 82In StockHeavy Duty Power Connectors 3A HOOD TOP ENTRY M25 | 82In Stock | Han A | Hoods | 3A | Top | M25 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | ||||||||||||||
Mfr: 10-730190-2700 TTI: SLPPC70BSR0 Amphenol Industrial Availability: 444In Stock500 On Order Expected Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 70MM2 SEALED RED | 444In Stock500 On Order Expected | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 2/0 AWG | IP67 | Each | SurLok Plus | C10-730190-2700 | |||||||||
Mfr: 10-730190-0800 TTI: SLPPC85BSO0 Amphenol Industrial Availability: 98In Stock750 On Order Expected Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG 85MM2 SEALED ORANGE | 98In Stock750 On Order Expected | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 3/0 AWG | IP67 | Each | SurLok Plus | C10-730190-0800 | |||||||||
4,798In Stock | CK | Contacts | Crimp | Socket (Female) | Silver | Copper Alloy | 20 AWG | Bulk | PLUSCON | CK1,6-ED-0,50BU_AG CK16ED050BUAG | ||||||||||||||
67In Stock300 On Order Expected 14-Sep-26 | CK | Contacts | Crimp | Socket (Female) | Silver | Copper Alloy | 16 AWG | Bulk | PLUSCON | CK4,0-ED-1,50BU_AG CK40ED150BUAG | ||||||||||||||
1,130In Stock | Contacts | 15 A | Crimp | 250 V | Pin (Male) | Silver | Copper Alloy | 16 AWG | Bulk | ELCON | ||||||||||||||
Mfr: 09200030306 TTI: 09200030306 HARTING Availability: 5In StockHeavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A 1 LEVER LCK | 5In Stock | Han A | Connectors | 3A | Bottom | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-0306 09 20 003 0306 9200030306 |