Heavy Duty Power Connectors
229,528 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09300165406 TTI: 09300165406 HARTING Availability: 10In StockHeavy Duty Power Connectors PAINT PROTECTION CVR FOR HAN 16B | 10In Stock | Han B | Accessories | Cover | 16B | Thermoplastic (TP) | + 125 C | Each | Han | 09-30-016-5406 09 30 016 5406 9300165406 | |||||||||||||||
Mfr: 09200030227 TTI: 09200030227 HARTING Availability: 8In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY | 8In Stock | Han A | Accessories | Bulk | Han | 09-20-003-0227 09 20 003 0227 9200030227 | |||||||||||||||||||
Mfr: 09330240401 TTI: 09330240401 HARTING Availability: 13In StockHeavy Duty Power Connectors HAN 24B HOOD | 13In Stock | Han E | Hoods | 24B | Side, Top | Polycarbonate (PC) | Each | Han | 09-33-024-0401 09 33 024 0401 9330240401 | ||||||||||||||||
Mfr: 09150006406 TTI: 09150006406 HARTING Availability: 400In StockHeavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC | 400In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 14 AWG | Each | Han | 09-15-000-6406 09 15 000 6406 9150006406 | ||||||||||||||
Mfr: 09200030627 TTI: 09200030627 HARTING Availability: 10In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING | 10In Stock | Han A | Hoods | 3A | Side | Polycarbonate (PC) | IP44, IP67 | + 125 C | Bulk | Han | 09-20-003-0627 09 20 003 0627 9200030627 | ||||||||||||||
Mfr: 09300009994 TTI: 09300009994 HARTING Availability: 30In StockHeavy Duty Power Connectors 24 GASKET HAN B | 30In Stock | Han B | Accessories | Flange Gasket | 24B | + 125 C | Each | Han | 09-30-000-9994 09 30 000 9994 9300009994 | ||||||||||||||||
Mfr: 09330006320 TTI: 09330006320 HARTING Availability: 500In StockHeavy Duty Power Connectors MALE INSERT STD HAN GOLDTEC | 500In Stock | Han E | Contacts | 16 A | Crimp | Gold | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6320 09 33 000 6320 9330006320 | ||||||||||||||
Mfr: 09150006161 TTI: 09150006161 HARTING Availability: 5In StockHeavy Duty Power Connectors MALE CONTACT NOT COATED | 5In Stock | Han E | Contacts | 10 A | Crimp | Copper Nickel Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6161 09 15 000 6161 9150006161 | ||||||||||||||
Mfr: 09000005087 TTI: 09000005087 HARTING Availability: 11In StockHeavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL | 11In Stock | Han M | Accessories | Cable Gland | PG16 | Metal | IP68 | + 130 C | Bulk | Han | 09-00-000-5087 09 00 000 5087 9000005087 | ||||||||||||||
Mfr: 09110013001 TTI: 09110013001 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN HC350 CRIMP CONTACT M | 50In Stock | Han HC Modular | Connectors | 350 A | 1 Position | Crimp | 2 kV | Polyamide (PA), Polycarbonate (PC) | Silver | Copper Alloy | 4 AWG | 4/0 AWG | + 125 C | Each | Han | 09-11-001-3001 09 11 001 3001 9110013001 | |||||||||
14,000In Stock | 16 AMP | Contacts | 30 A | Crimp | 600 V | Silver | Copper Alloy | 20 AWG | 16 AWG | + 105 C | Each | ||||||||||||||
15In Stock | Variocon | Adapters | Adapter | NPT 3/4 in, PG21 | Metal | Each | PLUSCON | PG_21-75 PG2175 | |||||||||||||||||
Mfr: 09200030820 TTI: 09200030820 HARTING Availability: 46In StockHeavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER PLASTC W/CVR | 46In Stock | Han A | Connectors | 3A | Side | Polyamide (PA) | IP44, IP67 | Bulk | Han | 09-20-003-0820 09 20 003 0820 9200030820 | |||||||||||||||
Mfr: 09200160321 TTI: 09200160321 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A BULKHEAD MT THERMOPLASTIC COVER | 10In Stock | Han A | Connectors | 16A | Bottom | Aluminum | IP65 | Each | Han | 09-20-016-0321 09 20 016 0321 9200160321 | |||||||||||||||
Mfr: 09300061440 TTI: 09300061440 HARTING Availability: 124In StockHeavy Duty Power Connectors HAN 6B PG13.5 TOP METAL HOOD | 124In Stock | Han B | Hoods | 6B | Top | PG13.5 | Aluminum | IP65, IP66, IP67 | + 125 C | Each | Han | 09-30-006-1440 09 30 006 1440 9300061440 | |||||||||||||
Mfr: 09628162301 TTI: 09628162301 HARTING Availability: 9In StockHeavy Duty Power Connectors 16B EMC Bulkhd House Double Lever | 9In Stock | Connectors | Double Locking | 16B | Bottom | Aluminum | IP66 | + 125 C | Each | ||||||||||||||||
Mfr: 09930010101 TTI: 09930010101 HARTING Availability: 10In StockHeavy Duty Power Connectors HanS ScrewMountHouse Black M20 | 10In Stock | Connectors | Single Locking | 200 A | 1 Position | Screw | 1.5 kV | M8 | Polyamide (PA) | Silver | Copper Alloy | IP20, IP40 | + 125 C | Each | Han | ||||||||||
Mfr: 2132050001 TTI: 213205-0001 Molex Availability: 192In StockHeavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Sldr Tab | 192In Stock | 213205 | Connectors | 200 A | 7 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 105 C | Each | PowerPlane | ||||||||||||
Mfr: ELRA2Z0310 TTI: ELRA2Z0310 Amphenol Industrial Availability: 7In StockHeavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT | 7In Stock | ePower-Lite | Connectors | 120 A | 2 Position | Busbar | 600 VAC | Straight | Thermoplastic (TP) | IP67 | + 125 C | Each | |||||||||||||
Mfr: 09155123002 TTI: 09155123002 HARTING Availability: 10In StockHeavy Duty Power Connectors F+B 4/4 Hybrid with Ethernet Male Insert | 10In Stock | Han F+B | Connectors | 10 A, 20 A | 12 Position + PE | Crimp | 250 V, 400 V | Polycarbonate (PC) | 26 AWG | 12 AWG | + 125 C | Each | Han | 09 15 512 3002 | |||||||||||
Mfr: 09930006250 TTI: 09930006250 HARTING Availability: 50In StockHeavy Duty Power Connectors Han ORV3 Power Bridge Star configuration | 50In Stock | Han ORV3 | Accessories | Contact | 32 A | 480 VAC, 380 VDC | Silver | Copper Alloy | IP20 | + 45 C | Bulk | Han | |||||||||||||
Mfr: ATHD04-1-4P-E003 TTI: ATHD04-1-4P-E003 Amphenol SINE Systems Availability: 200In StockHeavy Duty Power Connectors A SERIES-ATHD-CONNECTORS | 200In Stock | ATHD | Connectors | 100 A | 1 Position | Crimp | Thermoplastic (TP) | IP67, IP69K | + 125 C | Each | |||||||||||||||
Mfr: 2CMA100364R1000 TTI: 2CMA100364R1000 Amphenol Tuchel Availability: 10In StockHeavy Duty Power Connectors 3P+E MALE INDUSTRIAL PLUG | 10In Stock | Tough & Safe | Connectors | 60 A | Screw | 200 V to 250 V | Straight | Polybutylene Terephthalate (PBT) | IP67, IP69 | + 40 C | Each | ABB460P9W | |||||||||||||
Mfr: 2CMA100370R1000 TTI: 2CMA100370R1000 Amphenol Tuchel Availability: 5In StockHeavy Duty Power Connectors 3P+E FM INDUST RECEPT ANGLED | 5In Stock | Tough & Safe | Connectors | 60 A | 4 Position | Screw | 480 V to 500 V | Polybutylene Terephthalate (PBT) | IP67, IP69 | + 40 C | Each | ABB460R7W | |||||||||||||
Mfr: 2CMA100450R1000 TTI: 2CMA100450R1000 Amphenol Tuchel Availability: 5In StockHeavy Duty Power Connectors QP+E FM INDUST RECEPT ANGLED | 5In Stock | Tough & Safe | Connectors | 30 A | 4 Position | Screw | 480 V to 500 V | Polybutylene Terephthalate (PBT) | IP67, IP69 | + 40 C | Each | ABB430R7W |