Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330162602 TTI: 09330162602 HARTING Availability: 22In StockHeavy Duty Power Connectors HAN E 16P M CRIMP ORDER CONTACTS SEP | 22In Stock | Han E | Connectors | 16 A | 16 Position + PE | Crimp | 500 V | 16B | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-33-016-2602 09 33 016 2602 9330162602 | |||||||||
Mfr: KN01M-GNUT-25 TTI: KN01M-GNUT-25 JAE Electronics Availability: 24In StockHeavy Duty Power Connectors INDUSTRIAL WATERPROOF | 24In Stock | Bulk | ||||||||||||||||||||||
Mfr: 09112006225 TTI: 09112006225 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN FE CRIMP CONTACT | 50In Stock | Each | ||||||||||||||||||||||
Mfr: 09100005500 TTI: 09100005500 HARTING Availability: 50In StockHeavy Duty Power Connectors Han 1A-CP-Lever/Latch-female insert-V0 | 50In Stock | Accessories | Protection Cover | Polyamide (PA) | IP65 | Each | ||||||||||||||||||
Mfr: 09140083141 TTI: 09140083141 HARTING Availability: 10In StockHeavy Duty Power Connectors Han MegaBit Female Insert for connecting to pcb adapter | 10In Stock | Connectors | 7.5 A | 8 Position | Cable | 50 V | Polycarbonate (PC) | Nickel | Each | |||||||||||||||
Mfr: 09112006235 TTI: 09112006235 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN FE CRIMP CONTACT | 50In Stock | Each | ||||||||||||||||||||||
Mfr: 19405160483 TTI: 19405160483 HARTING Availability: 5In StockHeavy Duty Power Connectors 16B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M40 | 5In Stock | Hoods | Central Lever Locking | 16HPR | Top | M40 | Aluminum | IP65, IP68, IP69 | Bulk | |||||||||||||||
Mfr: 09930011508 TTI: 09930011508 HARTING Availability: 500In StockHeavy Duty Power Connectors Han S 120 Hood angled blue 10-25mm | 500In Stock | Han S 120 | Connectors | 120 A | 1.5 kV | Polyamide (PA) | Silver | Copper Alloy | IP40 | Bulk | Han | |||||||||||||
Mfr: KN01L-HOOD-AN TTI: KN01L-HOOD-AN JAE Electronics Availability: 6In StockHeavy Duty Power Connectors HOOD ANGLED | 6In Stock | Each | ||||||||||||||||||||||
Mfr: 09930060402 TTI: 09930060402 HARTING Availability: 50In StockHeavy Duty Power Connectors Han ORV3 Power 6+PE hood 17-18,5mm OD | 50In Stock | Han ORV3 | Hoods | 32 A | 7 Position | Crimp | 277 VAC, 480 VAC | Side Entry | Polyamide (PA) | IP20 | Bulk | Han | ||||||||||||
Mfr: 19432240320 TTI: 19432240320 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN-ECO 24B O HSNG DOUBLE LEVER | 10In Stock | Han-Eco B | Connectors | 24B | Bottom | Polyamide (PA) | IP66 | Each | Han-Eco | |||||||||||||||
Mfr: 09330009833 TTI: 09330009833 HARTING Availability: 20In StockHeavy Duty Power Connectors Jumper Across 1x5 RED 16A | 20In Stock | Accessories | Jumper | 16 A | 5 Position | Push-In | 500 V | Polyamide (PA) | Each | 9330009833 | ||||||||||||||
Mfr: 09140052617 TTI: 09140052617 HARTING Availability: 10In StockHeavy Duty Power Connectors Han ES module cage clamp male (AU) | 10In Stock | Han ES | Each | Han | 9140052617 | |||||||||||||||||||
Mfr: C310023101 TTI: C310023101 Amphenol PCD Shenzhen Availability: 0In StockHeavy Duty Power Connectors LVRC SERIES FEMALE CONTACT | 0In Stock | Contacts | 13 A | Crimp | Tin | Copper Alloy | 22 AWG | 14 AWG | Reel | |||||||||||||||
Mfr: 09330162778 TTI: 09330162778 HARTING Availability: 5In StockHeavy Duty Power Connectors Han 16ES Press female insert (marked 1-16) (w/ PE Press) | 5In Stock | Connectors | 16 A | 16 Position + PE | Clamp | 500 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | |||||||||||
Mfr: 09930008221 TTI: 09930008221 HARTING Availability: 500In StockHeavy Duty Power Connectors Han S 120 rubber sleeve 6.8-8.8mm | 500In Stock | Han S 120 | Accessories | Sleeve | Bulk | Han | ||||||||||||||||||
Mfr: C10-765127-0902 TTI: SLPHPC95BSO2 Amphenol Industrial Availability: 5In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 5In Stock | SurLok Plus 10.3 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765127-0902 | |||||||||||||||
7In Stock | ePower-Lite | Connectors | 120 A | 2 Position | Busbar | 600 VAC | Straight | Pin (Male) | Thermoplastic (TP) | IP67 | Each | |||||||||||||
Mfr: 09405245411 TTI: 09405245411 HARTING Availability: 3In StockHeavy Duty Power Connectors 24B HPR Compact Bulkhead Housing Cover, w/ lanyard | 3In Stock | Accessories | Protection Cover | Screw Locking | 24HPR | Aluminum | IP65, IP68, IP69 | Bulk | ||||||||||||||||
Mfr: SLPHIRBBPSB1 TTI: SLPHIRBBPSB1 Amphenol Industrial Availability: 19In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 19In Stock | SurLok Plus 8.0 | Connectors | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765468-1101 | |||||||||||||||
Mfr: C10-765128-2112 TTI: SLPHIRCBPNR2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 10In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-2112 | ||||||||||||||
Mfr: 09112006135 TTI: 09112006135 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN MA CRIMP CONTACT | 50In Stock | Each | ||||||||||||||||||||||
Mfr: ATFHD13-1-4P-BM11 TTI: ATFHD13-1-4P-BM11 Amphenol SINE Systems Availability: 207In StockHeavy Duty Power Connectors 1 Pos Brd Mt Plug Contact Size 4 | 207In Stock | ATHD | Connectors | 100 A | 1 Position | Screw | 1 kV | Pin (Male) | Thermoplastic (TP) | Gold | Copper Alloy | IP67, IP69K | Each | |||||||||||
Mfr: ELRA2W1601 TTI: ELRA2W1601 Amphenol Industrial Availability: 7In StockHeavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT | 7In Stock | ePower-Lite | Connectors | 100 A | 2 Position | Crimp | 600 VAC | Straight | Pin (Male) | Thermoplastic (TP) | 6 AWG | IP67 | Each | |||||||||||
Mfr: ELRA2Y1610 TTI: ELRA2Y1610 Amphenol Industrial Availability: 7In StockHeavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT | 7In Stock | ePower-Lite | Connectors | 100 A | 2 Position | Crimp | 600 VAC | Straight | Pin (Male) | Thermoplastic (TP) | 6 AWG | IP67 | Each |