Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C10-765128-1212 TTI: SLPHIRCTPNB2 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 20In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-1212 | ||||||||||||||
Mfr: C10-765128-0201 TTI: SLPHIRCTPSO1 Amphenol Industrial Availability: 18In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 18In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-0201 | ||||||||||||||
Mfr: C10-765127-1712 TTI: SLPHPC70BNB2 Amphenol Industrial Availability: 34In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 34In Stock | SurLok Plus 10.3 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765127-1712 | |||||||||||||||
Mfr: 2CMA100337R1000 TTI: 2CMA100337R1000 Amphenol Tuchel Availability: 5In StockHeavy Duty Power Connectors 3P+E FEMALE INDUSTRIAL CONNECT | 5In Stock | Tough & Safe | Connectors | 30 A | 4 Position | Screw | 480 V | Straight | Female | Polybutylene Terephthalate (PBT) | IP67, IP69 | Each | ABB430C7W | |||||||||||
Mfr: 2CMA104608R1000 TTI: 2CMA104608R1000 Amphenol Tuchel Availability: 10In StockHeavy Duty Power Connectors 3P+N+E FM INDUST PANEL MOUNT S | 10In Stock | Tough & Safe | Connectors | 16 A | 5 Position | Screw | 200 V to 346 V, 240 V to 415 V | Female | Plastic | IP44 | Each | ABB516RAM6SP | ||||||||||||
Mfr: 09100033301 TTI: 09100033301 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN 1A 3+PE FML CRMP INSRT W/SNAPIN LATCH | 8In Stock | Connectors | 16 A | 3 Position + PE | Crimp | 400 V | 1A | Female | Polyamide (PA) | 12 AWG | IP20 | Each | ||||||||||||
Mfr: 19590200701 TTI: 19590200701 HARTING Availability: 22In StockHeavy Duty Power Connectors ICC20-4/3-MI-CRT | 22In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 19590200702 TTI: 19590200702 HARTING Availability: 1In StockHeavy Duty Power Connectors ICC20-4/3-FI-CRT | 1In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 09140013104 TTI: 09140013104 HARTING Availability: 50In StockHeavy Duty Power Connectors Han 300Amp module Female Crimp | 50In Stock | Connectors | 300 A | 1 Position | Crimp | 1 kV | Female | Polycarbonate (PC) | 4/0 AWG | 3/0 AWG | Each | |||||||||||||
Mfr: 19400160922 TTI: 19400160922 HARTING Availability: 5In StockHeavy Duty Power Connectors HPR-ASG2-SV-M32 HAN 16 | 5In Stock | Han HPR | Each | Han | 019-40-016-0922 019 40 016 0922 | |||||||||||||||||||
Mfr: 19410009907 TTI: 19410009907 HARTING Availability: 50In StockHeavy Duty Power Connectors Han-Eco 16 gasket-coupler-cover | 50In Stock | Han-Eco | Bulk | Han | ||||||||||||||||||||
Mfr: 0936010470 TTI: 93601-0470 Molex Availability: 850In StockHeavy Duty Power Connectors F Contact 70A 10 mm2 Silver 7700.3184.0 | 850In Stock | 93601 | Contacts | 70 A | Crimp | Socket (Female) | Silver | Copper Alloy | 7 AWG | Each | HDC | |||||||||||||
Mfr: 09330009847 TTI: 09330009847 HARTING Availability: 25In StockHeavy Duty Power Connectors Jumper Across 1x8 BLUE 16A | 25In Stock | Accessories | Jumper | 16 A | 8 Position | Push-In | 500 V | Polyamide (PA) | Each | 9330009847 | ||||||||||||||
Mfr: 09200100301ML TTI: 09200100301ML HARTING Availability: 10In StockHeavy Duty Power Connectors BASE PANEL HAN A | 10In Stock | Connectors | 10A | Bottom | Aluminum | IP65 | Each | Han | 9200100301ML | |||||||||||||||
Mfr: 09155030102 TTI: 09155030102 HARTING Availability: 10In StockHeavy Duty Power Connectors Han F+B Screw Mount Black M32 | 10In Stock | Connectors | Bottom | M32 | Polypropylene (PP) | IP67, IP69K | Each | |||||||||||||||||
Mfr: 09930010121 TTI: 09930010121 HARTING Availability: 99In StockHeavy Duty Power Connectors Han S Screw Mount Housing black M20 w/ male contact M8 - w/ unlocking protection | 99In Stock | Han S | Connectors | 200 A | 1 Position | Threaded Bolt | 1.5 kV | Pin (Male) | M8 | Polyamide (PA) | Silver | Copper Alloy | IP20, IP40 | Bulk | Han | |||||||||
Mfr: 09930009964 TTI: 09930009964 HARTING Availability: 10In StockHeavy Duty Power Connectors Han S 120 Spare Blue Lever | 10In Stock | Han S | Accessories | Locking Lever | Polyamide (PA) | Bulk | Han | |||||||||||||||||
Mfr: 09930007225 TTI: 09930007225 HARTING Availability: 494In StockHeavy Duty Power Connectors Han S 200 rubber sleeve 11.6 - 13.1 mm | 494In Stock | Han S | Accessories | Sleeve | Rubber | Bulk | Han | |||||||||||||||||
Mfr: 09930009960 TTI: 09930009960 HARTING Availability: 10In StockHeavy Duty Power Connectors Han S 120 Spare UP Lever | 10In Stock | Han S | Accessories | Locking Lever | Polyamide (PA) | Bulk | Han | |||||||||||||||||
Mfr: 09930009962 TTI: 09930009962 HARTING Availability: 10In StockHeavy Duty Power Connectors Han S 120 Spare Black Lever | 10In Stock | Han S | Accessories | Locking Lever | Polyamide (PA) | Bulk | Han | |||||||||||||||||
Mfr: 09930009963 TTI: 09930009963 HARTING Availability: 10In StockHeavy Duty Power Connectors Han S 120 Spare Red Lever | 10In Stock | Han S | Accessories | Locking Lever | Polyamide (PA) | Bulk | Han | |||||||||||||||||
Mfr: 10402812128 TTI: 10402812128 HARTING Availability: 2In StockHeavy Duty Power Connectors HPTC 850 Cable side for 185mm2, M40 (26.5-32mm OD) IP65/67 | 2In Stock | Connectors | 850 A | 1 Position | Cable | 3.6 kV | Side Entry | 1 x M40 | Aluminum | IP67 | Each | |||||||||||||
Mfr: 19405101682 TTI: 19405101682 HARTING Availability: 5In StockHeavy Duty Power Connectors 10B HPR Compact Hood, LC (narrow), Central Lever Locking, 45deg Entry, M32 | 5In Stock | Hoods | Central Lever Locking | 10HPR | Side Entry | M32 | Aluminum | IP65, IP68, IP69 | Bulk | |||||||||||||||
Mfr: 09930010301 TTI: 09930010301 HARTING Availability: 9In StockHeavy Duty Power Connectors HanS BlkhdMountHouse Black M20 | 9In Stock | Connectors | Single Locking | 200 A | 1 Position | Screw | 1.5 kV | Pin (Male) | M8 | Polyamide (PA) | Silver | Copper Alloy | IP20, IP40 | Each | Han | |||||||||
Mfr: 2131910002 TTI: 213191-0002 Molex Availability: 150In StockHeavy Duty Power Connectors Recptacl Assmbly RA Screw Mnt 3mm,3.18mm BusBar Thickness | 150In Stock | 213191 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | Tray | PowerPlane | 2131910002 02131910002 |