Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPHIRBTPNO2 TTI: SLPHIRBTPNO2 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 20In Stock | SurLok Plus 8.0 | Connectors | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765468-0212 | |||||||||||||||
Mfr: KN01S15HGP2 TTI: KN01S15HGP2 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Socket contact #12 size, AWG 14-17 wire | 3,000In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 17 AWG | 14 AWG | Reel | KN06/KN01 | |||||||||||
Mfr: SLPHPB35BNO2 TTI: SLPHPB35BNO2 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 20In Stock | SurLok Plus 8.0 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765467-0312 | |||||||||||||||
Mfr: SLPHPB35BNR1 TTI: SLPHPB35BNR1 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 20In Stock | SurLok Plus 8.0 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765467-2311 | |||||||||||||||
Mfr: SLPHPB50BNR1 TTI: SLPHPB50BNR1 Amphenol Industrial Availability: 8In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 8In Stock | SurLok Plus 8.0 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765467-2011 | |||||||||||||||
Mfr: C10-765127-0702 TTI: SLPHPC70BSO2 Amphenol Industrial Availability: 8In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 8In Stock | SurLok Plus 10.3 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765127-0702 | |||||||||||||||
Mfr: 09140363002 TTI: 09140363002 HARTING Availability: 1In StockHeavy Duty Power Connectors Han DD 36P QUAD MODULE MALE CRIMP | 1In Stock | Han DD | Connectors | 10 A | 36 Position | Crimp | 400 V | Male | Polycarbonate (PC) | 26 AWG | 14 AWG | Each | Han | |||||||||||
Mfr: KN01P03KKP2 TTI: KN01P03KKP2 JAE Electronics Availability: 6,000In StockHeavy Duty Power Connectors Conn Pin contact #20 size, AWG 18-22 wire | 6,000In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | |||||||||||
Mfr: 09140033501 TTI: 09140033501 HARTING Availability: 188In StockHeavy Duty Power Connectors Han Pneumatic module metal M/F | 188In Stock | Han-Modular | Connectors | 3 Position | Male, Female | Polycarbonate (PC) | Each | Han | 09 14 003 3501 | |||||||||||||||
Mfr: KN01S15HGP1 TTI: KN01S15HGP1 JAE Electronics Availability: 3,000In StockHeavy Duty Power Connectors Conn Socket contact #12 size, AWG 12-14 wire | 3,000In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 14 AWG | 12 AWG | Reel | KN06/KN01 | |||||||||||
Mfr: 09140013105 TTI: 09140013105 HARTING Availability: 23In StockHeavy Duty Power Connectors Han 300Amp module Female for busbar screw termination | 23In Stock | Connectors | 300 A | Screw | 1 kV | Polycarbonate (PC) | Each | |||||||||||||||||
Mfr: 242-28-01100 TTI: 1648157-1 TE Connectivity Availability: 30In StockHeavy Duty Power Connectors SCKT HOUSING CONN SIZE 4 12 20 | 30In Stock | Elcon Drawer | Connectors | 125 A | 40 Position | Crimp | 250 V | Thermoplastic (TP) | Each | ELCON | ||||||||||||||
Mfr: 09465000401 TTI: 09465000401 HARTING Availability: 100In StockHeavy Duty Power Connectors RJI PWR PP CRMP CONT ML | 100In Stock | Contacts | Crimp | Pin (Male) | Gold | Copper Alloy | 16 AWG | 14 AWG | Each | 09-46-500-0401 09 46 500 0401 9465000401 | ||||||||||||||
Mfr: 09110006233 TTI: 09110006233 HARTING Availability: 1In StockHeavy Duty Power Connectors Han TC70 female contact 25mm | 1In Stock | Han TC | Contacts | 70 A | Crimp | Socket (Female) | Silver | Copper Alloy | 4 AWG | Bulk | Han | 09-11-000-6233 09 11 000 6233 9110006233 | ||||||||||||
14,000In Stock | 16 AMP | Contacts | 30 A | Crimp | 600 V | Silver | Copper Alloy | 20 AWG | 16 AWG | Each | ||||||||||||||
Mfr: 09110013001 TTI: 09110013001 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN HC350 CRIMP CONTACT M | 50In Stock | Han HC Modular | Connectors | 350 A | 1 Position | Crimp | 2 kV | Male | Polyamide (PA), Polycarbonate (PC) | Silver | Copper Alloy | 4 AWG | 4/0 AWG | Each | Han | 09-11-001-3001 09 11 001 3001 9110013001 | ||||||||
Mfr: 09200162691 TTI: 09200162691 HARTING Availability: 1In StockHeavy Duty Power Connectors HAN 16A-M-Screw Fe(Au) / CuNi Type J | 1In Stock | Han A, Han Thermocouple | Connectors | 16 A | 16 Position + PE | Screw | 250 V | 16A | Male | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-20-016-2691 09 20 016 2691 9200162691 | |||||||||
Mfr: 09200030820 TTI: 09200030820 HARTING Availability: 46In StockHeavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER PLASTC W/CVR | 46In Stock | Han A | Connectors | 3A | Side | Polyamide (PA) | IP44, IP67 | Bulk | Han | 09-20-003-0820 09 20 003 0820 9200030820 | ||||||||||||||
Mfr: 09200160321 TTI: 09200160321 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A BULKHEAD MT THERMOPLASTIC COVER | 10In Stock | Han A | Connectors | 16A | Bottom | Aluminum | IP65 | Each | Han | 09-20-016-0321 09 20 016 0321 9200160321 | ||||||||||||||
Mfr: 19300480548 TTI: 19300480548 HARTING Availability: 3In StockHeavy Duty Power Connectors HAN 48B M40 SIDE METAL HOOD | 3In Stock | Han B | Hoods | 48B | Side | M40 | Aluminum | IP65 | Each | Han | 019-30-048-0548 019 30 048 0548 | |||||||||||||
Mfr: 09140006279 TTI: 09140006279 HARTING Availability: 36In StockHeavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF | 36In Stock | Han-Modular | Contacts | Socket (Female) | Delrin Acetal | Bulk | Han | 09-14-000-6279 09 14 000 6279 9140006279 | ||||||||||||||||
Mfr: 19120080501 TTI: 19120080501 HARTING Availability: 40In StockHeavy Duty Power Connectors HAN Q 8/0-GS - METAL | 40In Stock | Han Q | Hoods | Side | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-008-0501 019 12 008 0501 | ||||||||||||||
Mfr: 09330006320 TTI: 09330006320 HARTING Availability: 500In StockHeavy Duty Power Connectors MALE INSERT STD HAN GOLDTEC | 500In Stock | Han E | Contacts | 16 A | Crimp | Pin (Male) | Gold | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6320 09 33 000 6320 9330006320 | ||||||||||||
Mfr: 09200030627 TTI: 09200030627 HARTING Availability: 10In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING | 10In Stock | Han A | Hoods | 3A | Side | Polycarbonate (PC) | IP44, IP67 | Bulk | Han | 09-20-003-0627 09 20 003 0627 9200030627 | ||||||||||||||
Mfr: 19300101231 TTI: 19300101231 HARTING Availability: 15In StockHeavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B | 15In Stock | Han B | Connectors | 10B | Side | M25 | Aluminum | IP65 | Each | Han | 019-30-010-1231 019 30 010 1231 |