Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C10-780290-95Y TTI: UPCIP032YLS3 Amphenol Industrial Availability: 5In StockHeavy Duty Power Connectors Straight Plug,2way, code Y,95mm2,with EMI and HVIL, | 5In Stock | UPC | Connectors | 350 A | 2 Position | Crimp | 860 VAC, 1 kVDC | IP6K9K | Each | RADSOK | C10-780290-95Y | |||||||||||||
Amphenol SINE Systems Availability: 120In StockHeavy Duty Power Connectors | 120In Stock | AT | Connectors | 13 A | 12 Position | Screw | Thermoplastic (TP) | Gold | Copper | IP68 | Bulk | HYPERBUSS | ||||||||||||
Mfr: C2151CH1109521 TTI: C2151CH1109521 Amphenol Tuchel Availability: 32In StockHeavy Duty Power Connectors 1 Pole High Voltage Male (Pin) Cable Connector, C Code, 420A, 1500V, 95mm Wire, HVIL, Metal Lever | 32In Stock | 500 | Connectors | 3 A, 520 A | 1 Position | Crimp | 60 VDC, 1.5 kVDC | Zinc | IP67, IP6K9K | Each | PowerMate | |||||||||||||
Mfr: 19590200701 TTI: 19590200701 HARTING Availability: 22In StockHeavy Duty Power Connectors ICC20-4/3-MI-CRT | 22In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 19590200702 TTI: 19590200702 HARTING Availability: 1In StockHeavy Duty Power Connectors ICC20-4/3-FI-CRT | 1In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 2CMA100337R1000 TTI: 2CMA100337R1000 Amphenol Tuchel Availability: 5In StockHeavy Duty Power Connectors 3P+E FEMALE INDUSTRIAL CONNECT | 5In Stock | Tough & Safe | Connectors | 30 A | 4 Position | Screw | 480 V | Straight | Female | Polybutylene Terephthalate (PBT) | IP67, IP69 | Each | ABB430C7W | |||||||||||
Mfr: 2CMA104608R1000 TTI: 2CMA104608R1000 Amphenol Tuchel Availability: 10In StockHeavy Duty Power Connectors 3P+N+E FM INDUST PANEL MOUNT S | 10In Stock | Tough & Safe | Connectors | 16 A | 5 Position | Screw | 200 V to 346 V, 240 V to 415 V | Female | Plastic | IP44 | Each | ABB516RAM6SP | ||||||||||||
1,000In Stock | Contacts | 7 A | Crimp | 30 VAC | Gold | Phosphor Bronze | 24 AWG | 20 AWG | Each | |||||||||||||||
Mfr: 19300061255 TTI: 19300061255 HARTING Availability: 5In StockHeavy Duty Power Connectors 6B SURFACE MOUNT 1 LEVER METAL | 5In Stock | Han B | Connectors | 6B | Side | M20 | Aluminum | IP65 | Each | Han | 019-30-006-1255 019 30 006 1255 | |||||||||||||
Mfr: 09110006221 TTI: 09110006221 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN TC200 FEM CONT 35MM2 | 20In Stock | Han TC | Contacts | 200 A | Crimp | Socket (Female) | Silver | Copper Alloy | 2 AWG | Each | Han | 09-11-000-6221 09 11 000 6221 9110006221 | ||||||||||||
Mfr: 09120022752 TTI: 09120022752 HARTING Availability: 10In StockHeavy Duty Power Connectors FEMALE INSERT 2 POLE SCW TERM | 10In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 830 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 10 AWG | Each | Han | 09-12-002-2752 09 12 002 2752 9120022752 | |||||||
Mfr: 09330162612 TTI: 09330162612 HARTING Availability: 2In StockHeavy Duty Power Connectors MALE INSERT 32 POLE CRIMP TERM | 2In Stock | Han E | Connectors | 16 A | 32 Position + PE | Crimp | 500 V | 32B | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-33-016-2612 09 33 016 2612 9330162612 | |||||||||
Mfr: 19307160527 TTI: 19307160527 HARTING Availability: 6In StockHeavy Duty Power Connectors 16B HOOD SE HC 4 PEGS M32 BLACK | 6In Stock | Han B | Each | Han | 019-30-716-0527 019 30 716 0527 | |||||||||||||||||||
Mfr: 09120080902 TTI: 09120080902 HARTING Availability: 12In StockHeavy Duty Power Connectors BULKHEAD MOUNTING ANGLED 1 LVR LCK | 12In Stock | Han Q | Connectors | Side | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0902 09 12 008 0902 9120080902 | |||||||||||||||
Mfr: 09200035449 TTI: 09200035449 HARTING Availability: 24In StockHeavy Duty Power Connectors PROTECTION COVER BLK HAN 3A 1 LEVER LCK | 24In Stock | Han A | Accessories | Protection Cover | 3A | Polycarbonate (PC) | IP44, IP67 | Bulk | Han | 09-20-003-5449 09 20 003 5449 9200035449 | ||||||||||||||
Mfr: 19200320232 TTI: 19200320232 HARTING Availability: 10In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 10In Stock | Han A | Connectors | Each | Han | 019-20-032-0232 019 20 032 0232 | ||||||||||||||||||
Mfr: 19200030426 TTI: 19200030426 HARTING Availability: 100In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK | 100In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0426 019 20 003 0426 | |||||||||||||
Mfr: 09340032701 TTI: 09340032701 HARTING Availability: 9In StockHeavy Duty Power Connectors FEMALE INSERT 3 POLES CRIMP TERM | 9In Stock | Han Hv E | Connectors | 16 A | 5 Position + PE | Screw | 830 V | 10B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Each | Han | 09-34-003-2701 09 34 003 2701 9340032701 | |||||||
Mfr: 09300160307ML TTI: 09300160307ML HARTING Availability: 10In StockHeavy Duty Power Connectors BASE PNL 1 LEVER HAN B | 10In Stock | Han B | Connectors | 16B | Bottom | Aluminum | IP65 | Each | Han | 9300160307ML | ||||||||||||||
Mfr: 09140009933 TTI: 09140009933 HARTING Availability: 3In StockHeavy Duty Power Connectors MOD FOR FEM CONTACT ADAPTR MODULE | 3In Stock | Han-Modular | Accessories | Dummy Module | Female | Polycarbonate (PC), Zinc Die-Cast | Each | Han | 09-14-000-9933 09 14 000 9933 9140009933 | |||||||||||||||
Mfr: 09300160306ML TTI: 09300160306ML HARTING Availability: 8In StockHeavy Duty Power Connectors BS PNL 1 LVR THERMO HAN B | 8In Stock | Han B | Connectors | 16B | Bottom | Aluminum | IP65 | Each | Han | 9300160306ML | ||||||||||||||
Mfr: 09320463111 TTI: 09320463111 HARTING Availability: 4In StockHeavy Duty Power Connectors FEMALE INSERT HAN 92EE CRIMP TERM | 4In Stock | Han EE | Connectors | 16 A | 92 Position + PE | Crimp | 500 V | 48B | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-32-046-3111 09 32 046 3111 9320463111 | |||||||||
Mfr: 09700009991 TTI: 09700009991 HARTING Availability: 230In StockHeavy Duty Power Connectors PROFILE SEAL HAN 3A | 230In Stock | Han A | Accessories | Gasket | 3A | Nitrile Butadiene Rubber (NBR) | Each | Han | 09-70-000-9991 09 70 000 9991 9700009991 | |||||||||||||||
Mfr: 09330009984 TTI: 09330009984 HARTING Availability: 30In StockHeavy Duty Power Connectors PANEL FIXING HAN 10B METAL | 30In Stock | Han Snap | Accessories | Bulk | Han | 09-33-000-9984 09 33 000 9984 9330009984 | ||||||||||||||||||
Mfr: 09330006405 TTI: 09330006405 HARTING Availability: 367In StockHeavy Duty Power Connectors FEMALE CONTACT PWR HAN GOLDTEC | 367In Stock | Han E | Contacts | 16 A | Crimp | Socket (Female) | Gold | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6405 09 33 000 6405 9330006405 |