Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10-754727-0201 TTI: SLPHIRMTPSO1 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors SURLOK PLUS | 100In Stock | SurLok 3.6 | Connectors | 70 A | 1 Position | Threaded Bolt | 1.5 kVDC | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-754727-0201 | ||||||||||
Mfr: 10-792012-1702 TTI: SLPHIPC70BSB2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,BLK | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 250 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-1702 | |||||||||||
Mfr: 10-792012-0703 TTI: SLPHIPC70BSO3 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,OR | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 250 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-0703 | |||||||||||
Mfr: 2207173001 TTI: 220717-3001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Blue, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | Tray | HyperQube | 2207173001 02207173001 | ||||||||||||
Mfr: 09100054756 TTI: 09100054756 HARTING Availability: 6In StockHeavy Duty Power Connectors HAN POWER T 1A 5+PE CLIP | 6In Stock | Han-Power T | Connector Assemblies | Single Locking | 17 A | 5 Position | Screw | 400 V | IP20 | Each | Han | |||||||||||||
Amphenol SINE Systems Availability: 120In StockHeavy Duty Power Connectors | 120In Stock | AT | Connectors | 300 A | 24 Position | Screw | Thermoplastic (TP) | Nickel | Copper | 16 AWG | IP68 | Bulk | HYPERBUSS | |||||||||||
Amphenol SINE Systems Availability: 120In StockHeavy Duty Power Connectors | 120In Stock | ATHD | Connectors | 100 A | 36 Position | Screw | Thermoplastic (TP) | Nickel | Copper | 16 AWG | 4 AWG | IP68 | Bulk | HYPERBUSS | ||||||||||
Mfr: 10-792012-1711 TTI: SLPHIPC70BNB1 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500V DC 10.3mm SLP plug, Inline,Black,70 SQmm crimping,NO SEALING, keyway 20deg | 10In Stock | SurLok Plus | Connectors | 300 A | Crimp | 1.5 kVDC | IP67, IP6K9K | Each | RADSOK | C10-792012-1711 | ||||||||||||||
Mfr: 10-792012-1712 TTI: SLPHIPC70BNB2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500V DC 10.3mm SLP plug, Inline,Black,70 SQmm crimping,NO SEALING, keyway 30deg | 10In Stock | SurLok Plus | Connectors | 300 A | Crimp | 1.5 kVDC | IP67, IP6K9K | Each | RADSOK | C10-792012-1712 | ||||||||||||||
Mfr: 10-780300-70Y TTI: UPCP032YLS7 Amphenol Industrial Availability: 5In StockHeavy Duty Power Connectors Right Angle Plug,2way, code Y,70mm2,with EMI and HVIL, | 5In Stock | UPC | Connectors | 300 A | 2 Position | Crimp | 860 VAC, 1 kVDC | IP6K9K | Each | RADSOK | C10-780300-70Y | |||||||||||||
Mfr: 10-780300-95Z TTI: UPCP032ZLS3 Amphenol Industrial Availability: 5In StockHeavy Duty Power Connectors Right Angle Plug,2way, code Z,95mm2,with EMI and HVIL, | 5In Stock | UPC | Connectors | 350 A | 2 Position | Crimp | 860 VAC, 1 kVDC | IP6K9K | Each | RADSOK | C10-780300-95Z | |||||||||||||
Mfr: C2152CG2100001 TTI: C2152CG2100001 Amphenol Tuchel Availability: 32In StockHeavy Duty Power Connectors 2 Pole High Voltage Female (Socket) Receptacle, C Code, 520A, 1500V, 0.25mm wires for HVIL | 32In Stock | 500 | Connectors | 3 A, 520 A | 2 Position | Wire | 60 VDC, 1.5 kVDC | Zinc | Silver | Copper Alloy | IP67, IP6K9K | Each | PowerMate | |||||||||||
Mfr: 09100024701 TTI: 09100024701 HARTING Availability: 20In StockHeavy Duty Power Connectors Han 1A LC-m | 20In Stock | Han 1A | Connectors | Polyamide (PA) | IP20 | Each | ||||||||||||||||||
Amphenol SINE Systems Availability: 70In StockHeavy Duty Power Connectors | 70In Stock | AT | Connectors | 13 A | 18 Position | Screw | Thermoplastic (TP) | Gold | Copper | IP68 | Bulk | HYPERBUSS | ||||||||||||
Mfr: 10-792012-1902 TTI: SLPHIPC95BSB2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,BLK | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 300 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-1902 | |||||||||||
Mfr: 10-792012-2902 TTI: SLPHIPC95BSR2 Amphenol Industrial Availability: 5In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,RED | 5In Stock | SurLok Plus | Connectors | With Boardlocks | 300 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-2902 | |||||||||||
Mfr: 10125600-S02LF TTI: 10125600-S02LF Amphenol FCI Availability: 5In StockHeavy Duty Power Connectors BARKLIP R/A CLIP | 5In Stock | BK150 | Connectors | 150 A | 10 Position | Solder Tab | 48 V | Female | Thermoplastic (TP) | Silver | Copper Alloy | Bulk | BarKlip | |||||||||||
Mfr: 10-792012-2712 TTI: SLPHIPC70BNR2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500V DC 10.3mm SLP plug, Inline,Red,70 SQmm crimping,NO SEALING, keyway 30deg | 10In Stock | SurLok Plus | Connectors | 300 A | Crimp | 1.5 kVDC | IP67, IP6K9K | Each | RADSOK | C10-792012-2712 | ||||||||||||||
Mfr: SK21804-1-2K1 TTI: SK21804-1-2K1 Amphenol Positronic Availability: 13In StockHeavy Duty Power Connectors ECBU CABLE CONNECTOR | 13In Stock | SP | Connectors | Crimp | Each | |||||||||||||||||||
Mfr: 10-730186-0000 TTI: SLPPA25BSO0 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors 5.7mm SL+ R/A PLUG 25MM2,ORG,90 KEYWAY | 100In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Each | SurLok Plus | ||||||||||
Mfr: AT04-6PBM04-X601 TTI: AT04-6PBM04-X601 Amphenol SINE Systems Availability: 105In StockHeavy Duty Power Connectors | 105In Stock | AT | Connectors | 13 A | 36 Position | Screw | Thermoplastic (TP) | Copper | 16 AWG | IP68 | Bulk | HYPERBUSS | ||||||||||||
Mfr: 10-792012-1701 TTI: SLPHIPC70BSB1 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,BLK | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 250 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-1701 | |||||||||||
Mfr: 10-792012-0901 TTI: SLPHIPC95BSO1 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,OR | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 300 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-0901 | |||||||||||
Mfr: 10-792012-0902 TTI: SLPHIPC95BSO2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,OR | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 300 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-0902 | |||||||||||
Mfr: C2151CH1112021 TTI: C2151CH1112021 Amphenol Tuchel Availability: 32In StockHeavy Duty Power Connectors 1 Pole High Voltage Male (Pin) Cable Connector, C Code, 470A, 1500V, 120mm Wire, HVIL, Metal Lever | 32In Stock | 500 | Connectors | 3 A, 520 A | 1 Position | Crimp | 60 VDC, 1.5 kVDC | Zinc | IP67, IP6K9K | Each | PowerMate |