Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Female | Synthetic Resin | IP67 | Bulk | KN06/KN01 | |||||||||||||
28In Stock | Connectors | B24 | Side | M40 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||||
Mfr: 09202030801 TTI: 09202030801 HARTING Availability: 38In StockHeavy Duty Power Connectors 3A Bulkhead Housing Angled (HMC) | 38In Stock | Connectors | 3A | Zinc | IP44 | Bulk | ||||||||||||||||||
Mfr: 73101000021 TTI: 73101000021 HARTING Availability: 47In StockHeavy Duty Power Connectors 3+PE Cable to Cable Locking Lever Kit | 47In Stock | Accessories | Screw | 250 V | Top | Polyamide (PA) | 18 AWG | 14 AWG | Each | |||||||||||||||
Mfr: 09155052601 TTI: 09155052601 HARTING Availability: 21In StockHeavy Duty Power Connectors Han F+B 5E Male Screw Insert | 21In Stock | Connectors | Each | |||||||||||||||||||||
Mfr: 09405240311 TTI: 09405240311 HARTING Availability: 5In StockHeavy Duty Power Connectors 24B HPR Compact Bulkhead Housing, Screw Locking | 5In Stock | Hoods | Screw Locking | 24HPR | Aluminum | IP65, IP68, IP69 | Bulk | |||||||||||||||||
Mfr: C2152AG2100001 TTI: C2152AG2100001 Amphenol Tuchel Availability: 24In StockHeavy Duty Power Connectors 2 Pole High Voltage Female (Socket) Receptacle, A Code, 520A, 1500V, 0.25mm wires for HVIL | 24In Stock | 500 | Connectors | 3 A, 520 A | 2 Position | Wire | 60 VDC, 1.5 kVDC | Zinc | Silver | Copper Alloy | IP67, IP6K9K | Each | PowerMate | |||||||||||
Mfr: 09200035101 TTI: 09200035101 HARTING Availability: 40In StockHeavy Duty Power Connectors Han 3A Push-In Female Insert | 40In Stock | Connectors | 10 A | 3 Position + PE | Push-In | 3A | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 2171853000 TTI: 217185-3000 Molex Availability: 4,750In StockHeavy Duty Power Connectors Ultra-Fit Connector Position Assurance (CPA) Retainer, UL 94V-0, Red | 4,750In Stock | 217185 | Bulk | 2171853000 02171853000 | ||||||||||||||||||||
Mfr: 285309 TTI: PL28W-501-120-5 Amphenol Technical Products Availability: 114In StockHeavy Duty Power Connectors 10MM POWERLOK SNGL WAY PLG X | 114In Stock | Connectors | 500 A | 1 Position | Crimp | 1 kVDC | IP67, IP2X | Each | 285309 | |||||||||||||||
Mfr: 09140085001 TTI: 09140085001 HARTING Availability: 4In StockHeavy Duty Power Connectors Han EE 8pin module Male Push-In for AWG 20-14 (0.5-2.5mm) | 4In Stock | Connectors | 16 A | 8 Position | Push-In | 400 V | Polycarbonate (PC) | 20 AWG | 14 AWG | Each | ||||||||||||||
Mfr: 09120123106 TTI: 09120123106 HARTING Availability: 40In StockHeavy Duty Power Connectors Han Q Hybrid female crimp insert (w/o data element) | 40In Stock | Han Q Hybrid | Connectors | 20 A | 8 Position | Crimp | 600 V | 3 A | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | |||||||||||
Mfr: 09100053101 TTI: 09100053101 HARTING Availability: 32In StockHeavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT W/SNAPIN LATCH | 32In Stock | Connectors | 10 A | 5 Position + PE | Crimp | 400 V | 1A | Female | Polyamide (PA) | 14 AWG | IP20 | Each | ||||||||||||
Mfr: 10-730188-2000 TTI: SLPPB50BSR0 Amphenol Industrial Availability: 250In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,RED,90 KEYWAY | 250In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: 09120033052 TTI: 09120033052 HARTING Availability: 9In StockHeavy Duty Power Connectors HAN 3A 03P MA CRIMP INSERT | 9In Stock | Connectors | 40 A | 3 Position | Crimp | 830 V | Polycarbonate (PC) | Kit | ||||||||||||||||
Mfr: 09140007454 TTI: 09140007454 HARTING Availability: 35In StockHeavy Duty Power Connectors Pneumatic cntct mtl OD 4mm female angled | 35In Stock | Contacts | Socket (Female) | Brass | Bulk | Han | ||||||||||||||||||
Mfr: 09140007456 TTI: 09140007456 HARTING Availability: 6In StockHeavy Duty Power Connectors Pneumatic cntct mtl OD 6mm female angled | 6In Stock | Contacts | Socket (Female) | Brass | Bulk | Han | ||||||||||||||||||
Mfr: 09149041001 TTI: 09149041001 HARTING Availability: 206In StockHeavy Duty Power Connectors HAN DOMINO 4P EE CUBE MA POS.1 | 206In Stock | Connectors | 16 A | 4 Position | Crimp | 400 V | Polycarbonate (PC) | Each | ||||||||||||||||
Mfr: 09149211101 TTI: 09149211101 HARTING Availability: 78In StockHeavy Duty Power Connectors HAN DOMINO M12 CUBE FE POS. 1 | 78In Stock | Connectors | 1 Position | Polycarbonate (PC) | Each | |||||||||||||||||||
Mfr: 10125600-S02LF TTI: 10125600-S02LF Amphenol FCI Availability: 5In StockHeavy Duty Power Connectors BARKLIP R/A CLIP | 5In Stock | BK150 | Connectors | 150 A | 10 Position | Solder Tab | 48 V | Female | Thermoplastic (TP) | Silver | Copper Alloy | Bulk | BarKlip | |||||||||||
Mfr: 10-792012-2712 TTI: SLPHIPC70BNR2 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500V DC 10.3mm SLP plug, Inline,Red,70 SQmm crimping,NO SEALING, keyway 30deg | 10In Stock | SurLok Plus | Connectors | 300 A | Crimp | 1.5 kVDC | IP67, IP6K9K | Each | RADSOK | C10-792012-2712 | ||||||||||||||
Mfr: SK21804-1-2K1 TTI: SK21804-1-2K1 Amphenol Positronic Availability: 13In StockHeavy Duty Power Connectors ECBU CABLE CONNECTOR | 13In Stock | SP | Connectors | Crimp | Each | |||||||||||||||||||
Mfr: 10-730186-0000 TTI: SLPPA25BSO0 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors 5.7mm SL+ R/A PLUG 25MM2,ORG,90 KEYWAY | 100In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Each | SurLok Plus | ||||||||||
Mfr: AT04-6PBM04-X601 TTI: AT04-6PBM04-X601 Amphenol SINE Systems Availability: 105In StockHeavy Duty Power Connectors | 105In Stock | AT | Connectors | 13 A | 36 Position | Screw | Thermoplastic (TP) | Copper | 16 AWG | IP68 | Bulk | HYPERBUSS | ||||||||||||
Mfr: 10-792012-1701 TTI: SLPHIPC70BSB1 Amphenol Industrial Availability: 10In StockHeavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,BLK | 10In Stock | SurLok Plus | Connectors | With Boardlocks | 250 A | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | IP67, IP6K9K | Each | RADSOK | C10-792012-1701 |