Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19620005084 TTI: 19620005084 HARTING Availability: 10In StockHeavy Duty Power Connectors EMC M20 CABLE CLAMP | 10In Stock | Han EMC | Accessories | Cable Gland | M20 | Metal | IP68 | Bulk | Han | 019-62-000-5084 019 62 000 5084 | ||||||||||||||
Mfr: 19300101230 TTI: 19300101230 HARTING Availability: 6In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY | 6In Stock | Han B | Connectors | 10B | Side | M20 | Aluminum | IP65 | Each | Han | 019-30-010-1230 019 30 010 1230 | |||||||||||||
Mfr: 19440005082 TTI: 19440005082 HARTING Availability: 30In StockHeavy Duty Power Connectors GABLE GLAND M20 6-13MM STAINLSS STL | 30In Stock | Han-INOX | Accessories | Cable Gland | M20 | Stainless Steel | Each | Han | 019-44-000-5082 019 44 000 5082 | |||||||||||||||
Mfr: 09120213001 TTI: 09120213001 HARTING Availability: 4In StockHeavy Duty Power Connectors Han Q High Density -M- | 4In Stock | Han Q | Connectors | 6.5 A | 21 Position | Crimp | 50 V | 3A | Male | Polycarbonate (PC) | Kit | Han | 9120213001 | |||||||||||
257In Stock | EVO | Each | HEAVYCON | HC-EVO-B24-HHFS-PLBK HCEVOB24HHFSPLBK | ||||||||||||||||||||
Mfr: 09300061301 TTI: 09300061301 HARTING Availability: 16In StockHeavy Duty Power Connectors Han 6B-Base Panel 1 Lever IP67 | 16In Stock | Han B | Connectors | 6B | Bottom | Aluminum | IP65, IP67 | Each | Han | 9300061301 | ||||||||||||||
Mfr: 10-731951-110 TTI: SLPIPB50BSB0 Amphenol Industrial Availability: 2,035In StockHeavy Duty Power Connectors 8mm SL+ plug, inline Seal 50mm sq, black | 2,035In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 1/0 AWG | IP67 | Each | SurLok Plus | SLPIPB50XBSO C10-731951-110 | |||||||
268In Stock169 On Order Expected 20-Oct-26 | STANDARD | Hoods | Double Locking | B16 | Side | M32 | Aluminum | IP66, IP67 | Each | |||||||||||||||
Mfr: 09110007120 TTI: 09110007120 HARTING Availability: 58In StockHeavy Duty Power Connectors HAN TC200 M-CONTACT 25MM2 PROTECTED | 58In Stock | Han TC | Contacts | 200 A | Crimp | 1 kV | Pin (Male) | Silver | Copper Alloy | 4 AWG | Each | Han | 9110007120 | |||||||||||
Mfr: 09140423001 TTI: 09140423001 HARTING Availability: 6In StockHeavy Duty Power Connectors HAN DD QUAD MODULE MALE | 6In Stock | Han DD | Connectors | 10 A | 42 Position | Crimp | 150 V | Male | Liquid Crystal Polymer (LCP) | 26 AWG | 14 AWG | Each | Han | 9140423001 | ||||||||||
Mfr: 221-0011-01100 TTI: 221-0011-01100 TE Connectivity Availability: 91In StockHeavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20 | 91In Stock | Connectors | 250 V | Thermoplastic (TP) | Bulk | 1648111-1 | ||||||||||||||||||
Mfr: H3A-MTG-PG11 TTI: T1329030111-000 TE Connectivity Availability: 10In StockHeavy Duty Power Connectors H3A-MTG-PG11 | 10In Stock | HDC | Hoods | 1 | Top | PG11 | Aluminum | IP65 | Bulk | |||||||||||||||
Mfr: 19200030436 TTI: 19200030436 HARTING Availability: 3In StockHeavy Duty Power Connectors 3A Blk Plastic Hood TopEntry w/sealM25 | 3In Stock | Han EMV | Hoods | 3A | Top | Polycarbonate (PC) | Bulk | Han | 19 20 003 0436 | |||||||||||||||
8In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Each | HEAVYCON | ||||||||||||||
Mfr: 10-730191-1100 TTI: SLPIRCBPSB0 Amphenol Industrial Availability: 37In Stock100 On Order Expected 26-Oct-26 Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Busbar, black | 37In Stock100 On Order Expected 26-Oct-26 | SurLok | Connectors | 350 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730191-1100 | ||||||||||
Mfr: 10-731950-221 TTI: SLPIRBTPSR1 Amphenol Industrial Availability: 41In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Screw thread, red | 41In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-731950-221 | ||||||||||
Mfr: 19411240423 TTI: 19411240423 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN ECO 24B TOP ENT HOOD W/ CABLE GLAND | 4In Stock | Han-Eco | Hoods | 24B | Top | M40 | Polyamide (PA) | IP65 | Each | Han | 019-41-124-0423 019 41 124 0423 | |||||||||||||
Mfr: 09120129901 TTI: 09120129901 HARTING Availability: 6In StockHeavy Duty Power Connectors Han Q12/0 PCB Adapter | 6In Stock | Han Q | Accessories | Adapter | 7.5 A | 12 Position | 250 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-012-9901 09 12 012 9901 9120129901 | ||||||||||||
59In Stock | Accessories | Cable Gland | M32 | Brass, Nickel Plated | IP68 | Each | HEAVYCON | HC-M-KV-M32(19-27) HCMKVM321927 | ||||||||||||||||
Mfr: 221-0011-01100 TTI: 1648111-1 TE Connectivity Availability: 91In StockHeavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20 | 91In Stock | Elcon Drawer | Connectors | 250 V | Thermoplastic (TP) | Bulk | ELCON | |||||||||||||||||
100In Stock | ADVANCE | Accessories | Flange | Screw Locking | Aluminum | Bulk | HEAVYCON | HC-B-AF HCBAF | ||||||||||||||||
200In Stock | Blindmate | Connectors | 15 A | 24 Position | Crimp | 250 V | Polybutylene Terephthalate (PBT) | Each | ||||||||||||||||
Mfr: 19300240467 TTI: 19300240467 HARTING Availability: 3In StockHeavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING | 3In Stock | Han B | Hoods | 24B | Top | M32 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-024-0467 019 30 024 0467 | |||||||||||||
Mfr: 19300101250 TTI: 19300101250 HARTING Availability: 1In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY | 1In Stock | Han B | Connectors | 10B | Side | M20 | Aluminum | IP65 | Each | Han | 019-30-010-1250 019 30 010 1250 | |||||||||||||
Mfr: 09120080327 TTI: 09120080327 HARTING Availability: 368In StockHeavy Duty Power Connectors BULKHEAD MOUNTING BLK 1 LVR LCKING | 368In Stock | Han Q | Connectors | Bottom | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0327 09 12 008 0327 9120080327 |