Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10-747507-A2P TTI: UPCR022ALS1 Amphenol Industrial Availability: 99In StockHeavy Duty Power Connectors UPC SERIES 14MM | 99In Stock | UPC | Connectors | 2 Position | Busbar | 1 kVDC | Socket (Female) | Plastic | IP67, IP69K | Each | ||||||||||||||
Mfr: 19460160446 TTI: 19460160446 HARTING Availability: 6In StockHeavy Duty Power Connectors Han-Eco 16A-HTE-M25 | 6In Stock | Each | ||||||||||||||||||||||
Mfr: 19460160435 TTI: 19460160435 HARTING Availability: 8In StockHeavy Duty Power Connectors Han-Eco 16A-HCC-M20 | 8In Stock | Each | ||||||||||||||||||||||
Mfr: 19460160436 TTI: 19460160436 HARTING Availability: 7In StockHeavy Duty Power Connectors Han-Eco 16A-HCC-M25 | 7In Stock | Each | ||||||||||||||||||||||
Mfr: 09322006228 TTI: 09322006228 HARTING Availability: 18In StockHeavy Duty Power Connectors Han C F crmp contact 6 mm Au/HMC | 18In Stock | Han C | Contacts | 40 A | Crimp | Socket (Female) | Gold | Copper Alloy | 10 AWG | Bulk | Han | |||||||||||||
Mfr: 10-730188-0000 TTI: SLPPB50BSO0 Amphenol Industrial Availability: 36In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,ORG,90 KEYWAY | 36In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: 10-730190-2501 TTI: SLPPC50BSR1 Amphenol Industrial Availability: 1,096In StockHeavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 50MM2 SEALED RED | 1,096In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730190-2501 | |||||||||
Mfr: SLPPB50BSO1EH TTI: SLPPB50BSO1EH Amphenol Industrial Availability: 9In StockHeavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Orange 270Keyway | 9In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: 10-738728-2300 TTI: SLPPB35BSB0EH Amphenol Industrial Availability: 509In StockHeavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Black 90Keyway | 509In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: 09451459011 TTI: 09451459011 HARTING Availability: 5In StockHeavy Duty Power Connectors PP V4 2 SGNL 10P CBL plstc/cbl 6.5-9.5mm | 5In Stock | Connectors | 5 A | 10 Position | Crimp | 50 V | Female | Thermoplastic (TP) | Copper Alloy | 26 AWG | 18 AWG | IP65, IP67 | Bulk | |||||||||||
Mfr: 2018400031 TTI: 201840-0031 Molex Availability: 67In StockHeavy Duty Power Connectors MultiCat Inline Plg Hsg 3Ckt Key B Gry | 67In Stock | 201840 | Connectors | 3 Position | Crimp | Polyetherimide (PEI) | Bulk | MultiCat | 2018400031 02018400031 | |||||||||||||||
Mfr: 09110006240 TTI: 09110006240 HARTING Availability: 35In StockHeavy Duty Power Connectors HAN TC350 FEM CONT 35MM2 | 35In Stock | Han TC | Contacts | 350 A | Crimp | Socket (Female) | Silver | Copper Alloy | 2 AWG | Each | Han | 09-11-000-6240 09 11 000 6240 9110006240 | ||||||||||||
Mfr: 09120022653 TTI: 09120022653 HARTING Availability: 103In StockHeavy Duty Power Connectors HANQ 2/0-M 2,5-6MM2 | 103In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 14 AWG | 10 AWG | Each | Han | 09-12-002-2653 09 12 002 2653 9120022653 | |||||||
Mfr: 09140013101 TTI: 09140013101 HARTING Availability: 19In StockHeavy Duty Power Connectors HAN 1MOD-F-C 200A | 19In Stock | Han-Modular | Connectors | 200 A | 1 Position | Crimp | 1 kV | Female | Polycarbonate (PC) | 4 AWG | 2/0 AWG | Each | Han | 09-14-001-3101 09 14 001 3101 9140013101 | ||||||||||
Mfr: 09152006122 TTI: 09152006122 HARTING Availability: 275In StockHeavy Duty Power Connectors Han D HMC male contact Au AWG 18 | 275In Stock | Han D | Contacts | 10 A | Crimp | Pin (Male) | Gold | Copper Alloy | 18 AWG | Bulk | Han | 9152006122 | ||||||||||||
Mfr: 09120052634 TTI: 09120052634 HARTING Availability: 239In StockHeavy Duty Power Connectors Han Q5/0 Insert male quick lock 1,5mm | 239In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Each | Han | 9120052634 | |||||||
Mfr: 09332062702 TTI: 09332062702 HARTING Availability: 8In StockHeavy Duty Power Connectors Han 6E HMC-F-Crimp | 8In Stock | Han E | Connectors | 16 A | 6 Position + PE | Crimp | 500 V | 6B | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 9332062702 | |||||||||
Mfr: 09338006205 TTI: 09338006205 HARTING Availability: 480In StockHeavy Duty Power Connectors Han E High Temp fml contact 18 AWG | 480In Stock | Han High Temp | Contacts | 16 A | Crimp | Socket (Female) | Silver | Copper Alloy | 18 AWG | Bulk | Han | 9338006205 | ||||||||||||
Mfr: 09300241301 TTI: 09300241301 HARTING Availability: 54In StockHeavy Duty Power Connectors Han 24B-Base Panel 2 Levers IP67 | 54In Stock | Han B | Connectors | 24B | Bottom | Aluminum | IP65, IP67 | Each | Han | 9300241301 | ||||||||||||||
Mfr: 10-730187-010 TTI: SLPRABPSO Amphenol Industrial Availability: 54In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt busbar, orange | 54In Stock | SurLok | Connectors | 120 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730187-010 | ||||||||||
10In Stock | STANDARD | Hoods | Double Locking | B16 | Top | M40 | Aluminum | IP66, IP67 | Each | |||||||||||||||
Mfr: 09152006223 TTI: 09152006223 HARTING Availability: 600In StockHeavy Duty Power Connectors Han D HMC female contact Au AWG 20 | 600In Stock | Han D | Contacts | 10 A | Crimp | Socket (Female) | Gold | Copper Alloy | 20 AWG | Each | Han | 9152006223 | ||||||||||||
Mfr: 09330242789 TTI: 09330242789 HARTING Availability: 8In StockHeavy Duty Power Connectors Han E 24 F Scrw Type J Fe(Au)/CuNi/Ag | 8In Stock | Han E | Connectors | 16 A | 24 Position + PE | Screw | 500 V | 24B | Female | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 9330242789 | |||||||||
Mfr: 09407030951 TTI: 09407030951 HARTING Availability: 3In Stock20 On Order Expected 13-Jan-27 Heavy Duty Power Connectors Han 3HPR angled hous long, not RoHS | 3In Stock20 On Order Expected 13-Jan-27 | Han HPR | Each | Han | 9407030951 | |||||||||||||||||||
Mfr: 270110 TTI: RL01001-70 Amphenol Technical Products Availability: 76In StockHeavy Duty Power Connectors 10MM RADLOK-70MM ORANGE | 76In Stock | Connectors | 250 A | 1 Position | Crimp | 1 kV | Socket (Female) | 2/0 AWG | IP40 | Each | RADSOK | AC-HA000230 270110 |