Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 11051053001 TTI: 11051053001 HARTING Availability: 10In StockHeavy Duty Power Connectors Module Han Yellock | 10In Stock | Han-Yellock | Connectors | 20 A | 5 Position | Crimp | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 12 AWG | Each | Han | 011-05-105-3001 011 05 105 3001 | ||||||||
Mfr: 09140009936 TTI: 09140009936 HARTING Availability: 300In StockHeavy Duty Power Connectors FLOAT FRAME WASHER | 300In Stock | Han Modular | Accessories | Float Washer | Zinc Die Cast | Each | Han | 09-14-000-9936 09 14 000 9936 9140009936 | ||||||||||||||||
Mfr: HE-016-F TTI: T2040162201-000 TE Connectivity Availability: 16In StockHeavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14 AWG ScrewCont | 16In Stock | HDC | Connectors | 16 A | 16 Position + PE | Screw | 500 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HTS | |||||||||
Mfr: 10-730188-030 TTI: SLPPB35BSO Amphenol Industrial Availability: 109In StockHeavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE | 109In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | Each | SurLok Plus | C10-730188-030 | |||||||
Mfr: 10-730189-210 TTI: SLPRBBPSR Amphenol Industrial Availability: 85In StockHeavy Duty Power Connectors 8mm SL+ rcpt busbar, red | 85In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730189-210 | ||||||||||
Mfr: 09300245425 TTI: 09300245425 HARTING Availability: 166In StockHeavy Duty Power Connectors HAN 24B COVER METAL COVER | 166In Stock | Han B | Accessories | Protection Cover | 24B | Aluminum | IP65 | Each | Han | 09-30-024-5425 09 30 024 5425 9300245425 | ||||||||||||||
Mfr: 09200100251 TTI: 09200100251 HARTING Availability: 7In StockHeavy Duty Power Connectors HAN 10A PG16 SURF MT 1 SIDE ENTRY | 7In Stock | Han A | Connectors | 10A | Side | PG16 | Metal | IP65 | Each | Han | 09-20-010-0251 09 20 010 0251 9200100251 | |||||||||||||
Mfr: 19200030620 TTI: 19200030620 HARTING Availability: 88In StockHeavy Duty Power Connectors HAN 3A M20 SIDE ENTR GREY PLASTIC | 88In Stock | Han A | Hoods | 3A | Side | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0620 019 20 003 0620 | |||||||||||||
Mfr: 19300240528 TTI: 19300240528 HARTING Availability: 8In StockHeavy Duty Power Connectors 6 CONTACT SIDE ENTRY LOCKING METAL HSG | 8In Stock | Han B | Hoods | 24B | Side | M40 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-024-0528 019 30 024 0528 | |||||||||||||
Mfr: 19300240737 TTI: 19300240737 HARTING Availability: 70In StockHeavy Duty Power Connectors 24B CBL TO CBL M32 METAL 2 LEVERS | 70In Stock | Han B | Hoods | 24B | Top | M32 | Aluminum | IP65 | Each | Han | 019-30-024-0737 019 30 024 0737 | |||||||||||||
Mfr: 19300320429 TTI: 19300320429 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN B HOOD TOP ENTRY | 8In Stock | Han B | Hoods | 32B | Top | M50 | Aluminum | IP65 | Each | Han | 019-30-032-0429 019 30 032 0429 | |||||||||||||
Mfr: 09140023121 TTI: 09140023121 HARTING Availability: 7In StockHeavy Duty Power Connectors HAN HV MODULE 2C 16A 2900/500V | 7In Stock | Han-Modular | Connectors | 16 A | 2 Position | Crimp | 5 kV | Female | Polycarbonate (PC) | 20 AWG | 12 AWG | Each | Han | 09-14-002-3121 09 14 002 3121 9140023121 | ||||||||||
Mfr: 09150006304 TTI: 09150006304 HARTING Availability: 300In StockHeavy Duty Power Connectors 26AWG MALE CRIMP | 300In Stock | Han D | Contacts | 10 A | Crimp | Pin (Male) | Gold | Copper Alloy | 26 AWG | 22 AWG | Each | Han | 09-15-000-6304 09 15 000 6304 9150006304 | |||||||||||
Mfr: 09200320301 TTI: 09200320301 HARTING Availability: 210In StockHeavy Duty Power Connectors HAN 32A BULKHEAD MNT 2 LEVERS METAL | 210In Stock | Han A | Connectors | 32A | Bottom | Aluminum | IP65 | Each | Han | 09-20-032-0301 09 20 032 0301 9200320301 | ||||||||||||||
Mfr: 09000005101 TTI: 09000005101 HARTING Availability: 37In StockHeavy Duty Power Connectors HAN PG11 CABLE CLAMP METAL CABLE ENTRY | 37In Stock | Accessories | Cable Gland | PG11 | Metal | IP68 | Bulk | 09-00-000-5101 09 00 000 5101 9000005101 | ||||||||||||||||
Mfr: 09000005106 TTI: 09000005106 HARTING Availability: 144In StockHeavy Duty Power Connectors HAN PG29 CABLE CLAMP METAL CABLE ENTRY | 144In Stock | Accessories | Cable Gland | PG29 | Metal | Each | 09-00-000-5106 09 00 000 5106 9000005106 | |||||||||||||||||
Mfr: 09320103001 TTI: 09320103001 HARTING Availability: 37In StockHeavy Duty Power Connectors HAN EE 10P M CRIMP ORDER CONTACTS SEP | 37In Stock | Han EE | Connectors | 16 A | 10 Position + PE | Crimp | 500 V | 6B | Male | Polycarbonate (PC) | 20 AWG | 12 AWG | Each | Han | 09-32-010-3001 09 32 010 3001 9320103001 | |||||||||
Mfr: 09320323001 TTI: 09320323001 HARTING Availability: 27In StockHeavy Duty Power Connectors HAN EE 32P M CRIMP ORDER CONTACTS SEP | 27In Stock | Han EE | Connectors | 16 A | 32 Position + PE | Crimp | 500 V | 16B | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-32-032-3001 09 32 032 3001 9320323001 | |||||||||
Mfr: 09300061541 TTI: 09300061541 HARTING Availability: 22In StockHeavy Duty Power Connectors HAN 6B PG16 SIDE ENT METAL HOOD | 22In Stock | Han B | Hoods | 6B | Side | PG16 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-006-1541 09 30 006 1541 9300061541 | |||||||||||||
Mfr: 09300101521 TTI: 09300101521 HARTING Availability: 24In StockHeavy Duty Power Connectors HAN 10B PG16 SIDE METAL HOOD | 24In Stock | Han B | Hoods | 10B | Side | PG16 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-010-1521 09 30 010 1521 9300101521 | |||||||||||||
Mfr: 10200160000 TTI: 10200160000 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN 16A 16P+GRD METL SIDE ENTRY HOOD STRT | 30In Stock | Han Kit | Connector Kits | 10 A | 16 Position | Screw | 600 V | Side | Male, Female | M20 | Aluminum | Silver | Copper Alloy | 18 AWG | 14 AWG | IP65 | Each | Han | 010-20-016-0000 010 20 016 0000 | |||||
Mfr: 09110013101 TTI: 09110013101 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN HC350 CRIMP CONTACT F | 5In Stock | Han HC Modular | Connectors | 350 A | 1 Position | Crimp | 2 kV | Female | Polyamide (PA), Polycarbonate (PC) | Each | Han | 09-11-001-3101 09 11 001 3101 9110013101 | ||||||||||||
Mfr: 09200162891 TTI: 09200162891 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN 16A-F-Screw Fe(Au) / CuNi Type J | 4In Stock | Han A, Han Thermocouple | Connectors | 16 A | 16 Position + PE | Screw | 250 V | 16A | Female | Polycarbonate (PC) | 17 AWG | 14 AWG | Each | Han | 09-20-016-2891 09 20 016 2891 9200162891 | |||||||||
75In Stock | PL-900SM-N | Each | Pulse-Lok | |||||||||||||||||||||
Mfr: 19461100446 TTI: 19461100446 HARTING Availability: 6In StockHeavy Duty Power Connectors Han-Eco 10A-HTE-M25 w/ cable gl | 6In Stock | Han-Eco A | Connectors | 10A | Top | Polyamide (PA) | IP65 | Each | Han |