Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATV04-38PA-S2 TTI: ATV04-38PA-S2 Amphenol SINE Systems Availability: 190In StockHeavy Duty Power Connectors A SERIES-ATV-CONNECTORS | 190In Stock | Connectors | 5 A, 13 A | 38 Position | Crimp | 250 VAC, 250 VDC | Thermoplastic (TP) | 22 AWG | 14 AWG | IP67 | Kit | DuraLok | ||||||||||||
Mfr: 2171401000 TTI: 217140-1000 Molex Availability: 6,372In StockHeavy Duty Power Connectors Nano-Fit Connector Position Assurance (CPA) Retainer, UL 94V-0, Red | 6,372In Stock | 217140 | Bulk | 2171401000 02171401000 | ||||||||||||||||||||
Mfr: 19590200701 TTI: 19590200701 HARTING Availability: 22In StockHeavy Duty Power Connectors ICC20-4/3-MI-CRT | 22In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
Mfr: 19590200702 TTI: 19590200702 HARTING Availability: 1In StockHeavy Duty Power Connectors ICC20-4/3-FI-CRT | 1In Stock | Connectors | 10 A, 40 A | 8 Position | Crimp | 250 V | Polycarbonate (PC) | Bulk | ||||||||||||||||
11In Stock | 1 | Kit | ||||||||||||||||||||||
Mfr: AT04-4PBM04-X801 TTI: AT04-4PBM04-X801 Amphenol SINE Systems Availability: 90In StockHeavy Duty Power Connectors | 90In Stock | AT | Connectors | 13 A | 32 Position | Screw | Thermoplastic (TP) | Nickel | Copper | 16 AWG | IP68 | Bulk | HYPERBUSS | |||||||||||
Mfr: 09405160311 TTI: 09405160311 HARTING Availability: 6In StockHeavy Duty Power Connectors 16B HPR Compact Bulkhead Housing, Screw Locking | 6In Stock | Hoods | Screw Locking | 16HPR | Aluminum | IP65, IP68, IP69 | Bulk | |||||||||||||||||
Mfr: 09140062633 TTI: 09140062633 HARTING Availability: 112In StockHeavy Duty Power Connectors Han E Quick-Lock module, male | 112In Stock | Han E | Connectors | 16 A | 6 Position | Quick Lock | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | Han | 9140062633 | ||||||||
Mfr: 09120023052 TTI: 09120023052 HARTING Availability: 34In StockHeavy Duty Power Connectors Han Q 2/0-m-crimp HV | 34In Stock | Han Q | Connectors | 40 A | 2 Position | Crimp | 830 V | 3A | Polycarbonate (PC) | Kit | Han | 9120023052 | ||||||||||||
Mfr: T2030001002-000 TTI: T2030001002-000 TE Connectivity Availability: 3,800In StockHeavy Duty Power Connectors CEM-0.3 | 3,800In Stock | HDC | Contacts | 16 A | Crimp | Pin (Male) | Silver | Copper Alloy | 26 AWG | 22 AWG | Each | |||||||||||||
Mfr: 09300165405 TTI: 09300165405 HARTING Availability: 6,980In StockHeavy Duty Power Connectors HAN 16B COVER THERMOPLASTIC COVER | 6,980In Stock | Han B | Accessories | Protection Cover | 16B | Thermoplastic (TP) | IP65 | Each | Han | 09-30-016-5405 09 30 016 5405 9300165405 | ||||||||||||||
Mfr: 19300161431 TTI: 19300161431 HARTING Availability: 11In StockHeavy Duty Power Connectors HAN 16B M25 TOP ENTR METAL HOOD | 11In Stock | Han B | Hoods | 16B | Top | M25 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-016-1431 019 30 016 1431 | |||||||||||||
Mfr: 19300241422 TTI: 19300241422 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN 24B M32 TOP METAL HOOD | 4In Stock | Han B | Hoods | 24B | Top | M32 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-024-1422 019 30 024 1422 | |||||||||||||
Mfr: 19200321521 TTI: 19200321521 HARTING Availability: 14In StockHeavy Duty Power Connectors HAN A SIDE ENTRY | 14In Stock | Han A | Hoods | 32A | Side | M25 | Aluminum | IP65 | Each | Han | 019-20-032-1521 019 20 032 1521 | |||||||||||||
Mfr: 19300060756 TTI: 19300060756 HARTING Availability: 5In StockHeavy Duty Power Connectors 6B CBL TO CBL M25 METAL 1 LEVER | 5In Stock | Han B | Hoods | 6B | Top | M25 | Aluminum | IP65 | Each | Han | 019-30-006-0756 019 30 006 0756 | |||||||||||||
Mfr: 09300160420 TTI: 09300160420 HARTING Availability: 28In StockHeavy Duty Power Connectors HAN 16B PG21 TOP ENT METAL HOOD | 28In Stock | Han B | Hoods | 16B | Top | PG21 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-016-0420 09 30 016 0420 9300160420 | |||||||||||||
Mfr: 09300240521 TTI: 09300240521 HARTING Availability: 90In StockHeavy Duty Power Connectors HAN 24B PG29 SIDE METAL HOOD | 90In Stock | Han B | Hoods | 24B | Side | PG29 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-024-0521 09 30 024 0521 9300240521 | |||||||||||||
Mfr: 19620005096 TTI: 19620005096 HARTING Availability: 167In StockHeavy Duty Power Connectors EMC M32 CABLE CLAMP | 167In Stock | Han EMC | Accessories | Cable Gland | M32 | Metal | IP68 | Bulk | Han | 019-62-000-5096 019 62 000 5096 | ||||||||||||||
Mfr: 09140253101 TTI: 09140253101 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN HIGH DEN 25P F ORDER CONTACTS SEP | 8In Stock | Han-Modular | Connectors | 4 A | 25 Position | Crimp | 50 V | Female | Polycarbonate (PC) | 28 AWG | 20 AWG | Each | Han | 09-14-025-3101 09 14 025 3101 9140253101 | ||||||||||
Mfr: 09000005090 TTI: 09000005090 HARTING Availability: 2In StockHeavy Duty Power Connectors UNI SEAL PG21 GREEN 7-10.5mm CABLE DIA | 2In Stock | Han M | Accessories | Cable Gland | PG21 | Metal | IP68 | Bulk | Han | 09-00-000-5090 09 00 000 5090 9000005090 | ||||||||||||||
Mfr: 09320123001 TTI: 09320123001 HARTING Availability: 97In StockHeavy Duty Power Connectors HAN K 16B MALE ORDER CONTACTS SEP | 97In Stock | Han K | Connectors | 40 A | 14 Position + PE | Crimp | 690 V | 16B | Male | Polycarbonate (PC) | 16 AWG, 26 AWG | 10 AWG, 14 AWG | Each | Han | 09-32-012-3001 09 32 012 3001 9320123001 | |||||||||
Mfr: 09330006214 TTI: 09330006214 HARTING Availability: 279In StockHeavy Duty Power Connectors HAN 16A FEMAL AWG 18 SILVER PLATED | 279In Stock | Han E | Contacts | 16 A | Crimp | Socket (Female) | Silver | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6214 09 33 000 6214 9330006214 | ||||||||||||
Mfr: 09330162616 TTI: 09330162616 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN ES 16B MALE CAGE-CLAMP TERM | 5In Stock | Han ES | Connectors | 16 A | 16 Position + PE | Clamp | 500 V | 16B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HAN | 09-33-016-2616 09 33 016 2616 9330162616 | |||||||
Mfr: 09330162702 TTI: 09330162702 HARTING Availability: 11In StockHeavy Duty Power Connectors HAN E 16P F CRIMP ORDER CONTACTS SEP | 11In Stock | Han E | Connectors | 16 A | 16 Position + PE | Crimp | 500 V | 16B | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-33-016-2702 09 33 016 2702 9330162702 | |||||||||
Mfr: 270113 TTI: RL01201-120 Amphenol Technical Products Availability: 62In StockHeavy Duty Power Connectors 12MM RADLOK-120MM ORANGE | 62In Stock | Connectors | 400 A | 1 Position | Cable | 1 kV | Socket (Female) | 4/0 AWG | IP40 | Each | RADSOK | AC-HA000232 270113 |