Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10-765128-1102 TTI: SLPHIRCBPSB2 Amphenol Industrial Availability: 1In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 1In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-1102 | ||||||||||||||
Mfr: 10-765128-0101 TTI: SLPHIRCBPSR2 Amphenol Industrial Availability: 42In StockHeavy Duty Power Connectors SURLOK | 42In Stock | SurLok Plus 10.3 | Connectors | 300 A | Screw | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765128-2102 | ||||||||||||||
Mfr: 10-765467-1001 TTI: SLPHPB50BSB1 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors SURLOK PLUS, 8.00MM | 100In Stock | SurLok Plus 8.0 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765467-1001 | |||||||||||||||
Mfr: CC489-01-L-B TTI: CC489-01-L-B Samtec Availability: 210In StockHeavy Duty Power Connectors 2.00MM MPOWER CRIMP CONTACT | 210In Stock | CC489 | Contacts | Crimp | 300 V | Socket (Female) | Gold | Copper Alloy | 18 AWG | 16 AWG | Bulk | mPOWER | ||||||||||||
Mfr: UPCP022ALS6 TTI: UPCP022ALS6 Amphenol Industrial Availability: 17In StockHeavy Duty Power Connectors UPC SERIES 14MM | 17In Stock | UPC | Connectors | 450 A | 2 Position | Crimp | 1 kVDC | Pin (Male) | Plastic | IP67, IP69K | Each | |||||||||||||
115In Stock | Connectors | 16 A | 6 | Crimp | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 12 AWG | Each | ||||||||||||
Mfr: 09330062648 TTI: 09330062648 HARTING Availability: 33In StockHeavy Duty Power Connectors Han 6 ES Press - M | 33In Stock | Han ES | Connectors | 16 A | 6 Position | Clamp | 500 V | 6B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | Han | 9330062648 | ||||||||
Mfr: 030188-22 TTI: RL9140-101 Amphenol Technical Products Availability: 209In StockHeavy Duty Power Connectors 14MM RADLOCK SLVER PIN | 209In Stock | Connectors | 500 A | 1 Position | Screw | 1 kVDC | Thermoplastic (TP) | Silver | Copper Alloy | IP40 | Bulk | 030188-22 | ||||||||||||
Mfr: 10-730187-210 TTI: SLPRABPSR Amphenol Industrial Availability: 34In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt busbar, red | 34In Stock | SurLok | Connectors | 120 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730187-210 | ||||||||||
12In Stock | STANDARD | Hoods | Double Locking | B16 | Top | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
Mfr: 09120009927 TTI: 09120009927 HARTING Availability: 101In StockHeavy Duty Power Connectors Coding Pin/Han Q 5/0 20 pins per frame | 101In Stock | Han Q | Coding Element | 3A | Polyamide (PA) | Each | HAN | |||||||||||||||||
Mfr: 09140363001 TTI: 09140363001 HARTING Availability: 12In StockHeavy Duty Power Connectors Han HighDen 36pin Module Male crimp | 12In Stock | Connectors | 4 A | 36 Position | Crimp | 32 V | Male | Polycarbonate (PC) | 28 AWG | 20 AWG | Each | |||||||||||||
Mfr: 09100009902 TTI: 09100009902 HARTING Availability: 32In StockHeavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-RED 10PC BAG | 32In Stock | Han 1A | Accessories | Coding Element | Polyamide (PA) | Each | Han | |||||||||||||||||
Mfr: 09140033051 TTI: 09140033051 HARTING Availability: 20In StockHeavy Duty Power Connectors Han Guiding Dummy Guiding Relay Module | 20In Stock | Han-Modular | Connectors | 16 A | 3 Position | Crimp | 500 V | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | |||||||||||
Mfr: 19370031160 TTI: 19370031160 HARTING Availability: 40In StockHeavy Duty Power Connectors Han 3M-Base angled-M20 | 40In Stock | Connectors | 3A | Side | M20 | Zinc Die Cast | IP65, IP67 | Bulk | Han | |||||||||||||||
Mfr: 09140009982 TTI: 09140009982 HARTING Availability: 80In StockHeavy Duty Power Connectors Han-Modular Guide Bush | 80In Stock | Accessories | Guide Bush | Female | Bulk | Han | ||||||||||||||||||
Mfr: 10-730190-1502 TTI: SLPPC50BSB2 Amphenol Industrial Availability: 50In Stock750 On Order Expected Heavy Duty Power Connectors 10.3MM R/A PLUG BLACK 60 KEYWAY | 50In Stock750 On Order Expected | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Each | SurLok Plus | ||||||||||
Mfr: 10-738727-3702 TTI: SLPIPB70BSR2EH Amphenol Industrial Availability: 1,177In StockHeavy Duty Power Connectors 8.0mm SPlug EMI&HVIL Red 60Keyway | 1,177In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 250 A | 1 Position | Cable | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 2/0 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: 10-738726-2100 TTI: SLPIRBBPSB0EH Amphenol Industrial Availability: 356In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Black 90Keyway | 356In Stock | SurLok EMI | Connectors | 200 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | |||||||||||
Mfr: 10-738726-3102 TTI: SLPIRBBPSR2EH Amphenol Industrial Availability: 998In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Red 60Keyway | 998In Stock | SurLok EMI | Connectors | 200 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | |||||||||||
Mfr: 10-738726-3103 TTI: SLPIRBBPSR3EH Amphenol Industrial Availability: 341In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Red 120Keyway | 341In Stock | SurLok EMI | Connectors | 200 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | |||||||||||
Mfr: 09149162101 TTI: 09149162101 HARTING Availability: 76In StockHeavy Duty Power Connectors HAN DOMINO 16P HD CUBE FE P.2 | 76In Stock | Connectors | 4 A | 16 Position | Crimp | 32 V | Polycarbonate (PC) | Each | ||||||||||||||||
Mfr: 09140125101 TTI: 09140125101 HARTING Availability: 4In StockHeavy Duty Power Connectors Han DD Push-In module, fem. 0,14-1,5mm | 4In Stock | Connectors | 10 A | 12 Position | Push-In | 250 V | Polycarbonate (PC) | Each | ||||||||||||||||
70In Stock | ePower-Lite | Connectors | 120 A | 2 Position | Crimp | 600 VAC | Straight | Socket (Female) | Thermoplastic (TP) | 4 AWG | IP67 | Each | C10-738986-2YS2 | |||||||||||
Mfr: 09628102301 TTI: 09628102301 HARTING Availability: 3In StockHeavy Duty Power Connectors 10B EMC Bulkhd House Double Lever | 3In Stock | Connectors | Double Locking | 10B | Bottom | Aluminum | IP66 | Each |