Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 270127 TTI: RL01001-95BK Amphenol Technical Products Availability: 44In StockHeavy Duty Power Connectors 10MM RADLOK-95MM BLACK | 44In Stock | Connectors | 300 A | 1 Position | Cable | 1 kV | Socket (Female) | 3/0 AWG | IP40 | Each | RADSOK | AC-HA000281 270127 | ||||||||||||
Mfr: 10-730187-120 TTI: SLPRATPSB Amphenol Industrial Availability: 92In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt screw thread, blk | 92In Stock | SurLok | Connectors | 120 A | 1 Position | Threaded Bolt | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730187-120 | ||||||||||
143In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | Each | HEAVYCON | HC-EVO-B10-BWS-PLRBK HCEVOB10BWSPLRBK | ||||||||||||||
160In Stock | Connectors | 16 A | 24 | Push-In | 500 V | B24 | Male | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-B_24-I-PT-M HCB24IPTM | |||||||||
Mfr: 10-730190-2702 TTI: SLPPC70BSR2 Amphenol Industrial Availability: 468In StockHeavy Duty Power Connectors 10.3MM R/A PLUG RED 60 KEYWAY | 468In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 2/0 AWG | IP67 | Each | SurLok Plus | ||||||||||
1,266In Stock | CK | Contacts | Crimp | Pin (Male) | Silver | Copper Alloy | 14 AWG | Bulk | PLUSCON | CK1,6-ED-2,50ST_AG CK16ED250STAG | ||||||||||||||
325In Stock | Heavycon | Connectors | 16 A | 16 | Screw | 500 V | B16 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_16-I-UT-F HCB16IUTF | ||||||||
Mfr: 09200035425 TTI: 09200035425 HARTING Availability: 42In StockHeavy Duty Power Connectors HAN IP67 COVER METAL COVER | 42In Stock | Han A | Accessories | Protection Cover | 3A | Metal | IP44, IP67 | Bulk | Han | 09-20-003-5425 09 20 003 5425 9200035425 | ||||||||||||||
Mfr: 09000005082 TTI: 09000005082 HARTING Availability: 58In StockHeavy Duty Power Connectors UNI SEAL PG11 GREEN 7-10.5mm CABLE DIA | 58In Stock | Han M | Accessories | Cable Gland | PG11 | Metal | IP68 | Bulk | Han | 09-00-000-5082 09 00 000 5082 9000005082 | ||||||||||||||
Mfr: 09000005097 TTI: 09000005097 HARTING Availability: 21In StockHeavy Duty Power Connectors UNI SEAL PG29 YELLOW 24-28mm CABLE DIA | 21In Stock | Han M | Accessories | Cable Gland | PG29 | Metal | IP68 | Bulk | Han | 09-00-000-5097 09 00 000 5097 9000005097 | ||||||||||||||
Mfr: 09330006207 TTI: 09330006207 HARTING Availability: 100In StockHeavy Duty Power Connectors HAN E FEMALE AWG 12 SILVER PLATED CRIMP | 100In Stock | Han E | Contacts | 16 A | Crimp | Socket (Female) | Silver | Copper Alloy | 12 AWG | Each | Han | 09-33-000-6207 09 33 000 6207 9330006207 | ||||||||||||
Mfr: 09330062616 TTI: 09330062616 HARTING Availability: 148In StockHeavy Duty Power Connectors HAN ES 6P MALE CAGE-CLAMP TERM | 148In Stock | Han ES | Connectors | 16 A | 6 Position + PE | Clamp | 500 V | 6B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HAN | 09-33-006-2616 09 33 006 2616 9330062616 | |||||||
Mfr: 09140006253 TTI: 09140006253 HARTING Availability: 72In StockHeavy Duty Power Connectors 4.0mm FEMALE CONTACT PNEUMATIC CONTACT | 72In Stock | Han-Modular | Contacts | Socket (Female) | Delrin Acetal | Bulk | 09-14-000-6253 09 14 000 6253 9140006253 | |||||||||||||||||
Mfr: 10200030001 TTI: 10200030001 HARTING Availability: 33In StockHeavy Duty Power Connectors HAN 10A 3P+GRD METAL TOP ENTRY HOOD STRT | 33In Stock | Han Kit | Connector Kits | 10 A | 3 Position | Screw | 600 V | Top | Male, Female | M20 | Zinc Die Cast | Silver | Copper Alloy | 18 AWG | 14 AWG | IP65 | Each | Han | 010-20-003-0001 010 20 003 0001 | |||||
Mfr: 10330100000 TTI: 10330100000 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 10B 10P+GRD METL SIDE ENTRY HOOD STRT | 5In Stock | Han Kit | Connector Kits | 16 A | 10 Position | Screw | 600 V | Side | Male, Female | M25 | Aluminum | Silver | Copper Alloy | 18 AWG | 14 AWG | IP65 | Each | Han | 010-33-010-0000 010 33 010 0000 | |||||
Mfr: 19300061540 TTI: 19300061540 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN 6B M20 SIDE ENT METAL HOOD | 4In Stock | Han B | Hoods | 6B | Side | M20 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-006-1540 019 30 006 1540 | |||||||||||||
Mfr: 09140010301 TTI: 09140010301 HARTING Availability: 584In StockHeavy Duty Power Connectors HAN HOUSING BULKHEAD METAL 1 LEVER | 584In Stock | Han-Modular Compact | Connectors | Modular Compact | Bottom | Zinc Die Cast | IP65 | Bulk | Han | 09-14-001-0301 09 14 001 0301 9140010301 | ||||||||||||||
Mfr: 09300160421 TTI: 09300160421 HARTING Availability: 57In StockHeavy Duty Power Connectors HAN 16B PG29 TOP METAL HOOD | 57In Stock | Han B | Hoods | 16B | Top | PG29 | Aluminum | IP65, IP66, IP67 | Each | Han | 09-30-016-0421 09 30 016 0421 9300160421 | |||||||||||||
Mfr: 19300160447 TTI: 19300160447 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN 16B M32 TOP METAL HOOD | 8In Stock | Han B | Hoods | 16B | Top | M32 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-016-0447 019 30 016 0447 | |||||||||||||
Mfr: 19300100737 TTI: 19300100737 HARTING Availability: 44In StockHeavy Duty Power Connectors 10B CBL TO CBL M32 METAL 2 LEVERS | 44In Stock | Han B | Hoods | 10B | Top | M32 | Aluminum | IP65 | Each | Han | 019-30-010-0737 019 30 010 0737 | |||||||||||||
Mfr: 09120052633 TTI: 09120052633 HARTING Availability: 59In StockHeavy Duty Power Connectors 5+GND MALE RECEPT QUICK LOCK TERM | 59In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Kit | Han | 09-12-005-2633 09 12 005 2633 9120052633 | |||||||
Mfr: 09150006126 TTI: 09150006126 HARTING Availability: 300In StockHeavy Duty Power Connectors MALE CONTACT STD GOLD PLATED | 300In Stock | Han D | Contacts | 10 A | Crimp | Pin (Male) | Gold | Copper Alloy | 14 AWG | Each | Han | 09-15-000-6126 09 15 000 6126 9150006126 | ||||||||||||
Mfr: 09120009922 TTI: 09120009922 HARTING Availability: 2,550In StockHeavy Duty Power Connectors LOADING PIN CODING ELEMNT Q2/0 | 2,550In Stock | Han Q | Accessories | Coding Element | 3A | Male | Thermoplastic (TP) | Each | Han | 09-12-000-9922 09 12 000 9922 9120009922 | ||||||||||||||
Mfr: 2018410131 TTI: 201841-0131 Molex Availability: 552In StockHeavy Duty Power Connectors MultiCat Inline Rcpt w/CPA 3P Key B GRY | 552In Stock | 201841 | Connectors | 3 Position | Crimp | Polyetherimide (PEI) | Bulk | MultiCat | 2018410131 02018410131 | |||||||||||||||
424In Stock | IPBD | Connectors | 4 Position | Crimp | Female | Liquid Crystal Polymer (LCP) | Bulk | POWERMATE |