Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330006122 TTI: 09330006122 HARTING Availability: 46In StockHeavy Duty Power Connectors HAN 10A MALE AWG 20 GOLD PLATED | 46In Stock | Han E | Contacts | 16 A | Crimp | Pin (Male) | Gold | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6122 09 33 000 6122 9330006122 | ||||||||||||
Mfr: 09330242702 TTI: 09330242702 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN E 24P F CRIMP ORDER CONTACTS SEP | 8In Stock | Han E | Connectors | 16 A | 24 Position + PE | Crimp | 500 V | 24B | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-33-024-2702 09 33 024 2702 9330242702 | |||||||||
Mfr: 09120043051 TTI: 09120043051 HARTING Availability: 7In StockHeavy Duty Power Connectors Han Q4/0 -M- Crimp | 7In Stock | Han Q4/0 | Connectors | 40 A | 4 Position | Crimp | 830 V | 3A | Male | Polycarbonate (PC) | Kit | Han | 9120043051 | |||||||||||
255In Stock | Connectors | 16 A | 10 | Push-In | 500 V | B10 | Male | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-B_10-I-PT-M HCB10IPTM | |||||||||
68In Stock550 On Order Expected 07-Oct-26 | EVO | Cable Gland | Each | HEAVYCON | HC-B-G-M40-PLRBK HCBGM40PLRBK | |||||||||||||||||||
5,600In Stock | Connectors | 10 A | 2 Position | Crimp | 300 VAC | Nylon | Bulk | |||||||||||||||||
Mfr: 030189-01-2 TTI: RL9036-101-F1RE Amphenol Technical Products Availability: 182In StockHeavy Duty Power Connectors 3,6MM RADLOK FEED-THRU | 182In Stock | Connectors | 70 A | 1 Position | Screw | 1 kVDC | Thermoplastic (TP) | Silver | Copper Alloy | IP40 | Each | 030189-01-2 | ||||||||||||
Mfr: 10-730190-1801 TTI: SLPPC85BSB1 Amphenol Industrial Availability: 175In Stock750 On Order Expected Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG 85MM2 SEALED BLACK | 175In Stock750 On Order Expected | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Copper Alloy | 3/0 AWG | IP67 | Each | SurLok Plus | C10-730190-1801 | |||||||||
Mfr: 2018440031 TTI: 201844-0031 Molex Availability: 927In Stock5,000 On Order Expected 25-Sep-26 Heavy Duty Power Connectors MultiCat Herm BCKSHL 3 Circ 8-10AWG GRY | 927In Stock5,000 On Order Expected 25-Sep-26 | 201844 | Accessories | Backshell | 3 Position | Polyetherimide (PEI) | 8 AWG | 10 AWG | Bulk | MultiCat | 2018440031 02018440031 | |||||||||||||
Mfr: 10-738728-3703 TTI: SLPPB70BSR3EH Amphenol Industrial Availability: 844In StockHeavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Red 120Keyway | 844In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 250 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 2/0 AWG | IP67 | Each | SurLok Plus | ||||||||
Mfr: SLPIRBBPSO0EH TTI: SLPIRBBPSO0EH Amphenol Industrial Availability: 28In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 90Keyway | 28In Stock | SurLok EMI | Connectors | 200 A | 1 Position | Busbar | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | |||||||||||
Mfr: 10-765127-1702 TTI: SLPHPC70BSB2 Amphenol Industrial Availability: 288In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 288In Stock | SurLok Plus 10.3 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765127-1702 | |||||||||||||||
Mfr: 10-765127-2701 TTI: SLPHPC70BSR1 Amphenol Industrial Availability: 1,993In StockHeavy Duty Power Connectors SURLOK PLUS, 10.3MM | 1,993In Stock | SurLok Plus 10.3 | Connectors | Crimp | 1.5 kVDC | IP67 | Each | SurLok Plus | C10-765127-2701 | |||||||||||||||
12,000In Stock | Power Versa-Lock | Accessories | Wire Seal | Silicone Rubber | IP67 | Each | ||||||||||||||||||
Mfr: AT04-4PBM04-X601 TTI: AT04-4PBM04-X601 Amphenol SINE Systems Availability: 94In StockHeavy Duty Power Connectors | 94In Stock | AT | Connectors | 13 A | 24 Position | Screw | Thermoplastic (TP) | Copper | Copper | 16 AWG | IP68 | Bulk | HYPERBUSS | |||||||||||
Mfr: 09200009995 TTI: 09200009995 HARTING Availability: 84In StockHeavy Duty Power Connectors INSERT FIXING SCRW HAN 3A | 84In Stock | Han A | Accessories | Fixing Screw | M3 | Each | Han | 09-20-000-9995 09 20 000 9995 9200009995 | ||||||||||||||||
Mfr: 09628240301 TTI: 09628240301 HARTING Availability: 140In StockHeavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B 2 LVR LCKING | 140In Stock | Han EMC/B | Connectors | 24B | Bottom | Aluminum | IP65 | Each | Han | 09-62-824-0301 09 62 824 0301 9628240301 | ||||||||||||||
Mfr: 19300161542 TTI: 19300161542 HARTING Availability: 146In StockHeavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING | 146In Stock | Han B | Hoods | 16B | Side | M32 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-016-1542 019 30 016 1542 | |||||||||||||
Mfr: 09120063041 TTI: 09120063041 HARTING Availability: 63In StockHeavy Duty Power Connectors MALE INSERT HAN Q4/2 CRIMP TERM | 63In Stock | Han Q | Connectors | 40 A | 6 Position + PE | Crimp | 250 V, 600 V | Male | Polycarbonate (PC) | Kit | Han | 09-12-006-3041 09 12 006 3041 9120063041 | ||||||||||||
Mfr: 09150006107 TTI: 09150006107 HARTING Availability: 50In StockHeavy Duty Power Connectors MALE CRIMP CON HAN D | 50In Stock | Han D | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper Alloy | 26 AWG | 22 AWG | Each | 09-15-000-6107 09 15 000 6107 9150006107 | ||||||||||||
Mfr: 19300101540 TTI: 19300101540 HARTING Availability: 71In StockHeavy Duty Power Connectors METAL HOOD HAN 10B 1 LVR LCKING | 71In Stock | Han B | Hoods | 10B | Side | M20 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-010-1540 019 30 010 1540 | |||||||||||||
Mfr: 297-08-01100 TTI: 1648203-1 TE Connectivity Availability: 10In StockHeavy Duty Power Connectors PIN HOUSING CONN SIZE 12 20 | 10In Stock | Elcon Drawer | Connectors | 29 Position | Crimp | 250 V | Thermoplastic (TP) | Bulk | ELCON | |||||||||||||||
Mfr: 09360082632 TTI: 09360082632 HARTING Availability: 9In StockHeavy Duty Power Connectors 8P Male Insert HAN 8D QUICK LOCK | 9In Stock | Han D | Connectors | 10 A | 8 Position | Quick Lock | 50 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 16 AWG | Kit | Han | 09-36-008-2632 09 36 008 2632 9360082632 | |||||||
Mfr: 09330102602 TTI: 09330102602 HARTING Availability: 33In StockHeavy Duty Power Connectors HAN E 10P M CRIMP ORDER CONTACTS SEP | 33In Stock | Han E | Connectors | 16 A | 10 Position + PE | Crimp | 500 V | 10B | Male | Polycarbonate (PC) | 26 AWG | 12 AWG | Each | Han | 09-33-010-2602 09 33 010 2602 9330102602 | |||||||||
Mfr: 09100033306 TTI: 09100033306 HARTING Availability: 87In StockHeavy Duty Power Connectors HAN 1A 3+PE FML CRMP INSRT FOR LOCK LVR | 87In Stock | Connectors | 16 A | 3 Position + PE | Crimp | 400 V | 1A | Female | Polyamide (PA) | 12 AWG | IP20 | Each |