Heavy Duty Power Connectors
229,475 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19200161540 TTI: 19200161540 HARTING Availability: 92In StockHeavy Duty Power Connectors HAN 16A M20 SIDE METAL HOOD | 92In Stock | Han A | Hoods | 16A | Side | M20 | Aluminum | IP65 | Each | Han | 019-20-016-1540 019 20 016 1540 | |||||||||||||
Mfr: 09140013011 TTI: 09140013011 HARTING Availability: 466In StockHeavy Duty Power Connectors MALE GIGIBIT HSNG | 466In Stock | Han-Modular | Accessories | Adapter Module | Male | Polycarbonate (PC) | Each | Han | 09-14-001-3011 09 14 001 3011 9140013011 | |||||||||||||||
Mfr: 10-730188-1000 TTI: SLPPB50BSB0 Amphenol Industrial Availability: 40In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,BLK,90 KEYWAY | 40In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Pin (Male) | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | Each | SurLok Plus | ||||||||
83In Stock | Connectors | 3 Position | Wire | 7.5 kV | Female | Silicone Rubber | Gold | Bronze | Each | |||||||||||||||
Mfr: 19300240529 TTI: 19300240529 HARTING Availability: 140In Stock35 On Order Expected 27-Aug-26 Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LEVER LCK | 140In Stock35 On Order Expected 27-Aug-26 | Han B | Hoods | 24B | Side | M50 | Aluminum | IP65, IP66, IP67 | Each | Han | 019-30-024-0529 019 30 024 0529 | |||||||||||||
Mfr: 19000005071 TTI: 19000005071 HARTING Availability: 530In StockHeavy Duty Power Connectors BLANKING PIECE METAL | 530In Stock | Han M | Accessories | Dummy Plug | M25 | Metal | Bulk | Han | 019-00-000-5071 019 00 000 5071 | |||||||||||||||
Mfr: 19120080526 TTI: 19120080526 HARTING Availability: 19In StockHeavy Duty Power Connectors METAL HOOD HAN COMPCT 1 LVR LCK | 19In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Each | Han | 019-12-008-0526 019 12 008 0526 | ||||||||||||||
Mfr: 09140073101 TTI: 09140073101 HARTING Availability: 16In StockHeavy Duty Power Connectors MOD FOR FEMALE CON HAN CD MODULE | 16In Stock | Han-Modular | Connectors | 40 A | 7 Position | Crimp | 830 V | Female | Polycarbonate (PC) | 26 AWG | 10 AWG | Each | Han | 09-14-007-3101 09 14 007 3101 9140073101 | ||||||||||
Mfr: 19300240273 TTI: 19300240273 HARTING Availability: 18In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY | 18In Stock | Han B | Connectors | 24B | Side | M40 | Aluminum | IP65 | Each | Han | 019-30-024-0273 019 30 024 0273 | |||||||||||||
Mfr: 297-08-01100 TTI: 297-08-01100 TE Connectivity / Raychem Availability: 10In StockHeavy Duty Power Connectors 297-08-01100 SA CONN,PIN | 10In Stock | Connectors | 29 Position | Crimp | 250 V | Thermoplastic (TP) | Bulk | 1648203-1 | ||||||||||||||||
Mfr: 09140035101 TTI: 09140035101 HARTING Availability: 18In StockHeavy Duty Power Connectors Han C Push-In module, female 1.5-6mm | 18In Stock | Connectors | 40 A | 3 Position | Push-In | 690 V | Polycarbonate (PC) | Each | ||||||||||||||||
Mfr: 10-730191-2200 TTI: SLPIRCTPSR0 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, red | 100In Stock | SurLok | Connectors | 350 A | 1 Position | Threaded Bolt | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730191-2200 | ||||||||||
85In Stock | Connectors | 16 A | 46 | Push-In | 500 V | B24 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | IP54 | Each | ||||||||||
Mfr: 09140320371 TTI: 09140320371 HARTING Availability: 229In StockHeavy Duty Power Connectors L32 Modular Hinged Frame Plus (spring closing) a h (for 8 modules) | 229In Stock | Accessories | Each | |||||||||||||||||||||
Mfr: 10-731599-13S TTI: UPCP013ALS1 Amphenol Industrial Availability: 53In StockHeavy Duty Power Connectors Power Entry 250A 1KV | 53In Stock | UPC for HEV | Connectors | 150 A | 3 Position | Crimp | 750 VAC, 1 kVDC | Pin (Male) | Plastic | 2 AWG | IP67, IP69K | Each | RADSOK | C10-731599-13S | ||||||||||
Mfr: 09322006229 TTI: 09322006229 HARTING Availability: 122In StockHeavy Duty Power Connectors Han C F crmp contact 4 mm Au/HMC | 122In Stock | Han C | Contacts | 40 A | Crimp | Socket (Female) | Gold | Copper Alloy | 12 AWG | Bulk | Han | |||||||||||||
Mfr: 19200030410 TTI: 19200030410 HARTING Availability: 3In StockHeavy Duty Power Connectors 3A TE Hood, plastic 9-17mm cord grip | 3In Stock | Han A | Hoods | 3A | Top | Polycarbonate (PC) | IP44, IP65, IP67 | Kit | Han | 019-20-003-0410 019 20 003 0410 | ||||||||||||||
Mfr: 09140082733 TTI: 09140082733 HARTING Availability: 102In StockHeavy Duty Power Connectors HAN MOD QUICK LK HAN 8 EE FEM | 102In Stock | Han-Modular | Connectors | 16 A | 8 Position | Quick Lock | 400 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | Han | 09-14-008-2733 09 14 008 2733 9140082733 | ||||||||
21In Stock | Connectors | 16 A | 6 | Push-In | 500 V | B6 | Female | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | Each | HEAVYCON | HC-B_06-I-PT-F HCB06IPTF | |||||||||
327In Stock233 On Order Expected 26-Aug-26 | STANDARD | Connectors | Double Locking | B24 | Bottom | Aluminum | IP66, IP67 | Each | HEAVYCON | |||||||||||||||
Mfr: 10-730187-100 TTI: SLPRA25CPSB Amphenol Industrial Availability: 80In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt crimp25mm sq, black | 80In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Each | SurLok Plus | C10-730187-100 | |||||||||
Mfr: 10-730187-200 TTI: SLPRA25CPSR Amphenol Industrial Availability: 29In Stock100 On Order Expected 30-Sep-26 Heavy Duty Power Connectors 5.7mm SL+ rcpt crimp25mm sq, red | 29In Stock100 On Order Expected 30-Sep-26 | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Each | SurLok Plus | C10-730187-200 | |||||||||
Mfr: 10-730189-120 TTI: SLPRBTPSB Amphenol Industrial Availability: 94In StockHeavy Duty Power Connectors 8mm SL+ rcpt , screw thread, blk | 94In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Socket (Female) | Thermoplastic (TP) | Copper Alloy | IP67 | Each | SurLok Plus | C10-730189-120 | ||||||||||
Mfr: 19620031640 TTI: 19620031640 HARTING Availability: 210In StockHeavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVR LCKING | 210In Stock | Han EMC | Hoods | 3A | Side | M20 | Zinc Die Cast | IP44, IP65, IP67 | Each | Han | 019-62-003-1640 019 62 003 1640 | |||||||||||||
Mfr: 19200031421 TTI: 19200031421 HARTING Availability: 6In StockHeavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVER LCK | 6In Stock | Han A | Hoods | 3A | Top | Zinc Die Cast | IP44, IP65, IP67 | Kit | Han | 019-20-003-1421 019 20 003 1421 |