RAPC10 - Switchcraft - DC Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Inside Contact Diameter | Outside Contact Diameter | Mounting Style | Termination Style | Current Rating | Voltage Rating | Mounting Angle | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Right Angle | Bulk | |||||
409In Stock | Jacks | 1.93 mm | 7.24 mm | Panel | Solder Lug | 10 A | 24 VDC | Right Angle | IP68 | Kit | ||||
24In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Straight | Kit | |||||
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Straight | Each | |||||
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Straight | Kit |