Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,610In Stock | Contacts | Pin (Male) | Crimp | Copper | Gold | 35 A | MATE-N-LOK | Each | ||||||||||||||
936In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Each | ||||||||||||||
Mfr: 0050841030 TTI: 50-84-1030 Molex Availability: 21,000In StockLimited Supply Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 3 Pos., Natural | 21,000In StockLimited Supply | Plug Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841030 | |||||||||
27,578In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 0050842060 TTI: 50-84-2060 Molex Availability: 10,634In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Pos., Natural | 10,634In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842060 | |||||||||
Mfr: 0003061042 TTI: 03-06-1042 Molex Availability: 8,600In StockLimited Supply Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 4 Pos., w/out Mtg Ears, Natural | 8,600In StockLimited Supply | Receptacle Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061042 1625-4R1 0003061042 | |||||||||||
Mfr: 0019092029 TTI: 19-09-2029 Molex Availability: 0In Stock72,000 On Order Expected 15-Feb-27 Limited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos. | 0In Stock72,000 On Order Expected 15-Feb-27 Limited Supply | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092029 3191-2P1 0019092029 | |||||||||
Mfr: 0002096123 TTI: 02-09-6123 Molex Availability: 23,900In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, w/ Gold (Au) Plated Brass Contact, 22-18 AWG, Bag | 23,900In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1380 | Bulk | Standard .093 in | 2096123 1380GL3 0002096123 | ||||||||||||
Mfr: 0003092062 TTI: 03-09-2062 Molex Availability: 2,950In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Pos., Dual Row, Natural | 2,950In Stock | Plug Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3092062 1261-P1 0003092062 | |||||||||||
Mfr: 0002095142 TTI: 02-09-5142 Molex Availability: 6,300In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Gold (Au) Plated Brass Contact, 22-18 AWG, Bag | 6,300In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1381 | Bulk | Standard .093 in | 2095142 1381AGL3 0002095142 | ||||||||||||
7,705In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Each | ||||||||||||||
135,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
13,275In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
14,519In Stock | Plug Housings | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
29,320In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-640511-0 TTI: 1-640511-0 TE Connectivity Availability: 250In StockPin & Socket Connectors 9CKT MATRIX CAP | 250In Stock | Wire Housings | 9 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
Mfr: 1-480350-0 TTI: 1-480350-0 TE Connectivity / AMP Availability: 15,650In StockPin & Socket Connectors 1 CKT PIN HOUSING | 15,650In Stock | Receptacle Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
35,500In Stock22,000 On Order Expected 04-Dec-26 | Wire Housings | 2 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||||
Mfr: 1-770966-0 TTI: 1-770966-0 TE Connectivity / AMP Availability: 12,200In Stock28,000 On Order Expected 25-Mar-27 Pin & Socket Connectors HEADER 2 POS R/A TIN IN-LINE | 12,200In Stock28,000 On Order Expected 25-Mar-27 | Headers | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
Mfr: 1-770986-0 TTI: 1-770986-0 TE Connectivity / AMP Availability: 16,017In StockPin & Socket Connectors SOCKET CON 26-22AWG Gold | 16,017In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
139,300In Stock60,000 On Order Expected 22-Jul-27 | Accessories | 4 Position | Urethane Foam | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||
43,500In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
4,700In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
30,150In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
31,700In Stock | Plug Housings | 4 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |