Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-480349-0 TTI: 1-480349-0 TE Connectivity / AMP Availability: 47,582In StockPin & Socket Connectors SOCKET FREE 1 CRKT | 47,582In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | In-Line | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0050842020 TTI: 50-84-2020 Molex Availability: 42,500In Stock76,600 On Order Expected 21-Dec-26 Limited Supply Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 2 Pos., Natural | 42,500In Stock76,600 On Order Expected 21-Dec-26 Limited Supply | Receptacle Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842020 | |||||||||
38,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
216,000In Stock416,000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
1,700In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||
118,050In Stock64,000 On Order Expected 09-Jul-27 | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
630,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
30,789In Stock | Plug Housings | 6 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | Pre-Tin | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
2,800In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
5,100In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
22,775In Stock40,000 On Order Expected | Receptacle Housings | 4 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
13,000In Stock30,500 On Order Expected 18-Feb-27 | Wire Housings | 6 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||||
Mfr: 0019091069 TTI: 19-09-1069 Molex Availability: 62,870In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 6 Pos. | 62,870In Stock | Receptacle Housings | 6 Position | 2 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19091069 3191-6R1 0019091069 | |||||||||
Mfr: 0003091042 TTI: 03-09-1042 Molex Availability: 3,150In StockLimited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural | 3,150In StockLimited Supply | Receptacle Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3091042 1490-R1 0003091042 | |||||||||||
2,400In Stock48,000 On Order Expected | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
93,000In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
7,120In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0003062042 TTI: 03-06-2042 Molex Availability: 6,050In StockLimited Supply Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Pos., w/out Mtg Ears, Natural | 6,050In StockLimited Supply | Plug Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062042 1625-4P1 0003062042 | |||||||||||
40,785In Stock25,600 On Order Expected | Accessories | 4 Position | 2 Row | 4.14 mm | Silicon Rubber | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
20,100In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
24,000In Stock184,000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 0050841040 TTI: 50-84-1040 Molex Availability: 2,500In StockLimited Supply Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural | 2,500In StockLimited Supply | Plug Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841040 | |||||||||
Mfr: 1-770904-1 TTI: 1-770904-1 TE Connectivity / AMP Availability: 31,500In Stock94,500 On Order Expected 19-Apr-27 Pin & Socket Connectors SOCKET 22-18 AWG AU Reel of 4500 | 31,500In Stock94,500 On Order Expected 19-Apr-27 | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
140,000In Stock75,000 On Order Expected 18-Nov-26 | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-770966-1 TTI: 1-770966-1 TE Connectivity / AMP Availability: 9,850In Stock22,400 On Order Expected Pin & Socket Connectors HEADER 2 POS R/A GOLD IN-LINE | 9,850In Stock22,400 On Order Expected | Headers | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK |