Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Tin | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||
Mfr: 2051002000 TTI: 205100-2000 Molex Availability: 144In StockPin & Socket Connectors Sentrality 8mm R/A Socket Assy., 3.8mm Solder Tails, w/ +/-1mm Self-alignment Capability, Tray | 144In Stock | Receptacles | 1 Position | 1 Row | Socket (Female) | Through Hole | PCB Mount | Copper Alloy | Copper | Gold | 1 kV | 200 A | 205100 | Tray | Sentrality | 2051002000 02051002000 | ||||||
Mfr: 2204091011 TTI: 220409-1011 Molex Availability: 128In StockPin & Socket Connectors Sentrality 6mm R/A Pin, 12.85mm Engagement Lg., Tray | 128In Stock | Headers | 1 Position | 1 Row | Pin (Male) | Through Hole | PCB Mount | Copper Alloy | Copper | Silver | 1 kV | 140 A | 220409 | Tray | Sentrality | 2204091011 02204091011 | ||||||
Mfr: 2032635480 TTI: 203263-5480 Molex Availability: 150In StockPin & Socket Connectors Sentrality 8mm SMT Pin, 36mm Engagement Lg., Bag | 150In Stock | 203263 | Each | Sentrality | 2032635480 02032635480 | |||||||||||||||||
Mfr: 0039000331 TTI: 39-00-0331 Molex Availability: 51,127In StockPin & Socket Connectors .062DIA CRIMP REC. | 51,127In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 1561 | Bulk | Standard .062 in | 39000331 1561TL 0039000331 | ||||||||||||
Mfr: 2098-5567-01 TTI: 2101389-1 TE Connectivity / AMP Availability: 700In Stock930 On Order Expected 12-Nov-26 Pin & Socket Connectors CONTACT 2098 5567 01 | 700In Stock930 On Order Expected 12-Nov-26 | Each | ||||||||||||||||||||
Mfr: 1-770246-0 TTI: 1-770246-0 TE Connectivity / AMP Availability: 1,740In StockPin & Socket Connectors PIN 12-10 PHBR/AU | 1,740In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
200In Stock1,700 On Order Expected 21-Dec-26 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-794609-2 TTI: 1-794609-2 TE Connectivity / AMP Availability: 50,000In StockPin & Socket Connectors PIN CONTACT 26-30 | 50,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
85,000In Stock35,000 On Order Expected 07-Dec-26 | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-480387-0 TTI: 1-480387-0 TE Connectivity Availability: 7,400In StockPin & Socket Connectors 03P CAP HSG F/H BLK | 7,400In Stock | Receptacle Housings | 3 Position | 1 Row | 5.08 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-770003-0 TTI: 1-770003-0 TE Connectivity / AMP Availability: 12,000In StockPin & Socket Connectors UMNL II PIN DUPLX | 12,000In Stock | Receptacle Housings | 1.27 mm | Through Hole | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||||
450In Stock | Bulk | |||||||||||||||||||||
14,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-794223-0 TTI: 1-794223-0 TE Connectivity / AMP Availability: 20,000In StockPin & Socket Connectors MUMNL2 SKT 20-16 AWG | 20,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
1,100In Stock | Receptacle Housings | 12 Position | 4 Row | 5.03 mm | Panel | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
5,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 0367570022 TTI: 36757-0022 Molex Availability: 2,080In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 3 Pos., Lead-Free, White, Glow-Wire Capable | 2,080In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 36757 | Tray | 0367570022 367570022 | |||||||
1,700In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
60,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 0432550121 TTI: 43255-0121 Molex Availability: 5,616In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 3 Pos., Nylon 94V-2, Natural (Translucent), Lead-Free | 5,616In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 20 A | 43255 | Each | MLX | 0432550121 | |||||
50In Stock | Accessories | Socket (Female) | Solder | PCB | Beryllium Copper | Tin | 7.5 A | Bulk | ||||||||||||||
3,699In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-794222-0 TTI: 1-794222-0 TE Connectivity / AMP Availability: 5,000In Stock20,000 On Order Expected 12-Nov-26 Pin & Socket Connectors PIN 16-20 AWG | 5,000In Stock20,000 On Order Expected 12-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
7,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK |