Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2032630011 TTI: 203263-0011 Molex Availability: 150In StockPin & Socket Connectors Sentrality 8mm Knurled Press-fit Pin, 16mm Engagement Lg., Bag | 150In Stock | Contacts | 1 Row | Pin (Male) | Press Fit | Panel | Copper Alloy | Silver | 600 V | 175 A | 203263 | Each | Sentrality | 2032630011 02032630011 | ||||||||
Mfr: 1-380991-0 TTI: 1-380991-0 TE Connectivity / AMP Availability: 600In StockPin & Socket Connectors CONN PCM 10 POS TIN | 600In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
56,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
7,125In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 0002092611 TTI: 02-09-2611 Molex Availability: 21,000In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 42478, Male, w/ Tin (Sn) Plated Contact, High Current/Low Engagement Force, 18-14 AWG, Reel | 21,000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 42478 | Reel | Standard .093 in | 2092611 42478-0001 0002092611 | |||||||||||
Mfr: 1-770972-1 TTI: 1-770972-1 TE Connectivity / AMP Availability: 18In StockPin & Socket Connectors HEADER 12 POS R/A GOLD DUAL ROW | 18In Stock | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
10,872In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 2270060004 TTI: 227006-0004 Molex Availability: 100In StockPin & Socket Connectors Sentrality 3.4mm Press-Fit Pin, 36mm Lg., Bag | 100In Stock | Headers | 1 Position | Press-Fit | PCB Mount | Copper Alloy | Silver | 600 V | 75 A | 227006 | Bulk | Sentrality | 2270060004 02270060004 | |||||||||
Mfr: 2043141130 TTI: 204314-1130 Molex Availability: 288In StockPin & Socket Connectors Sentrality 3.4mm R/A Screw Mount Pin, 26mm Engagement Lg., Tray | 288In Stock | 204314 | Tray | Sentrality | 2043141130 02043141130 | |||||||||||||||||
30In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-172165-2 TTI: 1-172165-2 TE Connectivity / AMP Availability: 9,000In StockPin & Socket Connectors PLUG HSG 2P .163" | 9,000In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 0002082006 TTI: 02-08-2006 Molex Availability: 2,380In StockPin & Socket Connectors MLX Crimp Terminal 42023, 20-14 AWG, Bag Tin (Sn) | 2,380In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 42023 | Bulk | MLX | 2082006 42023-2B1L 0002082006 | ||||||||||||
900In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
12,000In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||
10,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Tin | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||
Mfr: 2051002000 TTI: 205100-2000 Molex Availability: 144In StockPin & Socket Connectors Sentrality 8mm R/A Socket Assy., 3.8mm Solder Tails, w/ +/-1mm Self-alignment Capability, Tray | 144In Stock | Receptacles | 1 Position | 1 Row | Socket (Female) | Through Hole | PCB Mount | Copper Alloy | Copper | Gold | 1 kV | 200 A | 205100 | Tray | Sentrality | 2051002000 02051002000 | ||||||
Mfr: 2204091011 TTI: 220409-1011 Molex Availability: 128In StockPin & Socket Connectors Sentrality 6mm R/A Pin, 12.85mm Engagement Lg., Tray | 128In Stock | Headers | 1 Position | 1 Row | Pin (Male) | Through Hole | PCB Mount | Copper Alloy | Copper | Silver | 1 kV | 140 A | 220409 | Tray | Sentrality | 2204091011 02204091011 | ||||||
Mfr: 2032635480 TTI: 203263-5480 Molex Availability: 150In StockPin & Socket Connectors Sentrality 8mm SMT Pin, 36mm Engagement Lg., Bag | 150In Stock | 203263 | Each | Sentrality | 2032635480 02032635480 | |||||||||||||||||
1,180In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0019092046 TTI: 19-09-2046 Molex Availability: 2,668In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-0, w/out Panel Mount, 4 Pos. | 2,668In Stock | Plug Housings | 4 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19092046 3191-4P1-201 0019092046 | |||||||||
16,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
501In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||||
636In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
35,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock | Plug Housings | 1 Position | Socket (Female) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |