Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-640524-0 TTI: 1-640524-0 TE Connectivity Availability: 1,185In StockPin & Socket Connectors 20CKT MATRIX PLUG | 1,185In Stock | Wire Housings | 20 Position | 4 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
199In Stock | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
80In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
13,000In Stock | Plug Housings | 8 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
4,500In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
3,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0050842092 TTI: 50-84-2092 Molex Availability: 13,486In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 9 Pos., Natural | 13,486In Stock | Receptacle Housings | 9 Position | 3 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842092 | |||||||||
Mfr: 0002066119 TTI: 02-06-6119 Molex Availability: 15,799In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Selective Gold (Au) Plated Brass Contact, Tin/Lead Plated Crimp Area, 24-18 AWG, Bag | 15,799In Stock | Contacts | Pin (Male) | Crimp | Tin | Gold | 1560 | Bulk | Standard .062 in | 2066119 1560563L 0002066119 | ||||||||||||
5,700In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
8,140In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | |||||||||||
0In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-480702-9 TTI: 1-480702-9 TE Connectivity / AMP Availability: 4,800In StockPin & Socket Connectors PLUG HOUSE 4 POS BLACK UL94V-2 | 4,800In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
100In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
9,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
6,000In Stock | Contacts | Pin (Male) | Crimp | Copper | Gold | 35 A | MATE-N-LOK | Reel | ||||||||||||||
2,000In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-480698-1 TTI: 1-480698-1 TE Connectivity / AMP Availability: 1,991In StockPin & Socket Connectors 02P PLUG HSG BRN | 1,991In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 3-794632-8 TTI: 3-794632-8 TE Connectivity / AMP Availability: 702In StockPin & Socket Connectors HDR VERT 8 POS 30 AU DUAL | 702In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 0366640002 TTI: 36664-0002 Molex Availability: 4,198In StockPin & Socket Connectors MLX Crimp Terminal 42024, 12-10 AWG, Loose, Tin (Sn) | 4,198In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 20 A | 36663 | Bulk | MLX | 0366640002 | |||||||||||
Mfr: 1-770247-0 TTI: 1-770247-0 TE Connectivity / AMP Availability: 400In StockPin & Socket Connectors SKT 12-10 PHBR/AU | 400In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0003091033 TTI: 03-09-1033 Molex Availability: 3,353In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 3 Pos., Single Row, Free-Hanging, w/out Passive Lock Ramps, Natural | 3,353In Stock | Receptacle Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3091033 1396-R2 0003091033 | |||||||||||
Mfr: 0003097032 TTI: 03-09-7032 Molex Availability: 5,000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 3 Pos., Single Row, Black | 5,000In Stock | Plug Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Each | Standard .093 in | 3097032 1396-P1-BK 0003097032 | |||||||||||
5,697In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
20In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK |