Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | Receptacle Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0003092161 TTI: 03-09-2161 Molex Availability: 1,022,737In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/out Mtg Ears, Positive Lock, 2 Pos. | 1,022,737In Stock | Plug Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 42191 | Bulk | Standard .093 in | 3092161 42191-2P1 0003092161 | ||||||||||||
Mfr: 0050842042 TTI: 50-84-2042 Molex Availability: 41In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural | 41In Stock | Receptacle Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842042 | |||||||||
Mfr: 0019092019 TTI: 19-09-2019 Molex Availability: 1,238,400In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 1 Circuit | 1,238,400In Stock | Plug Housings | 1 Position | 1 Row | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092019 3191-1P1 0019092019 | ||||||||||
Mfr: 0019091042 TTI: 19-09-1042 Molex Availability: 7,800In StockPin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Recept. Housing w/ Positive Latch, 4 Pos., w/out Mtg Ears | 7,800In Stock | Receptacle Housings | 4 Position | 1 Row | 6.3 mm | Crimp | Free Hanging | Nylon | 9 A | 1991 | Bulk | Standard .093 in | 19091042 1991-4R1 0019091042 | |||||||||
Mfr: 3-794682-8 TTI: 3-794682-8 TE Connectivity / AMP Availability: 234In Stock2,574 On Order Expected 10-Dec-26 Pin & Socket Connectors 2X4P PIN HDR 30 AU | 234In Stock2,574 On Order Expected 10-Dec-26 | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
100In Stock | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-640524-0 TTI: 1-640524-0 TE Connectivity Availability: 1,185In StockPin & Socket Connectors 20CKT MATRIX PLUG | 1,185In Stock | Wire Housings | 20 Position | 4 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
199In Stock | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
80In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
13,000In Stock | Plug Housings | 8 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
4,500In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
3,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0050842092 TTI: 50-84-2092 Molex Availability: 13,486In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 9 Pos., Natural | 13,486In Stock | Receptacle Housings | 9 Position | 3 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842092 | |||||||||
Mfr: 0002066119 TTI: 02-06-6119 Molex Availability: 15,799In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Selective Gold (Au) Plated Brass Contact, Tin/Lead Plated Crimp Area, 24-18 AWG, Bag | 15,799In Stock | Contacts | Pin (Male) | Crimp | Tin | Gold | 1560 | Bulk | Standard .062 in | 2066119 1560563L 0002066119 | ||||||||||||
5,700In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
8,140In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | |||||||||||
0In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-480702-9 TTI: 1-480702-9 TE Connectivity / AMP Availability: 4,800In StockPin & Socket Connectors PLUG HOUSE 4 POS BLACK UL94V-2 | 4,800In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
100In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
9,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
6,000In Stock | Contacts | Pin (Male) | Crimp | Copper | Gold | 35 A | MATE-N-LOK | Reel | ||||||||||||||
2,000In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-480698-1 TTI: 1-480698-1 TE Connectivity / AMP Availability: 1,991In StockPin & Socket Connectors 02P PLUG HSG BRN | 1,991In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 3-794632-8 TTI: 3-794632-8 TE Connectivity / AMP Availability: 702In StockPin & Socket Connectors HDR VERT 8 POS 30 AU DUAL | 702In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK |