Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-794106-0 TTI: 1-794106-0 TE Connectivity / AMP Availability: 1,613In StockPin & Socket Connectors HEADER 20 POS R/A TIN DUAL ROW | 1,613In Stock | Headers | 20 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0003091062 TTI: 03-09-1062 Molex Availability: 55In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 6 Pos., Dual Row, w/ Standard Mtg Ears, Natural | 55In Stock | Receptacle Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3091062 1261-R1 0003091062 | |||||||||||
40In Stock | Headers | 4 Position | 2 Row | Pin (Male) | 4.2 mm | Solder Pin | Through Hole | Nylon | Brass | Tin | 600 V | 9 A | VAL-U-LOK | Tray | VAL-U-LOK | |||||||
8,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
5,870In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 17 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
100In Stock | Headers | 5 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480707-1 TTI: 1-480707-1 TE Connectivity / AMP Availability: 1,300In StockPin & Socket Connectors CAP HOUSE 9 POS BROWN UL94V-2 | 1,300In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-641737-1 TTI: 1-641737-1 TE Connectivity / AMP Availability: 1,600In StockPin & Socket Connectors 4 CKT R/A HEADER | 1,600In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480324-0 TTI: 1-480324-0 TE Connectivity / AMP Availability: 10In StockPin & Socket Connectors PIN PANEL 15CRKT | 10In Stock | Receptacle Housings | 15 Position | 3 Row | Pin (Male) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
525In Stock500 On Order Expected 21-Dec-26 | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
625In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
500In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
1,300In Stock | Contacts | Pin (Male) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Each | ||||||||||||||
300In Stock | Wire Housings | 12 Position | 3 Row | Socket (Female) | 3.96 mm | Crimp | Cable Mount / Free Hanging | Nylon | AMP POWER | Each | ||||||||||||
1,870In Stock | Receptacle Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0003091063 TTI: 03-09-1063 Molex Availability: 4,371In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 6 Pos., Dual Row, Natural | 4,371In Stock | Receptacle Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3091063 1261-R2 0003091063 | |||||||||||
Mfr: 2043160001 TTI: 204316-0001 Molex Availability: 92In StockPin & Socket Connectors Sentrality 8mm Top-entry, Knurled Press-fit Socket Assy., Tray | 92In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 200 A | 204316 | Each | Sentrality | 02043160001 | ||||||||
Mfr: 2032631234 TTI: 203263-1234 Molex Availability: 20In StockPin & Socket Connectors Sentrality 3.4mm SMT Pin, 20mm Engagement Lg., Bag | 20In Stock | Contacts | 1 Row | Pin (Male) | Solder | SMD/SMT | Copper Alloy | Silver | 600 V | 75 A | 203263 | Tray | Sentrality | 2032631234 02032631234 | ||||||||
Mfr: 4-794630-2 TTI: 4-794630-2 TE Connectivity / AMP Availability: 169In StockPin & Socket Connectors HDR VERT 12 POS TIN DUAL | 169In Stock | Headers | 12 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 3-794682-6 TTI: 3-794682-6 TE Connectivity / AMP Availability: 3,146In StockPin & Socket Connectors 2X3P PIN HDR 30 AU | 3,146In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
3,000In Stock | Accessories | 2 Row | Silicon Foam | Universal MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
Mfr: 2050001000 TTI: 205000-1000 Molex Availability: 159In StockPin & Socket Connectors Sentrality 3.4mm R/A Screw Mount Socket Assy., w/ +/-1mm Self-alignment Capability, Tray | 159In Stock | 205000 | Tray | Sentrality | 2050001000 02050001000 | |||||||||||||||||
860In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||
Mfr: 2-1445100-2 TTI: 2-1445100-2 TE Connectivity / AMP Availability: 3,440In StockPin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW 30 AU | 3,440In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 2043130018 TTI: 204313-0018 Molex Availability: 112In StockPin & Socket Connectors Sentrality 3.4mm Top-entry, Knurled Press-fit Socket Assy. w/ +/-1mm Self-alignment Capability, Tray | 112In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 75 A | 204313 | Tray | Sentrality | 2043130018 02043130018 |