Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,800In Stock | Plug Housings | 4 Position | 1 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
184In Stock | Headers | 15 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
8,400In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-480706-1 TTI: 1-480706-1 TE Connectivity / AMP Availability: 1,300In StockPin & Socket Connectors PLUG HOUSE 9 POS BROWN UL94V-2 | 1,300In Stock | 9 Position | Pin (Male) | 6.35 mm | Polyamide (PA) | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
Mfr: 1-480318-9 TTI: 1-480318-9 TE Connectivity / AMP Availability: 10,350In StockPin & Socket Connectors 2 CKT PLUG HOUSING | 10,350In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-480672-0 TTI: 1-480672-0 TE Connectivity / AMP Availability: 740In StockPin & Socket Connectors PLUG HSG 9P | 740In Stock | Plug Housings | 9 Position | 3 Row | 6.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-480698-2 TTI: 1-480698-2 TE Connectivity / AMP Availability: 6,650In StockPin & Socket Connectors PLUG HOUSE 2 POS RED UL94V-2 | 6,650In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
275In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 2-794617-4 TTI: 2-794617-4 TE Connectivity / AMP Availability: 4,825In Stock6,000 On Order Expected 16-Jul-27 Pin & Socket Connectors RECPT DUAL ROW 24P | 4,825In Stock6,000 On Order Expected 16-Jul-27 | Receptacle Housings | 24 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
2,043In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
9,700In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
119,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 0003066023 TTI: 03-06-6023 Molex Availability: 7,400In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, Black | 7,400In Stock | Receptacle Housings | 2 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3066023 162502R1BK 0003066023 | |||||||||||
1,400In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-480286-0 TTI: 1-480286-0 TE Connectivity / AMP Availability: 1,230In StockPin & Socket Connectors PIN MOTOR MNT 10 CKT | 1,230In Stock | Receptacle Housings | 10 Position | 2 Row | Pin (Male) | 4.95 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
3,200In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 0050842032 TTI: 50-84-2032 Molex Availability: 4,063In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 3 Pos., Natural | 4,063In Stock | Receptacle Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842032 | |||||||||
Mfr: 0019092069 TTI: 19-09-2069 Molex Availability: 19,200In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 6 Pos. | 19,200In Stock | Plug Housings | 6 Position | 2 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19092069 3191-6P1 0019092069 | |||||||||
Mfr: 0002062131 TTI: 02-06-2131 Molex Availability: 60,000In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel | 60,000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1854 | Reel | Standard .062 in | 2062131 1854-(P901) 02-06-2131-PB 0002062131 | |||||||||||
Mfr: 0019091019 TTI: 19-09-1019 Molex Availability: 21,370In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 1 Circuit | 21,370In Stock | Receptacle Housings | 1 Position | 1 Row | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19091019 3191-1R1 0019091019 | ||||||||||
Mfr: 0050842010 TTI: 50-84-2010 Molex Availability: 7,506In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 1 Circuit, Natural | 7,506In Stock | Receptacle Housings | 1 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842010 | |||||||||
6,896In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0019092042 TTI: 19-09-2042 Molex Availability: 7,626In StockPin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Plug Housing w/ Positive Latch, 4 Pos., w/out Mtg Ears | 7,626In Stock | Plug Housings | 4 Position | 1 Row | 6.3 mm | Crimp | Free Hanging | Nylon | 9 A | 1991 | Bulk | Standard .093 in | 19092042 1991-04P1 0019092042 | |||||||||
1,500In Stock | Contacts | Pin (Male) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Reel | ||||||||||||||
Mfr: 1-794608-1 TTI: 1-794608-1 TE Connectivity / AMP Availability: 60,000In StockPin & Socket Connectors PIN 20-24 AWG Reel of 10000 | 60,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK |