Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-640721-0 TTI: 1-640721-0 TE Connectivity / AMP Availability: 1,088In StockPin & Socket Connectors STRN RELIEF/INSERT 6 | 1,088In Stock | Accessories | Nylon | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
675In Stock | Headers | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
680In Stock4,500 On Order Expected 28-Jan-27 | Plug Housings | 4 Position | 2 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
11,850In Stock | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-794616-0 TTI: 1-794616-0 TE Connectivity / AMP Availability: 8,450In StockPin & Socket Connectors PLUG DUAL F.H. 10P free hanging | 8,450In Stock | Plug Housings | 10 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
3,150In Stock | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
1,862In Stock | Plug Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
1,440In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
700In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 28 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
900In Stock32,000 On Order Expected | Accessories | 4 Position | Polyester (PCT) | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
6,250In Stock12,000 On Order Expected 07-Dec-26 | Plug Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
4,900In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.2 mm | Crimp | Free Hanging | Nylon | Pre-Tin | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 0003061038 TTI: 03-06-1038 Molex Availability: 4,704In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/ Pre-bent Mtg Ears, Natural | 4,704In Stock | Receptacle Housings | 3 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061038 1625-3R4 0003061038 | |||||||||||
Mfr: 0019092039 TTI: 19-09-2039 Molex Availability: 30,000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 3 Pos. | 30,000In Stock | Plug Housings | 3 Position | 1 Row | Pin (Male), Socket (Female) | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19092039 3191-3P1 0019092039 | ||||||||
Mfr: 3-350942-0 TTI: 3-350942-0 TE Connectivity / AMP Availability: 170In Stock1,020 On Order Expected 04-Dec-26 Pin & Socket Connectors HDR PIN 1X02C R/A V0 | 170In Stock1,020 On Order Expected 04-Dec-26 | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770182-1 TTI: 1-770182-1 TE Connectivity / AMP Availability: 150In StockPin & Socket Connectors HEADER 9 POS GOLD MATRIX | 150In Stock | Headers | 9 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
11,500In Stock12,000 On Order Expected 25-Feb-27 | Accessories | 2 Position | 1 Row | Silicon Rubber | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
Mfr: 2-1445093-2 TTI: 2-1445093-2 TE Connectivity / AMP Availability: 2,575In StockPin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW | 2,575In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 4-794630-6 TTI: 4-794630-6 TE Connectivity / AMP Availability: 130In StockPin & Socket Connectors HDR VERT 16 POS TIN DUAL | 130In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 0050841065 TTI: 50-84-1065 Molex Availability: 3,750In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 6 Pos., Natural | 3,750In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841065 | |||||||||
2,550In Stock | Receptacle Housings | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-770974-1 TTI: 1-770974-1 TE Connectivity / AMP Availability: 639In StockPin & Socket Connectors HEADER 16 POS R/A GOLD DUAL ROW | 639In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-794226-0 TTI: 1-794226-0 TE Connectivity / AMP Availability: 4,579In StockPin & Socket Connectors PIN CONTACT 26-22AWG Gold | 4,579In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 3-794636-4 TTI: 3-794636-4 TE Connectivity / AMP Availability: 3,850In Stock4,725 On Order Expected 04-Dec-26 Pin & Socket Connectors HDR ASSY 4 POS TIN VERT SMT | 3,850In Stock4,725 On Order Expected 04-Dec-26 | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 1-350777-9 TTI: 1-350777-9 TE Connectivity / AMP Availability: 765In Stock6,000 On Order Expected 25-Mar-27 Pin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-0 | 765In Stock6,000 On Order Expected 25-Mar-27 | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |