Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
9,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Silver | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
1,562In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 250 V | 28 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
1,800In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
1,580In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
34In Stock9,105 On Order Expected | Headers | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
6,170In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
10,240In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480707-9 TTI: 1-480707-9 TE Connectivity / AMP Availability: 8,700In StockPin & Socket Connectors CAP HOUSE 9 POS BLACK UL94V-2 | 8,700In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
1,180In Stock | Plug Housings | 20 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-794075-0 TTI: 1-794075-0 TE Connectivity / AMP Availability: 10,770In StockPin & Socket Connectors HEADER 16 POS TIN DUAL ROW | 10,770In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
4,600In Stock | Receptacle Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
1,400In Stock12,000 On Order Expected 09-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
10,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
24,000In Stock24,000 On Order Expected 02-Jul-27 | Receptacle Housings | 2 Position | 1 Row | 3 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 4-794632-0 TTI: 4-794632-0 TE Connectivity / AMP Availability: 7,290In StockPin & Socket Connectors HDR VERT 10P 30 AU DUAL | 7,290In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 2-1445050-2 TTI: 2-1445050-2 TE Connectivity / AMP Availability: 581In StockPin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 581In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 2-1445098-2 TTI: 2-1445098-2 TE Connectivity / AMP Availability: 4,181In StockPin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW 30 AU | 4,181In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
2,487In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
7,400In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
1,802In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||
Mfr: 1-480706-9 TTI: 1-480706-9 TE Connectivity / AMP Availability: 450In Stock3,800 On Order Expected 11-Jan-27 Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-2 | 450In Stock3,800 On Order Expected 11-Jan-27 | Plug Housings | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
104In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
910In Stock | Header Assemblies | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 500 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480345-0 TTI: 1-480345-0 TE Connectivity / AMP Availability: 1,140In StockPin & Socket Connectors PIN FREE 8CRKT | 1,140In Stock | Receptacle Housings | 8 Position | 2 Row | Pin (Male) | 4.95 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK |