Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
475,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
8,400In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
250In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
2,300In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
2,500In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-640415-1 TTI: 1-640415-1 TE Connectivity / AMP Availability: 5,100In StockPin & Socket Connectors KEYING PLUG | 5,100In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
4,575In Stock | Receptacle Housings | 4 Position | 2 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-480701-2 TTI: 1-480701-2 TE Connectivity / AMP Availability: 2,950In Stock5,000 On Order Expected 21-Jan-27 Pin & Socket Connectors CAP HOUSE 3 POS RED UL94V-2 | 2,950In Stock5,000 On Order Expected 21-Jan-27 | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
10,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
7,500In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 28 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-770873-1 TTI: 1-770873-1 TE Connectivity / AMP Availability: 110In StockPin & Socket Connectors HEADER 3 POS GOLD IN-LINE | 110In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
Mfr: 4-794637-2 TTI: 4-794637-2 TE Connectivity / AMP Availability: 19,950In StockPin & Socket Connectors 12P MICRO MNL ASSY,VRT,SMT LF | 19,950In Stock | Headers | 12 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
4,600In Stock5,000 On Order Expected 25-Mar-27 | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
900In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
28,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
2,048In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
4,050In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
4,900In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
10,000In Stock | Contacts | Pin (Male) | Crimp | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
2,500In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
11,375In Stock | Wire Housings | 3 Position | 1 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK | |||||||||||
Mfr: 1-640720-0 TTI: 1-640720-0 TE Connectivity / AMP Availability: 84In StockPin & Socket Connectors STR REL 1X03C P/C V2 | 84In Stock | Accessories | 3 Position | Nylon | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||
Mfr: 1-480699-9 TTI: 1-480699-9 TE Connectivity / AMP Availability: 1,850In StockPin & Socket Connectors 2P CAP HSG BLK | 1,850In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
24,500In Stock | Wire Housings | 4 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Each | VAL-U-LOK |