Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0003061038 TTI: 03-06-1038 Molex Availability: 4,704In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/ Pre-bent Mtg Ears, Natural | 4,704In Stock | Receptacle Housings | 3 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061038 1625-3R4 0003061038 | |||||||||||
Mfr: 0019092039 TTI: 19-09-2039 Molex Availability: 30,000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 3 Pos. | 30,000In Stock | Plug Housings | 3 Position | 1 Row | Pin (Male), Socket (Female) | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19092039 3191-3P1 0019092039 | ||||||||
Mfr: 3-350942-0 TTI: 3-350942-0 TE Connectivity / AMP Availability: 170In Stock1,020 On Order Expected 04-Dec-26 Pin & Socket Connectors HDR PIN 1X02C R/A V0 | 170In Stock1,020 On Order Expected 04-Dec-26 | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770182-1 TTI: 1-770182-1 TE Connectivity / AMP Availability: 150In StockPin & Socket Connectors HEADER 9 POS GOLD MATRIX | 150In Stock | Headers | 9 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
11,500In Stock12,000 On Order Expected 25-Feb-27 | Accessories | 2 Position | 1 Row | Silicon Rubber | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
Mfr: 2-1445093-2 TTI: 2-1445093-2 TE Connectivity / AMP Availability: 2,575In StockPin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW | 2,575In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 4-794630-6 TTI: 4-794630-6 TE Connectivity / AMP Availability: 130In StockPin & Socket Connectors HDR VERT 16 POS TIN DUAL | 130In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 0050841065 TTI: 50-84-1065 Molex Availability: 3,750In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 6 Pos., Natural | 3,750In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841065 | |||||||||
2,550In Stock | Receptacle Housings | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-770974-1 TTI: 1-770974-1 TE Connectivity / AMP Availability: 639In StockPin & Socket Connectors HEADER 16 POS R/A GOLD DUAL ROW | 639In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-794226-0 TTI: 1-794226-0 TE Connectivity / AMP Availability: 4,579In StockPin & Socket Connectors PIN CONTACT 26-22AWG Gold | 4,579In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 3-794636-4 TTI: 3-794636-4 TE Connectivity / AMP Availability: 3,850In Stock4,725 On Order Expected 04-Dec-26 Pin & Socket Connectors HDR ASSY 4 POS TIN VERT SMT | 3,850In Stock4,725 On Order Expected 04-Dec-26 | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 1-350777-9 TTI: 1-350777-9 TE Connectivity / AMP Availability: 765In Stock6,000 On Order Expected 25-Mar-27 Pin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-0 | 765In Stock6,000 On Order Expected 25-Mar-27 | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
1,300In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-794406-0 TTI: 1-794406-0 TE Connectivity / AMP Availability: 18,000In Stock126,000 On Order Expected Pin & Socket Connectors PIN 20-16 AWG AU Reel of 4500 | 18,000In Stock126,000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | Mini-Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 0469990805 TTI: 46999-0805 Molex Availability: 4,878In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 6 Pos., w/ Pre-bent Mtg Ears, Natural | 4,878In Stock | Plug Housings | 6 Position | 3 Row | 3.68 mm | Crimp | Free Hanging | Nylon | 5 A | 1625 | Each | Standard .062 in | 1625-6R2 0469990805 | |||||||||
Mfr: 1-794220-0 TTI: 1-794220-0 TE Connectivity / AMP Availability: 18,000In Stock13,500 On Order Expected 12-Nov-26 Pin & Socket Connectors MINI UMNL2 PIN 22-18 | 18,000In Stock13,500 On Order Expected 12-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
71In Stock | Accessories | 15 Position | Nylon | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
15In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
390In Stock | Plug Housings | 9 Position | 3 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-770621-0 TTI: 1-770621-0 TE Connectivity / AMP Availability: 800In Stock8,400 On Order Expected Pin & Socket Connectors HEADER 12 POS TIN DUAL ROW | 800In Stock8,400 On Order Expected | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
10,250In Stock | Plug Housings | 1 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
60,000In Stock96,000 On Order Expected | Contacts | Pin (Male) | Crimp | Cable Mount / Free Hanging | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 0010844032 TTI: 10-84-4032 Molex Availability: 16,809In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Pos. | 16,809In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844032 A-42002-3A2A1 0010844032 | |||||
Mfr: 0050841125 TTI: 50-84-1125 Molex Availability: 4,786In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 12 Pos., Natural | 4,786In Stock | Plug Housings | 12 Position | 4 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841125 |