Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-480319-9 TTI: 1-480319-9 TE Connectivity / AMP Availability: 4,280In StockPin & Socket Connectors 02P CMNL CAP HSG F/H | 4,280In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
6,450In Stock | Plug Housings | 8 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Panel | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 0003091151 TTI: 03-09-1151 Molex Availability: 187In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Lock Ramps | 187In Stock | Receptacle Housings | 15 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1375 | Bulk | Standard .093 in | 3091151 1375-R 0003091151 | |||||||||||
Mfr: 0010844040 TTI: 10-84-4040 Molex Availability: 6,658In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 4 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 6,658In Stock | Header Assemblies | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844040 A-42002-4A1A1 0010844040 | |||||
6,000In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 0050842062 TTI: 50-84-2062 Molex Availability: 143,150In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Pos., Natural | 143,150In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842062 | |||||||||
Mfr: 1-794613-2 TTI: 1-794613-2 TE Connectivity / AMP Availability: 1,000In StockPin & Socket Connectors PIN 26-30 AWG | 1,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0002067103 TTI: 02-06-7103 Molex Availability: 153,238In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1779, Female, w/ 2.54 m Tin (Sn) Plated Brass Contact, Bag Packaged | 153,238In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 1779 | Bulk | Standard .062 in | 2067103 1779-(P909)L 02-06-7103-PB 0002067103 | ||||||||||||
Mfr: 1-770971-1 TTI: 1-770971-1 TE Connectivity / AMP Availability: 1,414In StockPin & Socket Connectors HEADER 10 POS R/A GOLD DUAL ROW | 1,414In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
2,556In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0366630001 TTI: 36663-0001 Molex Availability: 23,000In StockPin & Socket Connectors MLX Crimp Terminal, 12-10 AWG, Reel, Tin (Sn) | 23,000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 20 A | 36663 | Reel | MLX | 0366630001 | |||||||||||
1,102In Stock | Headers | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 0003092151 TTI: 03-09-2151 Molex Availability: 977In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/out Mtg Ears, w/ Pull Tabs, w/out Lock Windows | 977In Stock | Plug Housings | 15 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1375 | Bulk | Standard .093 in | 3092151 1375-P 0003092151 | |||||||||||
3,700In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-640724-0 TTI: 1-640724-0 TE Connectivity / AMP Availability: 4,900In StockPin & Socket Connectors STRAIN RELIEF 15P | 4,900In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
1,140In Stock | Accessories | 4 Position | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
2,080In Stock | Accessories | 4 Position | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||||
76In Stock2,600 On Order Expected 18-Jan-27 | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
2,200In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
575In Stock | Headers | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480275-0 TTI: 1-480275-0 TE Connectivity / AMP Availability: 2,600In StockPin & Socket Connectors SOCKET PANEL 12CRKT | 2,600In Stock | Plug Housings | 12 Position | 3 Row | Socket (Female) | 6.09 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
8,697In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
6,414In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-480699-2 TTI: 1-480699-2 TE Connectivity / AMP Availability: 3,500In StockPin & Socket Connectors CAP HOUSE 2 POS RED UL94V-2 | 3,500In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
300In Stock3,000 On Order Expected 25-Feb-27 | Plug Housings | 14 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | Tin | 600 V | MATE-N-LOK | Each | MATE-N-LOK |